DIGl oe:@e ‘
RELATED PRODUCTS
APPLICATION EXAMPLEBENEFITS
Rugged, enterprise-class cellular routers with advanced
dynamic routing, security and firewall features
Heavy-duty cast aluminum enclosure for reliable
performance in rugged environments
Integrated 802.11 ac/a/b/g/n; a/n Wi-Fi access point
(optional) and 4-port Ethernet switch
Flexible interfaces including GPS and CAN with
DC power options
Cellular to Wi-Fi autoswitch feature automatically
uses the highest speed/lowest cost WAN network available
Digi Remote Manager® provides mass configuration,
device management and troubleshooting tools
The Digi TransPort® WR44 R is a rugged, all-in-one 4G LTE
Advanced mobile communications solution with true
enterprise-class routing, security and firewall. Featuring
a heavy-duty cast aluminum enclosure, it offers a flexible
interface design with an optional integrated Wi-Fi access point
(with multi SSID), USB, serial and 4-port Ethernet switch, as
well as a variety of configuration options including GPS and
CAN support.
These routers are ideal for transportation and mobile
applications. Flexible power options include 9-36 VDC
locking barrel or automotive Molex connectors for direct
integration into vehicle applications. Also ideal for mobile
applications is the cellular to Wi-Fi autoswitch feature, which
uses the highest speed/lowest cost WAN network available.
All Digi TransPort products offer an advanced routing,
security and firewall feature set including stateful inspection
firewall and integrated VPN. Enterprise class protocols
incorporate BGP, OSPF and VRRP+. Advanced features
allow the Digi TransPort to be used as a component of a PCI
compliant network.
Digi Remote Manager® provides easy setup, configuration
and maintenance of large installations of Digi TransPort and
third-party devices.
ENTERPRISE-CLASS
CELLULAR ROUTERS FOR
RUGGED APPLICATIONS
DIGI TRANSPORT®
WR44 R
Bus Schedule/
Advertising
Vehicle Bus
and GPS
Advertising Mobile
Billboard
Ethernet
or Wi-Fi
Connections
Serial
Surveillance
Ticket/Payment Mobile Internet
PUBLIC TRANSIT NETWORKING
Encrypted WAN
TRANSIT
HEADQUARTERS
3G/4G/LTE
DIGI REMOTE MANAGER®
All-in-one cellular router with advanced routing and VPN features, designed specifically
for use in rugged environments
DIGI TRANSPORT WR44 R
Digi TransPort®
WR21
Digi TransPort®
WR44 RR
Accessories Digi Remote
Manager
®
Digi TransPort®
WR11 XT
SPECIFICATIONS
WWW.DIGI.COM
* Transfer rates are network operator dependent.
** Optional hardware.
WIRELESS INTERFACES
CELLULAR*
LTE - NORTH AMERICA/EMEA (M8)
LTE Advanced CAT 6: 700(B12,B13,B29)/800(B20,B26)/850(B5)/900(B8)/AWS(B4)/1800(B3)/1900(B2,B25)/
2100(B1)/2300(B30)/2500(B41)/2600(B7)
3G HSPA+: 850/900/AWS/1800/1900/2100 MHz
Transfer rate (max): 300 Mbps down, 50 Mbps up
Approvals: PTCRB, AT&T, Verizon, Vodafone (pending)
LTE - EMEA/APAC (M7)
LTE CAT 4: 800(B20)/900(B8)/1800(B3)/2100(B1)/2600(B7)
HSPA: 900/2100 MHz
EDGE: 900/1800 MHz
Transfer rate (max): 150 Mbps down, 50 Mbps up
LTE - ANZ/LATAM (L9)
LTE-Advanced CAT 6: 700(B28)/850(B5,B18,B19)/900(B8)/1500(B21)/1800(B3)/1900(B39)/2100(B1)/
2600(B7,B38)/2300(B40)/2500(B41)
3G HSPA+: 800/850/900/1700/2100 MHz
Transfer rate (max): 300 Mbps down, 50 Mbps up
LTE - EMEA/APAC (M2)
LTE CAT 3: 450(B31)/800(B20)/1800(B3)/2600 (B7)
HSPA+: 900/2100 MHz
EDGE: 900/1800 MHz
Transfer rate (max): 100 Mbps down, 50 Mbps up
CONNECTOR (2) 50 Ω SMA (Center pin: female)
SIM SLOTS (2) Mini-SIM (2FF)
SIM SECURITY SIM slot cover plate
WI-FI**
STANDARD 802.11 ac/a/b/g/n 2.4/5 GHz
MODES Access point, client and support for multiple SSID
TRANSMIT POWER 20 dBm + 1.0/-1.5 dBm
RECEIVE SENSITIVITY 54 Mbps / <-72 dBm and 11 Mbps / -90 dBm
SECURITY Open or shared key authentication; WEP (64- and 128-bit) encryption; WPA/WPA2 with RADIUS (WPA enterprise and pre-shared keys)
CONNECTORS (2) 50 Ω RP-SMA (center pin: male)
GPS**
CHANNELS 50
SENSITIVITY -163 dB
PROTOCOL NMEA 0183 V2.3 sentence output; +3.3 VDC active antenna drive; NMEA stream to local serial port or over TCP/IP
NAVIGATION Galileo ready
AUGMENTATION SBAS
COLD START < 27 seconds TTFF (90%)
HORIZONTAL ACCURACY < 2.5 meters (90%)
VELOCITY ACCURACY 0.1m/s
CONNECTOR (1) 50 Ω SMA (Center pin: female)
ADDITIONAL FEATURES Send GPS via UDP/IP, TCP/IP (up to two destinations) or serial; Customize and/or send data using Python; GPS status query;
WIRED INTERFACES
SERIAL
PORTS (1) DB-9; DCE
STANDARD RS-232
SIGNAL SUPPORT TXD, RXD, RTS, CTS, DTR, DCD, DSR, RI
FLOW CONTROL Software (XON/XOFF), hardware supported
ETHERNET
PORTS (4) RJ-45; 10/100 Mbps (auto-sensing)
USB
PORTS (1) USB 2.0 Type A
OTHER
EXPANSION CARDS Option of fleet expansion card
Digi TransPort® WR44 R
SPECIFICATIONS
WWW.DIGI.COM
SOFTWARE
REMOTE MANAGEMENT Digi Remote Manager® (cloud based); SNMP v1/v2c/v3 (user installed/managed)
LOCAL MANAGEMENT Web interface (HTTP/HTTPS); CLI (Telnet, SSH, SMS, Serial port)
MANAGEMENT/
TROUBLESHOOTING TOOLS FTP, SFTP, SCP, protocol analyzer with PCAP for Wireshark, event logging with Syslog and SMTP, NTP/SNTP
MEMORY 128 MB NAND Flash/64 MB DDR2 SDRAM
POWER
INPUT 9 – 36 VDC
CONSUMPTION 15W max, 8.5W typical
CONNECTOR Locking barrel and 4-pin terminal block (2 pins are used for power; the other 2 pins are used for I/O)
PHYSICAL
DIMENSIONS (L X W X H) 5.5 in x 10 in x 1.9 in (140 mm x 254 mm x 48 mm)
WEIGHT 2.4 lbs (1.1 kg)
STATUS LEDS Power, LAN, Wi-Fi, Serial, WWAN (Link, Act, SIM), signal strength
MATERIAL/RATING Aluminum alloy / IP30
MOUNTING (4) mounting slots on the unit’s flange
ENVIRONMENTAL
OPERATING TEMPERATURE Non-Wi-Fi variants: -40° C to +70° C; Single-Wi-Fi variants: -20° C to +70° C; Dual-Wi-Fi variants: -20°C to +60°C;
(Reduced cellular performance may occur above +60° C)
STORAGE TEMPERATURE -40° C to +85° C
RELATIVE HUMIDITY 0% to 95% (non-condensing) @ 25° C
ETHERNET ISOLATION 1.5 kV RMS
SERIAL PORT PROTECTION (ESD) 15 kV
APPROVALS
CELLULAR PTCRB, NAPRD.03, GCF-CC, R&TTE, EN 301 511
CDMA/EV-DO CDG TIA/EIA-690, CDG TIA/EIA-98-E
SAFETY UL 60950, CSA 22.2 No. 60950, EN60950
EMISSIONS/IMMUNITY CE, FCC Part 15 Class B, AS/NZS CISPR 22, EN55024, EN55022 Class B
INDUSTRY
Vehicle Usage: E-Mark (Regulation 10.05)
EN 300 019-2-5 (specification for environmental tests for ground vehicle installations -
covers temperature, humidity, vibration and shock)
WARRANTY
PRODUCT WARRANTY 3 years + Digi Foundations***
Digi TransPort® WR44 R
PROTOCOLS
HTTP, HTTPS, FTP, SFTP, SSL, SMTP, SNMP (v1/v2c/v3), SSH, Telnet and CLI for web management;
Remote management via Digi Remote Manager; SMS management, protocol analyzer, ability to capture PCAP for use with Wireshark;
DynDNS; Dynamic DNS client compatible with BIND9/No-IP/DynDNS
SECURITY/VPN
Stateful inspection firewall with scripting, address and port translation; VPN: IPSec with IKEv1, IKEv2, NAT Traversal; SSL, SSLv2,
FIPS 197, open VPN client and server; PPTP, L2TP; (5) VPN tunnels (upgradable to a maximum of 200); Cryptology: SHA-1, MD5, RSA;
Encryption: DES, 3DES and AES up to 256-bit; Authentication: RADIUS, TACACS+, SCEP for X.509 certificates; Content filtering (via 3rd
party) ; MAC address filtering; VLAN support; Ethernet port isolation
ROUTING/FAILOVER
IP pass-through ; NAT, NAPT with IP port forwarding; Ethernet bridging; GRE; Multicast routing; Routing protocols: PPP, PPPoE, RIP
(v1, v2) OSPF, SRI, BGP, iGMP routing (multicast); RSTP (Rapid Spanning Tree Protocol); IP failover: VRRP, VRRP+TM; Automatic failover/
failback to second GSM network/standby APN
OTHER PROTOCOLS DHCP; Dynamic DNS client compatible with BIND9/No-IP/DynDNS; QoS via TOS/DSCP/WRED; Modbus UDP/TCP to serial; X.25 including
XOT, SNA/IP, TPAD and PAD; Protocol switch; Modbus bridging for connecting diverse field assets
ENTERPRISE SOFTWARE DESCRIPTION
PRODUCT IMAGES
*** Digi Foundations can extend the standard three-year warranty to a Limited Lifetime Warranty that provides replacement with a new or similar Digi product for a period of five years from the data of purchase.
After five years from the purchase date, the warranty value will revert to a 40 percent credit towards the MSRP of an equivalent product from Digi.
0“” am «we we m @@w $-.-0
SPECIFICATIONS
WWW.DIGI.COM
SPECIFICATIONS Connector | Specification
FLEET (F1)
(1) 4-pin, (1) 15-pin, (1) SMA
Flexible transportation/fleet focused applications requiring CAN bus, J1708, GPS, Non-isolated
digital I/O, Ignition Sense, 3-Axis accelerometer, and power control of Digi TransPort interfaces.
Fully programmable via Python for embedded Digi TransPort applications.
CAPABILITIES
Centralized management of remote devices over 3G/4G/LTE
Define standard configurations and automatically monitor individual devices
for PCI security compliance
Report and alert on performance statistics, including connection history,
signal quality, latency, data usage and packet loss
No servers or applications to operate and maintain
Complete tasks for your entire device network in minutes
Edit configurations and update firmware for your individual devices or groups
Monitor the status and location of your remote device via a web browser
Active or deactivate cellular lines and monitor data to ensure you never
incur overage charges
SECURITY
Certified SSAE-16 facilities
Over 175 Security Controls in place to protect your data
Enables compliance with security frameworks like PCI, HIPAA, NIST and more
Earned SkyHigh’s Cloud Trust Program highest ranking of Enterprise-Ready
DIGI REMOTE MANAGER®
INFRASTRUCTURE
Hosted in a commercial-grade SAS 70-certified environment
Superior availability, operating to 99.9% or greater
Open APIs available to support application development
PART NUMBERS DIGI TRANSPORT WR44 R
WR44-M800-AE1-RF Digi TransPort WR44 R - 4G LTE North America/EMEA, 4 Ethernet, Wi-Fi, RS232
WR44-M8F1-AE1-RF Digi TransPort WR44 R - 4G LTE North America/EMEA, 4 Ethernet, Wi-Fi, RS232, GNSS, CAN
WR44-L900-AE1-RF Digi TransPort WR44 R - 4G LTE APAC/LATAM, 4 Ethernet, Wi-Fi, RS232
WR44-L9F1-AE1-RF Digi TransPort WR44 R - 4G LTE APAC/LATAM, 4 Ethernet, Wi-Fi, RS232, GNSS, CAN
WR44-M2F1-NE1-RF Digi TransPort WR44 R - 4G LTE EMEA/APAC (450MHz), 4 Ethernet, Wi-Fi, RS232, GNSS, CAN
WR44-M700-CE1-RF Digi TransPort WR44 R - 4G LTE EMEA/APAC, 4 Ethernet, RS232
PART NUMBERS DIGI FOUNDATIONS ADD-ONS
DGF-BDL-PREM-1YR Digi Foundations add-on bundle 1 year
DGF-BDL-PREM-3YR Digi Foundations add-on bundle 3 years
DGF-BDL-PREM-5YR Digi Foundations add-on bundle 5 years
DIGI.’
DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL GERMANY
+49-89-540-428-0
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2019 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners.
PART NUMBERS
FOR MORE INFORMATION
PLEASE VISIT WWW.DIGI.COM
91001643
D17/319
76000982 Accessory Kit - TransPort WR44R
76002060 Accessory Kit - AC Power, Std Temperature, Int’l Plugs
76000945 Antenna - WiFi, Table-top Mount, 2450/5800Mhz
76000960 Antenna - Cellular, 450 MHz
76000926 Antenna - Cellular, 3G/4G/LTE
76000842 Antenna, Active GPS, 1575MHz
76000954 Antenna Base – SMA, 1m, RG174
76000808 DC Power Cord - 4-pin connector to bare wire, 4m.
76000816 AC Power Supply - 18VDC, Extended Temp. NEMA 5-15P (US) to 4-pin connector.
76000904 AC Power Supply - 18VDC, Extended Temp. NEMA 5-15P (EU) to 4-pin connector
76000823 AC Power Supply - Std Temperature, Universal Plugs (US, EU, UK, AU) to 12VDC - 2.1mm locking barrel plug
76000826 Cable - Ethernet, RJ45 to RJ45, 2m
ACCESSORIES*
*Sold separately, unless otherwise noted.

Products related to this Datasheet

ROUTER EDGE HSPA LTE ETHERNET
CELLULAR ROUTER GLOBAL HSPA 3G
CELLULAR ROUTER US CANADA 4G/3G
CELLULAR ROUTER EMEA 4G/3G
ROUTER ETHERNET NO WIFI
ROUTER ETHERNET NO WIFI
ROUTER ETHERNET NO WIFI
ROUTER ETHERNET NO WIFI
ROUTER ETHERNET NO WIFI
CELLULAR ROUTING GATEWAY WR44
ROUTER ETHERNET NO WIFI
ROUTER ETHERNET NO WIFI
ROUTER ETHERNET NO WIFI
ROUTER ETHERNET NO WIFI
CELLULAR ROUTING GATEWAY WR44
ROUTER ETHERNET NO WIFI
CELLULAR ROUTER EMEA 450M
CELLULAR ROUTER CDMA EV-DO WR44
CELLULAR ROUTER EMEA 450M
CELLULAR ROUTER CDMA EV-DO WR44
CELLULAR ROUTER CDMA EV-DO WR44
CELLULAR ROUTER DENMARK NET1
CELLULAR ROUTER GPRS/EDGE 2G
CELLULAR ROUTER GPRS/EDGE 2G
CELLULAR ROUTER GPRS/EDGE WR44
CELLULAR ROUTER GPRS/EDGE 2G
CELLULAR ROUTER GPRS/EDGE 2G
CELLULAR ROUTER EMEA 4G/3G
CELLULAR ROUTER EMEA 4G/3G
CELLULAR ROUTER EMEA 4G/3G