431181015816 Drawing Datasheet by Würth Elektronik

View All Related Products | Download PDF Datasheet
O 05 O 07 ‘ 0,45 0,8 1,2 1 5 T E 45 f H4 + 4 ‘ L—4i:§ WEIRTH ELEK'I'RONIK
Dimensions: [mm]
6,2
3,7
0,5
GND
GND
2,0
O
3,4 ± 0,2
q
0,5GND
2,5
0,05 ± 0,07
h
0,1 ref.
0,45
1,5
1,2
0,8
0,1 ± 0,01
1
2
3
4
5,0 ± 0,15
Scale - 6:1
Properties Value Unit
Height H 1.5 mm
Dimensions:
Recommended Land Pattern: [mm]
1,0
4,6
5,5
4,8
7,2
GND
GND
2,6
4,8
1
2
3
4
Scale - 6:1
Schematic:
4 4
1 3
2
GN D
Ground ed Terminal can b e
effective even if not soldered
GN D
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
MTH 001.001 2018-11-30 DIN ISO 2768-1m
DESCRIPTION
WS-TASV SMT Tact Switch
ORDER CODE
431181015816
SIZE/TYPE BUSINESS UNIT STATUS PAGE
5 x 5 mm with ground terminal eiCan Valid 1/6
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
Ell/53*; WHRTH ELEK'I'RONIK
Cover Material Stainless Steel
Actuator Material LCP
Actuator Flammability Rating UL94 V-0
Actuator Color Black
Frame Material LCP
Frame Flammability Rating UL94 V-0
Frame Color Black
Contact Material Stainless Steel
Contact Plating Silver
Terminal Material Copper Alloy
Terminal Plating Silver
Tape Material Polyimide
Material Properties:
Properties Test conditions Value Unit Tol.
Rated Current IR20 mA
Rated Voltage UR15 V (DC)
Contact Resistance Initial R 100 mΩ max.
Contact Resistance After Life
Test R 2 Ω max.
Insulation Resistance RISO 500 V (DC) 100 min.
Withstanding Voltage 1 min 250 V (AC)
Bounce 10 ms max.
Electrical Properties:
Properties Value Unit Tol.
Operation Force 160 g ±50g
Life Cycle 1000000 Times
Stroke 0.25 mm +0.05mm/-0.1mm
Mechanical Properties:
Operating Temperature -40 up to +85 °C
Storage Conditions (in original
packaging) < 40 °C ; < 75 % RH
Moisture Sensitivity Level (MSL) 1
Washable No
General Information:
Properties Value
Packaging Tape and Reel
Packaging Unit Qty. 4000
Packaging Properties:
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
MTH 001.001 2018-11-30 DIN ISO 2768-1m
DESCRIPTION
WS-TASV SMT Tact Switch
ORDER CODE
431181015816
SIZE/TYPE BUSINESS UNIT STATUS PAGE
5 x 5 mm with ground terminal eiCan Valid 2/6
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
W3 ,Jn ._‘ T1 T2 No Campcnent Compnnems No Campcnent Cover Tape 1mm! (nun) mun) mun) mun) mun) (mm! 1mm! 1mm! :ZL 'm 'm 'm u ‘zu J ‘ w. mun ‘au ‘zw zuu UULJ 'm 1W ‘wu mu Mam»: mm (mm) (mm) {mm} unml (mm (mm) {mm} unml (mm (mm) 1mm) mm) mm! m I» ms m m um I; m u 1 :uu u .10 'm m m‘ 2a m Lu 'm u“: uu A‘u wu iUL m m mu ‘au w.- (ll-1.] whs‘nwz mm [85°71 fiafig :III/i‘_—: \Tape wmh \ 0‘ N. ‘ 3 N WURTH ELEK'I'RONIK
Packaging Specification - Tape and Reel: [mm]
No Component
min. 160mm
Cover Tape
Carrier Tape
End Start
Feeding direction
E1E2
T1
T2
T
D0 P2
P0
Top Cover
Tape
Components No Component
min.100mm
Cover Tape
min. 400mm
F
K0
W
A
A
A0
P1
B0
D1
Packaging is reffered to the international standard IEC 60286-3:2013
Tape Type A0
(mm) B0
(mm) W
(mm) T
(mm) T1
(mm) T2
(mm) K0
(mm) P0
(mm) P1
(mm) P2
(mm) D0
(mm) D1
(mm) E1
(mm) E2
(mm) F
(mm) Material Qty.
(pcs.)
typ. typ. +0,3/ -0,1 ref. max. typ. typ. ±0,1 ± ±0,05 +0,1/ -0,0 min. ±0,1 min. ±0,05
2a 5,1 6,6 12,00 0,35 0,10 2,10 1,70 4,00 8,00 2,00 1,50 1,50 1,75 10,25 5,50 Polystyrene 4000
165°- 180°
Pull-of force
Tape width 12 mm 0,1 N - 1,3 N
B
D
C
W3
N
A
W2
W1
close to center
detail B
Sprocket Hole
Chip Cavity
Cover Tape
Embossment
B
A
(mm) B
(mm) C
(mm) D
(mm) N
(mm) W1
(mm) W2
(mm) W3
(mm) W3
(mm) Material
± 2,0 min. min. min. min. + 2,0 max. min. max.
330,00 1,50 12,80 20,20 60,00 12,40 18,40 11,90 15,40 Polystyrene
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
MTH 001.001 2018-11-30 DIN ISO 2768-1m
DESCRIPTION
WS-TASV SMT Tact Switch
ORDER CODE
431181015816
SIZE/TYPE BUSINESS UNIT STATUS PAGE
5 x 5 mm with ground terminal eiCan Valid 3/6
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
5 mm s max Ell/53*; WflRTH ELEK'I'RONIK
Classification Reflow Profile for SMT components:
Profile Feature Value
Preheat Temperature Min 1) Ts min 150 °C
Preheat Temperature Max Ts max 200 °C
Preheat Time ts from Ts min to Ts max ts60 - 120 seconds
Ramp-up Rate (TL to TP)3 °C/ second max.
Liquidous Temperature TL217 °C
Time tL maintained above TLtL60 - 150 seconds
Peak package body temperature Tpsee table
Time within 5°C of actual peak temperaure t p20 - 30 seconds
Ramp-down Rate (TL to TP)6 °C/ second max.
Time 25°C to peak temperature 8 minutes max.
Classification Reflow Soldering Profile:
1) refer to IPC/JEDEC J-STD-020D
refer to IPC/ JEDEC J-STD-020E
Properties Volume mm³
<350 Volume mm³
350-2000 Volume mm³
>2000
PB-Free Assembly | Package Thickness < 1.6 mm 1) 260 °C 260 °C 260 °C
PB-Free Assembly | Package Thickness 1.6 mm - 2.5 mm 260 °C 250 °C 245 °C
PB-Free Assembly | Package Thickness ≥ 2.5 mm 250 °C 245 °C 245 °C
Package Classification Reflow Temperature:
1) refer to IPC/JEDEC J-STD-020D
refer to IPC/ JEDEC J-STD-020E
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
MTH 001.001 2018-11-30 DIN ISO 2768-1m
DESCRIPTION
WS-TASV SMT Tact Switch
ORDER CODE
431181015816
SIZE/TYPE BUSINESS UNIT STATUS PAGE
5 x 5 mm with ground terminal eiCan Valid 4/6
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
:fVE—G WURTH ELEK'I'RONIK
Cautions and Warnings:
The following conditions apply to all goods within the product series of Tact switch of
Würth Elektronik eiSos GmbH & Co. KG:
General:
This mechanical component is designed and manufactured for use in general electronic equipment.
Würth Elektronik must be asked for written approval (following the PPAP procedure) before incorporating the components into any
equipment in fields such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control,
ship control), transportation signal, disaster prevention, medical, public information network, etc. where higher safety and reliability are
especially required and/or if there is the possibility of direct damage or human injury.
Mechanical components that will be used in safety-critical or high-reliability applications, should be pre-evaluated by the customer.
The component is designed and manufactured to be used within the datasheet specified values. If the usage and operation conditions
specified in the datasheet are not met, the switch, pins or termination may be damaged or dissolved.
Do not drop or impact the components, as the switch, pins or termination may flake apart.
Prevent any damage or scratches on the switch, especially on the actuator.
Würth Elektronik products are qualified according to international standards, which are listed in each product reliability report. Würth
Elektronik does not warrant any customer qualified product characteristics beyond Würth Elektroniks’ specifications, for its validity and
sustainability over time.
The responsibility for the applicability of the customer specific products and use in a particular customer design is always within the
authority of the customer. All technical specifications for standard products also apply to customer specific products.
Product Specific:
Soldering:
The solder profile must comply with the Würth Elektronik technical soldering specification. All other profiles will void the warranty.
A maximum of two reflow cycles are recommended.
All other soldering methods are at the customers’ own risk.
Cleaning and Washing:
If a series is washable, the general information section in the datasheet will contain the washability guidelines. Should there be no
information regarding washability, the product has not been constructed to withstand a washing process. Washing agents used during
the production to clean the customer application might damage or change the characteristics of the component, body, pins and/or
termination. Washing agents may have a negative effect on the long-term functionality of the product.
If the parts are washable, hermetic:
Cleaning agents that are used to clean the customer applications may damage or change the characteristics of the component, body,
pins and termination.
Please do not immerse any washable products into water or cleaning agents or put them in locations exposed to water completely.
Do not clean washable series immediately after soldering. The cleaning agent may be absorbed into the switch through respiration while
the switch cools.
Please do not press actuator or change status /position during the cleaning and washing process.
Using a brush during the cleaning process may deform function relevant areas. Therefore, we do not recommend using a brush during
the PCB cleaning process.
Potting and Coating:
If the product is potted in the customer application, the potting material may shrink or expand during and after hardening. Shrinking
could lead to an incomplete seal, allowing contaminants into the body, pins or termination. Expansion could damage body, pins or
termination. We recommend a manual inspection after potting or coating to avoid these effects.
Storage Conditions:
A storage of Würth Elektronik products for longer than 12 months is not recommended. Within other effects, the terminals may suffer
degradation, resulting in bad solderability. Therefore, all products shall be used within the period of 12 months based on the day of
shipment.
Do not expose the components to direct sunlight.
The storage conditions in the original packaging are defined according to DIN EN 61760-2.
For a moisture sensitive component, the storage condition in the original packaging is defined according to IPC/JEDEC-J-STD-033. It is
also recommended to return the component to the original moisture proof bag and reseal the moisture proof bag again.
Handling:
Do not repeatedly operate the switch with excessive force. It may damage or deform the switch resulting in malfunction.
Please set up the switch in such a way that the actuator will operate in a straight vertical line. A decrease in the lifetime of the switch
may result if the actuator is pressed off-center or from an angle. This might cause function errors or broken actuators, especially for
heights over 7.0 mm.
Design the right angle part with consideration of the wave soldering process so that the parts will not touch the soldering wave during
the soldering process or protect the switch part with cover fixture. Melting of the switch might cause malfunction.
In the case a product requires particular handling precautions in addition to those mentioned in this text , these will appear on the
product datasheet.
These cautions and warnings comply with the state of the scientific and technical knowledge and are believed to be accurate and reliable.
However, no responsibility is assumed for inaccuracies or incompleteness.
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
MTH 001.001 2018-11-30 DIN ISO 2768-1m
DESCRIPTION
WS-TASV SMT Tact Switch
ORDER CODE
431181015816
SIZE/TYPE BUSINESS UNIT STATUS PAGE
5 x 5 mm with ground terminal eiCan Valid 5/6
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
:fVE—G WURTH ELEK'I'RONIK
Important Notes
The following conditions apply to all goods within the product range of Würth Elektronik
eiSos GmbH & Co. KG:
1. General Customer Responsibility
Some goods within the product range of Würth Elektronik eiSos GmbH & Co. KG contain statements regarding general suitability for certain
application areas. These statements about suitability are based on our knowledge and experience of typical requirements concerning the
areas, serve as general guidance and cannot be estimated as binding statements about the suitability for a customer application. The
responsibility for the applicability and use in a particular customer design is always solely within the authority of the customer. Due to this
fact it is up to the customer to evaluate, where appropriate to investigate and decide whether the device with the specific product
characteristics described in the product specification is valid and suitable for the respective customer application or not.
2. Customer Responsibility related to Specific, in particular Safety-Relevant Applications
It has to be clearly pointed out that the possibility of a malfunction of electronic components or failure before the end of the usual lifetime
cannot be completely eliminated in the current state of the art, even if the products are operated within the range of the specifications.
In certain customer applications requiring a very high level of safety and especially in customer applications in which the malfunction or
failure of an electronic component could endanger human life or health it must be ensured by most advanced technological aid of suitable
design of the customer application that no injury or damage is caused to third parties in the event of malfunction or failure of an electronic
component. Therefore, customer is cautioned to verify that data sheets are current before placing orders. The current data sheets can be
downloaded at www.we-online.com.
3. Best Care and Attention
Any product-specific notes, cautions and warnings must be strictly observed. Any disregard will result in the loss of warranty.
4. Customer Support for Product Specifications
Some products within the product range may contain substances which are subject to restrictions in certain jurisdictions in order to serve
specific technical requirements. Necessary information is available on request. In this case the field sales engineer or the internal sales
person in charge should be contacted who will be happy to support in this matter.
5. Product R&D
Due to constant product improvement product specifications may change from time to time. As a standard reporting procedure of the
Product Change Notification (PCN) according to the JEDEC-Standard inform about minor and major changes. In case of further queries
regarding the PCN, the field sales engineer or the internal sales person in charge should be contacted. The basic responsibility of the
customer as per Section 1 and 2 remains unaffected.
6. Product Life Cycle
Due to technical progress and economical evaluation we also reserve the right to discontinue production and delivery of products. As a
standard reporting procedure of the Product Termination Notification (PTN) according to the JEDEC-Standard we will inform at an early stage
about inevitable product discontinuance. According to this we cannot guarantee that all products within our product range will always be
available. Therefore it needs to be verified with the field sales engineer or the internal sales person in charge about the current product
availability expectancy before or when the product for application design-in disposal is considered. The approach named above does not
apply in the case of individual agreements deviating from the foregoing for customer-specific products.
7. Property Rights
All the rights for contractual products produced by Würth Elektronik eiSos GmbH & Co. KG on the basis of ideas, development contracts as
well as models or templates that are subject to copyright, patent or commercial protection supplied to the customer will remain with Würth
Elektronik eiSos GmbH & Co. KG. Würth Elektronik eiSos GmbH & Co. KG does not warrant or represent that any license, either expressed or
implied, is granted under any patent right, copyright, mask work right, or other intellectual property right relating to any combination,
application, or process in which Würth Elektronik eiSos GmbH & Co. KG components or services are used.
8. General Terms and Conditions
Unless otherwise agreed in individual contracts, all orders are subject to the current version of the “General Terms and Conditions of Würth
Elektronik eiSos Group”, last version available at www.we-online.com.
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
MTH 001.001 2018-11-30 DIN ISO 2768-1m
DESCRIPTION
WS-TASV SMT Tact Switch
ORDER CODE
431181015816
SIZE/TYPE BUSINESS UNIT STATUS PAGE
5 x 5 mm with ground terminal eiCan Valid 6/6
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.

Products related to this Datasheet

SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V