APTD1608LSECK/J4-PF Datasheet by Kingbright

View All Related Products | Download PDF Datasheet
Kl'ngbrl'ghi Vlgm Am 0 95(0 037) 0,510,024) 0.8 1610063) 1..2(om7) ‘ ‘ 0.2mm) 12* " 7’1 035mm) ‘ W Wham”, uztumli k W ‘ 0.5 0.35 0.8 . S? u,1{u,004b:u.1 (23
Page 1 / 4
© 2017 Kingbright. All Rights Reserved. Spec No: DSAN8406 / 1203014440 Rev No: V.4A Date: 07/01/2017
DESCRIPTIONS
The Orange source color devices are made with
AlGaInP Light Emitting Diode
Electrostatic discharge and power surge could
damage the LEDs
It is recommended to use a wrist band or
anti-electrostatic glove when handling the LEDs
All devices, equipments and machineries must be
electrically grounded
FEATURES
1.6 mm x 0.8 mm SMD LED, 0.95 mm thickness
Low power consumption
Wide viewing angle
Ideal for backlight and indicator
Package: 2000 pcs / reel
Moisture sensitivity level: 3
RoHS compliant
APPLICATIONS
Backlight
Status indicator
Home and smart appliances
Wearable and portable devices
Healthcare applications
ATTENTION
Observe precautions for handling
electrostatic discharge sensitive devices
PACKAGE DIMENSIONS
APTD1608LSECK/J4-PF
1.6 x 0.8 mm SMD Chip LED Lamp
RECOMMENDED SOLDERING PATTERN
(units : mm; tolerance : ± 0.1)
Notes:
1. All dimensions are in millimeters (inches).
2. Tolerance is ±0.15(0.006") unless otherwise noted.
3. The specifications, characteristics and technical data described in the datasheet are subject to
change without prior notice.
4. The device has a single mounting surface. The device must be mounted according to the specifications.
Part Number Emitting Color
(Material) Lens Type
Iv (mcd) @ 2mA [2] Viewing Angle [1]
Min. Typ. 2θ1/2
Super Bright Orange
(AlGaInP)
Water Clear
250 450
60°
*80 *150
APTD1608LSECK/J4-PF
SELECTION GUIDE
Notes:
1. θ1/2 is the angle from optical centerline where the luminous intensity is 1/2 of the optical peak value.
2. Luminous intensity / luminous flux: +/-15%.
* Luminous intensity value is traceable to CIE127-2007 standards.
Kl'ngbrl'ght
Page 2 / 4
© 2017 Kingbright. All Rights Reserved. Spec No: DSAN8406 / 1203014440 Rev No: V.4A Date: 07/01/2017
ABSOLUTE MAXIMUM RATINGS at TA=25°C
ELECTRICAL / OPTICAL CHARACTERISTICS at TA=25°C
Parameter Symbol Emitting Color
Value
Unit
Min. Typ. Max.
Wavelength at Peak Emission IF = 2mA λpeak Super Bright Orange - 611 - nm
Dominant Wavelength IF = 2mA λdom [1] Super Bright Orange - 605 - nm
Spectral Bandwidth at 50% Φ REL MAX
IF = 2mA Δλ Super Bright Orange - 17 - nm
Capacitance C Super Bright Orange - 27 - pF
Forward Voltage IF = 2mA VF [2] Super Bright Orange 1.5 1.8 2.1 V
Reverse Current (VR = 5V) IR Super Bright Orange - - 10 uA
Parameter Symbol Value Unit
Power Dissipation PD 84 mW
Reverse Voltage VR 5 V
Junction Temperature TJ 115 °C
Operating Temperature Top -40 to +85 °C
Storage Temperature Tstg -40 to +85 °C
DC Forward Current IF 30 mA
Peak Forward Current IFM [1] 150 mA
Electrostatic Discharge Threshold (HBM) - 3000 V
Notes:
1. The dominant wavelength (λd) above is the setup value of the sorting machine. (Tolerance λd : ±1nm. )
2. Forward voltage: ±0.1V.
3. Wavelength value is traceable to CIE127-2007 standards.
4. Excess driving current and / or operating temperature higher than recommended conditions may result in severe light degradation or premature failure.
Notes:
1. 1/10 Duty Cycle, 0.1ms Pulse Width.
2. Relative humidity levels maintained between 40% and 60% in production area are recommended to avoid the build-up of static electricity – Ref JEDEC/JESD625-A and JEDEC/J-STD-033.
APTD1608LSECK/J4-PF
Kl'ngbrl'ght (23 300 (' C) 250 zoo , ‘50 um so 305 max \ above 255'( 3'0: max 29C pvtheafing 150~200‘C above 217% 60~110§ 604 50; ZEO‘C max 10; max. 6’C/s maxv an 100 150 200 hm: 4. 250 we (as) w 5:0.1 0354101 / ‘7 ‘ 175101) jg; 3.90.1 Semen 0 95:01 113:0.1
Page 3 / 4
© 2017 Kingbright. All Rights Reserved. Spec No: DSAN8406 / 1203014440 Rev No: V.4A Date: 07/01/2017
TECHNICAL DATA
0%
20%
40%
60%
80%
100%
350 400 450 500 550 600 650 700 750 800
T
a
= 25 °C
Orange
Wavelength (nm)
Relative Intensity (a. u.)
RELATIVE INTENSITY vs. WAVELENGTH
SUPER BRIGHT ORANGE
TAPE SPECIFICATIONS (units : mm)
REEL DIMENSION (units : mm)
REFLOW SOLDERING PROFILE for LEAD-FREE SMD PROCESS
APTD1608LSECK/J4-PF
0
2
4
6
8
10
1.6 1.7 1.8 1.9 2.0 2.1
Ta = 25 °C
Forward voltage (V)
Forward current (mA)
0.0
2.0
4.0
6.0
8.0
10.0
0246810
Ta = 25 °C
Forward current (mA)
Luminous intensity normalised at
2 mA
0
10
20
30
40
50
-40-20 0 20406080100
Ambient temperature (°C)
Permissible forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
-40-200 20406080100
Ambient temperature (°C)
Luminous intensity normalised at
Ta = 25 °C
Forward Current vs.
Forward Voltage
Luminous Intensity vs.
Forward Current
Forward Current Derating Curve Luminous Intensity vs.
Ambient Temperature
0.5 0.50.0
-90°
-75°
-60°
-45°
-30°
-15°
75°
60°
45°
30°
15°
90°
1.0 1.0
T
a
= 25 °C
SPATIAL DISTRIBUTION
Notes:
1. Don't cause stress to the LEDs while it is exposed to high temperature.
2. The maximum number of reflow soldering passes is 2 times.
3. Reflow soldering is recommended. Other soldering methods are not recommended as they might
cause damage to the product.
Kl'ngbrl'ght Kinpvighl U321 Dummn ufFeed Law Label \ — fi fi _. EU a . " Lanopu / Rea‘ 1 Reel/ Bag - - xxxxxxxxxxxxxx Klngbnghl Ems nu xmmmfi : mmxxx m- umm W \HIIIII||II|||||I|||||I||\|l amnnzconz xxxxu & gawycnnix 1 mm," m Imam!" WW IN||||||||||\II|||\|||||\|||||\IIIII||\||||||\|||||\|||||||| ZOK/SW Bax make sure me plodud ‘5 being opeva|ed w spunsmle my any subsequem Issues Immcs apphcahons n cusnomers apphca m vevvesemauve (a! lame: asswslance ransmmed wnnum penmsswon by ngbngm Omside /'Label hug waw ngbngmuSA cum/AgghcahonNmes (23 King right 60K/ 56» Box Outside ¢/ / Label
Page 4 / 4
© 2017 Kingbright. All Rights Reserved. Spec No: DSAN8406 / 1203014440 Rev No: V.4A Date: 07/01/2017
PACKING & LABEL SPECIFICATIONS
APTD1608LSECK/J4-PF
PRECAUTIONARY NOTES
1. The information included in this document reflects representative usage scenarios and is intended for technical reference only.
2. The part number, type, and specifications mentioned in this document are subject to future change and improvement without notice. Before production usage customer should refer to
the latest datasheet for the updated specifications.
3. When using the products referenced in this document, please make sure the product is being operated within the environmental and electrical limits specified in the datasheet. If
customer usage exceeds the specified limits, Kingbright will not be responsible for any subsequent issues.
4. The information in this document applies to typical usage in consumer electronics applications. If customer's application has special reliability requirements or have life-threatening
liabilities, such as automotive or medical usage, please consult with Kingbright representative for further assistance.
5. The contents and information of this document may not be reproduced or re-transmitted without permission by Kingbright.
6. All design applications should refer to Kingbright application notes available at http://www.KingbrightUSA.com/ApplicationNotes

Products related to this Datasheet

LED ORANGE CLEAR 2SMD
LED ORANGE CLEAR 2SMD
LED ORANGE CLEAR 2SMD