172447x Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
1 swam DiLv, 31M. DW, 8 / W W C 1 1 1 1 1 ”2‘ L L L L L 2 (5 x.) ‘ ‘ ‘ ‘ ‘ / 38 “L7 Lll Lll Ill Ill I‘I - (9,6)(42) — L L L 1 1 _ (C 54 ‘33 O W 5%) LEA) , :7 "so 8 (8(0) (1216) ‘0 (222) (L6.8) 1704 8 ‘2 954) (2110) M L20 3% (30,6) (2512) L? 137 “L6 ) 1341831291: ‘8 L51 L32 (39,0) (33,6) (45130) BC ,7 L49 L858 “ “8 (47,20) ‘ " » P /. .3 150 Q .m 22 .1 2N2 5) <28) (1/8)="" w="" mm)="" a="" ,073="" 2/="" 2j8?="" a="" (55160)="" 6?="" w="" m="" :003="" lc="" 0="" )="" a="" _="" 1018:1003="" r="" €02="" (16:38)="" &="" +="" 1="" «annexes:="" m="" aa="" 1217:1004="" h="" m="" m="" m="" macaw»="" 7="" (;:)="" .="" .="" .="" .="" 8="" w7,="" a="" 1="" 4="" —="" lam="" w="" $852003="" (4="" ’0:="" 08)="" &="" recommended="" lole="" ,ayout="" :or="" ,070/(l78)="" max,="">< p!="" c,="" board="" 44,="" w="" molexa=""><><fl 12="" l="" 11="" 1o="" 9="" a="" 7="" 6="" l="" 5="" 4="" l="" 3="" 2="" 1="">
PLATING
SEE NOTE 2
0 = TIN
1 = GOLD
ASSEMBLY TYPE
0 = DUAL ROW W/ PEGS (BLACK)
1 = DUAL ROW W/ PEGS (BEIGE)
2 = DUAL ROW W/O PEGS (BLACK)
3 = DUAL ROW W/O PEGS (BIEGE)
CIRCUIT SIZE
172447 - * * **
VIEWED FROM COMPONENT SIDE
10
8 CKT SHOWN
LAST
CIRCUIT
CIRCUIT #2
±
4.015
0
±
0.38 9
9
9
9
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM
INCH
4 PLACES
± ±
3 PLACES
± ±
0.015
2 PLACES
±
0.38
±
0.02
1 PLACES
±
0.5
±
0 PLACES
± ±
ANGULAR TOL
±
0.5
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
172447
SEE CHART
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
1 OF 2
DIMENSION UNITS SCALE
IN/MM 4:1
DRWN BY DATE
NNGUYEN 2014/04/22
CHK'D BY DATE
JBELL 2014/04/22
APPR BY DATE
FSMITH 2014/05/16
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-172447-0000 PSD 001
DRAWING SIZE
THIRD ANGLE PROJECTION
C
MINI-FIT VERT HDR ASSY
W & W/O PEGS DUAL ROW
PRODUCT CUSTOMER DRAWING
ADD NAT P/N'S
2017/03/17
2017/03/29
2017/04/04
114701
CSLAFTER
JBELL
FSMITH
EC NO:
DRWN:
CHK'D:
APPR:
A2
REV
FORMAT: Eng-lega-master-tb-prod-C
REVISION: C
DATE: 2017/02/06
QUALITY
SYMBOLS
=0
=0
=0
=0
=0
=0
=0
=0
RELEASE STATUS P1 RELEASE DATE 04.04.2017 22:16:03
C
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
A A
B B
C C
D D
E E
F F
G G
H H
NOTES:
1. MATERIALS:
HOUSING:
NYLON, UL94 V-2, COLOR: SEE CHART, IEC 60335-1,
5th EDITION GLOW WIRE CAPABLE
TERMINALS:
BRASS
2. TERMINAL PLATING:
GOLD =.000030/(0.00076) MIN. SELECT GOLD AND
.000100/(0.00254) MIN. SELECT MATTE TIN OVER
.000050/(0.00127) MIN. NICKEL OVERALL
TIN =.000100/(0.00254) MIN. MATTE TIN OVER
.000050/(0.00127) MIN. NICKEL
3. PRODUCT SPECIFICATION: PS-5556-001
4. PACKAGING: TRAY PACKED PER PK-5566-001
5. PART MATES WITH MINI-FIT JR. RECEPTACLE NO. 46992.
6. PART CONFORMS TO CLASS "B" REQUIREMENTS OF
COSMETIC SPECIFICATION PS-45499-002 WITH THE
EXCEPTION OF DISCOLORATION, FLASH AND SINK ON
THE HOUSING MEET CLASS "C: REQUIREMENTS.
7. PART IS NOT DESIGNED FOR CURRENT SHARING.
8. PARTS ARE NOT DESIGNED TO BE MATED OR UN-MATED
WHILE CIRCUITS ARE LIVE.
9 LOCATION OF .118.002/(3.000.05) DIAMETER HOLES ON
P.C. BOARD IS FOR OPTIONAL PEGS.
10 ANTI-SHINGLING RIB MAY OR MAY NOT APPEAR ON
HOUSINGS.
BEIGE
COLOR
BEIGE
COLOR
BLACK
COLOR
BLACK
COLOR
BLACK
COLOR
BLACK
COLOR
YES
YES
YES
YES
YES
YES
NO
NO
NO
NO
NO
NO
NO
NO
NO
NO
NO
NO
YES
YES
YES
YES
YES
YES
TOOLED
TOOLED
WITH
PEGS
2
4
6
8
10
12
14
16
18
20
22
24
CKT
SIZE
172447-1102
PART
NUMBER
MOUNTING
OPTION
172447-1104
172447-1106
PLATING
SEE NOTE 2
GOLD
172447-1108
172447-1110
172447-1112
172447-1114
172447-1116
172447-1118
172447-1120
172447-1122
172447-1124
172447-0124
172447-0122
172447-0120
172447-0118
172447-0116
172447-0114
172447-0112
172447-0110
172447-0108
TIN
PLATING
SEE NOTE 2
172447-0106
172447-0104
MOUNTING
OPTION
PART
NUMBER
172447-0102
CKT
SIZE
2
4
6
8
10
12
14
16
18
20
22
24
WITH
PEGS
WITHOUT
PEGS
2
4
6
8
10
12
14
16
18
20
22
24
CKT
SIZE
172447-0202
PART
NUMBER
MOUNTING
OPTION
172447-0204
172447-0206
PLATING
SEE NOTE 2
TIN
172447-0208
172447-0210
172447-0212
172447-0214
172447-0216
172447-0218
172447-0220
172447-0222
172447-0224
172447-1224
172447-1222
172447-1220
172447-1218
172447-1216
172447-1214
172447-1212
172447-1210
172447-1208
GOLD
PLATING
SEE NOTE 2
172447-1206
172447-1204
MOUNTING
OPTION
PART
NUMBER
172447-1202
CKT
SIZE
2
4
6
8
10
12
14
16
18
20
22
24
WITHOUT
PEGS
TOOLED
TOOLED
YES
YES
YES
YES
YES
YES
YES
YES
NO
NO
NO
NO
NO
NO
NO
NO
YES
YES
YES
YES
YES
YES
YES
YESYES
YES
YES
YES
YES
YES
NO
NO
NO
NO
NO
NO
NO
NO
NO
NO
NO
NO
YES
YES
YES
YES
YES
YES
TOOLED
TOOLED
WITH
PEGS
2
4
6
8
10
12
14
16
18
20
22
24
CKT
SIZE
172447-1002
PART
NUMBER
MOUNTING
OPTION
172447-1004
172447-1006
PLATING
SEE NOTE 2
GOLD
172447-1008
172447-1010
172447-1012
172447-1014
172447-1016
172447-1018
172447-1020
172447-1022
172447-1024
172447-0024
172447-0022
172447-0020
172447-0018
172447-0016
172447-0014
172447-0012
172447-0010
172447-0008
TIN
PLATING
SEE NOTE 2
172447-0006
172447-0004
MOUNTING
OPTION
PART
NUMBER
172447-0002
CKT
SIZE
2
4
6
8
10
12
14
16
18
20
22
24
WITH
PEGS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM
INCH
4 PLACES
± ±
3 PLACES
± ±
0.015
2 PLACES
±
0.38
±
0.02
1 PLACES
±
0.5
±
0 PLACES
± ±
ANGULAR TOL
±
0.5
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
172447
SEE CHART
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
2 OF 2
DIMENSION UNITS SCALE
IN/MM 1:1
DRWN BY DATE
NNGUYEN 2014/04/22
CHK'D BY DATE
JBELL 2014/04/22
APPR BY DATE
FSMITH 2014/05/16
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-172447-0000 PSD 001
DRAWING SIZE
THIRD ANGLE PROJECTION
C
MINI-FIT VERT HDR ASSY
W & W/O PEGS DUAL ROW
PRODUCT CUSTOMER DRAWING
ADD NAT P/N'S
2017/03/17
2017/03/29
2017/04/04
114701
CSLAFTER
JBELL
FSMITH
EC NO:
DRWN:
CHK'D:
APPR:
A2
REV
FORMAT: Eng-lega-master-tb-prod-C
REVISION: C
DATE: 2017/02/06
QUALITY
SYMBOLS
=0
=0
=0
=0
=0
=0
=0
=0
RELEASE STATUS P1 RELEASE DATE 04.04.2017 22:16:03
C
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
A A
B B
C C
D D
E E
F F
G G
H H
PART
NUMBER
MOUNTING
OPTION
WITHOUT
PEGS
172447-0318
YES 172447-0312
YES 172447-0310
YES
YES
CKT
SIZE
YES
NO
NO
172447-0322
YES
172447-0304
172447-0302
YES
172447-0306
TOOLED
172447-0316
172447-0314
172447-0320
YES
NO
172447-0308
172447-0324
NO
2
4
6
8
10
12
14
16
18
20
22
24
COLOR
TIN BIEGE
PLATING
SEE NOTE 2
NO
CKT
SIZE
NO
PART
NUMBER
172447-1302
NO
YES
172447-1306
172447-1316
172447-1320
YES
NO
YES
WITHOUT
PEGS
172447-1308
YES
172447-1312
YES
172447-1322
YES
MOUNTING
OPTION
172447-1304
172447-1310
172447-1318
2
4
6
8
10
12
14
16
18
20
22
24
YES
YES
172447-1314
TOOLED
172447-1324
COLOR
GOLD BIEGE
PLATING
SEE NOTE 2

Products related to this Datasheet

CONN HEADER VERT 2POS
CONN HEADER VERT 4POS 4.2MM
CONN HEADER VERT 2POS
CONN HEADER VERT 10POS 4.2MM
CONN HEADER VERT 8POS 4.2MM
CONN HEADER VERT 4POS 4.2MM
CONN HEADER VERT 6POS 4.2MM
CONN HEADER VERT 6POS 4.2MM
CONN HEADER VERT 10POS 4.2MM
CONN HEADER VERT 12POS 4.2MM
CONN HEADER VERT 14POS 4.2MM
CONN HEADER VERT 16POS 4.2MM
CONN HEADER VERT 6POS 4.2MM
CONN HEADER VERT 8POS 4.2MM
CONN HEADER VERT 2POS
CONN HEADER VERT 6POS 4.2MM