EQUIDISTANT ,L 2 | 1 :Z: T - M ’ \m1.5l Rolls cnmvlllnl
Qualtek Electronics Corp.
FAN-S DIVISION
Part Number: 08174
Description:
WIRE FORM FAN GUARD (92mm)
Tolerance
+/-
(mm)
Dim
range
(mm)
0-1
1-6
6-18
18-50
50-120
120-250
250-500
0.15
0.20
0.30
0.50
0.70
0.90
1.20
Drawn / Date Checked / Date Approved / Date
B. Grubb
08-18-06 08-18-06 JJH / 08-18-06
Rev. Description
Revision
Date Approved
NOTE:
1. MATERIAL: SAE, 1008(OR EQUIVALENT)
BRIGHT BASIC WIRE
2. FINISH: BRIGHT NICKEL-CHROME (TRIVALENT CHROME)
PLATING
3. 0.30
± 0.05 DEPTH OF SERRATIONS
ON WIRE.
4. WELD JOINTS TO WITHSTAND 50 LBS.
PULL FORCE.
5. RING:
1.6: RIB: 1.8
6. UNIT: mm
7. RoHS COMPLIANT
No.
1
2
PCS
6
2~007
-001~006
Part No.
RIB
1.6
RIB
1.6
Title
UNIT: mm Rev B
EQUIDISTANT
4-82.42
± 0.5
O.D.
89.8
4-
4.57
± 0.1
4.57REF
I.D.
14.2
*(6)
*(24)
5.0REF