RClamp1521P Datasheet by Semtech Corporation

View All Related Products | Download PDF Datasheet
a SEMTECH ' A l I j:
PROTECTION PRODUCTS
1www.semtech.com
PROTECTION PRODUCTS - RailClamp®®
®®
®
RClamp1521P
Ultra-Low Capacitance
1-Line ESD protection
Description Features
Dimensions Schematic & PIN Configuration
Revision 10/26/2007
The RailClamp family is a series of ultra low capacitance
Transient Voltage Suppressors (TVS) designed to protect
high speed data interfaces. This series has been specifi-
cally designed to protect sensitive components which are
connected to high-speed data and transmission lines
from overvoltage caused by ESD (electrostatic discharge),
CDE (Cable Discharge Events), and EFT (electrical fast
transients).
The RClampTM1521P has a maximum capacitance of
only 0.5pF. This allows it to be used on circuits operat-
ing in excess of 3GHz without signal attenuation. They
may be used to meet the ESD immunity requirements
of IEC 61000-4-2, Level 4 (±15kV air, ±8kV contact
discharge).
The RClamp1521P is in a 2-pin, RoHS/WEEE compliant,
SLP1006P2 package measuring 1.0 x 0.6 x 0.5mm.
The leads are spaced at a pitch of 0.65mm and feature
a lead-free finish. Each device will protect one high-
speed line operating at 15 volts. It gives the designer
the flexibility to protect single lines in applications
where arrays are not practical. The combination of
small size, low capacitance, and high ESD surge
capability makes them ideal for use in applications
such as cellular phones and high-power USB.
Applications
Mechanical Characteristics
Cellular Handsets & Accessories
USB Ports
PCI Express
Serial ATA
Transient protection for data lines to
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (tp = 5/50ns)
Cable Discharge Event (CDE)
Ultra-small package (1.0 x 0.6 x 0.5mm)
Protects one data or I/O line
Low capacitance: 0.3pF typical
Low clamping voltage
Low operating voltage: 15V
Solid-state silicon-avalanche technology
SLP1006P2 package
Molding compound flammability rating: UL 94V-0
Marking: Marking code
Packaging : Tape and Reel
Lead Finish: NiPdAu
RoHS/WEEE Compliant
SLP1006P2 (Bottom View)
Maximum Dimensions (mm)
0.65
0.50
0.60
1.0
r a SEMTECH
2© 2007 Semtech Corp. www.semtech.com
PROTECTION PRODUCTS
RClamp1521P
Absolute Maximum Rating
Electrical Characteristics (T=25oC)
retemaraPlobmySsnoitidnoCmuminiMlacipyTmumixaMstinU
egatloVffO-dnatSesreveRV
MWR
51V
egatloVnwodkaerBesreveRV
RB
I
t
Am1=7.61V
tnerruCegakaeLesreveRI
R
V
MWR
C°52=T,V51=1Aμ
egatloVgnipmalCV
C
I
PP
sμ02/8=pt,A1=82V
egatloVgnipmalCV
C
I
PP
sμ02/8=pt,A4=03V
ecnaticapaCnoitcnuJC
j
V
R
zHM1=f,V0=03.005.0Fp
gnitaRlobmySeulaVstinU
)sμ02/8=pt(rewoPesluPkaePP
kp
021sttaW
)sμ02/8=pt(tnerruCesluPkaePI
PP
4A
)riA(2-4-00016CEIrepDSE
)tcatnoC(2-4-00016CEIrepDSE
V
DSE
51-/+
8-/+
Vk
erutarepmeTgnitarepOT
J
521+ot55-C°
erutarepmeTegarotST
GTS
051+ot55-C°
74 a SEMTECH (8kV Contactfigil IEC 61000-4—2) Tek Run: 5.0065/5 Sample [ r 1 ¢ m .m 42m: JBdB WM was [I 40.13 mm 4““ I W m I - - mu um um on: a mm. m m my mama www.s © 2007 Semlech Corp.
3
© 2007 Semtech Corp. www.semtech.com
PROTECTION PRODUCTS
RClamp1521P
Typical Characteristics
Non-Repetitive Peak Pulse Power vs. Pulse Time
0
10
20
30
40
50
60
70
80
90
100
110
0 25 50 75 100 125 150
Ambient Temperature - TA (oC)
% of Rated Power or IPP
Power Derating Curve
Clamping Voltage vs. Peak Pulse Current Normalized Capacitance vs. Reverse Voltage
ESD Clamping
(8kV Contact per IEC 61000-4-2) Insertion Loss S21
START
. 030 MHz 3
STOP 000
.
000 000 MHz
CH1 S21 LOG 6 dB / REF 0 dB
1: -.08890 dB
900 MHz
2: -.21340 dB
1.8 GHz
3: -.0038 dB
2.5 GHz
4: -.15310 dB
2.7 GHz
0 dB
-6 dB
-12 dB
-18 dB
-24 dB
-30 dB
-36 dB 1
GHz
100
MHz 3
GHz
10
MHz
1
MHz
1 2 3
4
0
5
10
15
20
25
30
35
012345
Peak Pulse Current - IPP (A)
Clamping Voltage - V C (V)
Waveform
Parameters:
tr = 8μs
td = 20μs
0.01
0.1
1
10
0.1 1 10 100 1000
Pulse Duration - tp (μs)
Peak Pulse Power - P PP (kW)
Note: Data is taken with a 10x attenuator
0
0.5
1
1.5
2
0 1 2 3 4 5 6 7 8 9 10 11 12 13 14 15
Reverse Voltage - VR (V)
CJ(VR) / CJ(VR=0)
f = 1 MHz
r a SEMTECH
4© 2007 Semtech Corp. www.semtech.com
PROTECTION PRODUCTS
RClamp1521P
Equivalent Circuit Diagram
Device Connection Options
These low capacitance TVS diodes are designed to
provide common mode protection for one high-speed line
or differential protection for one line pair. The device is
bidirectional and may be used on lines where the signal
polarity is positive and negative.
Circuit Board Layout Recommendations for Suppres-
sion of ESD.
Good circuit board layout is critical for the suppression
of ESD induced transients. The following guidelines are
recommended:
zPlace the TVS near the input terminals or connec-
tors to restrict transient coupling.
zMinimize the path length between the TVS and the
protected line.
zMinimize all conductive loops including power and
ground loops.
zThe ESD transient return path to ground should be
kept as short as possible.
zNever run critical signals near board edges.
zUse ground planes whenever possible.
Applications Information
5
© 2007 Semtech Corp. www.semtech.com
PROTECTION PRODUCTS
RClamp1521P
RClamp1521P Spice Model
Applications Information - Spice Model
sretemaraPecipSP1251pmalCR
retemaraPtinU)DRCL(1D)DRCL(2D)SVT(3D
SIpmA02-E0.102-E0.121-E0.2
VBtloV0010015.91
JVtloV7.07.06
.0
SRmhO854.098.08.0
VBIpmA3-E13-E13-E1
OJCdaraF21-E4.021-E4.021-E65
TTces9-E145.29-E145.29-E145.2
M--10.010.032.0
N--1.11.11.1
GEVe11
.111.111.1
I/O Line
r a SEMTECH SEATING MIN NOM MAX MIN OM MAX b .018 .020 .022 0.45 0.50 0.55 .020 .024 .028 0.50 . 0.70 e . . BO'I'I'OM VIEW I v I 7, v I +
6© 2007 Semtech Corp. www.semtech.com
PROTECTION PRODUCTS
RClamp1521P
Outline Drawing - SLP1006P2
Land Pattern - SLP1006P2
INCHES
.026 BSC
aaa
N
E
L
e
.008
.020
DIM
A
MIN
.018
.016
0.30
0.70
0.20
0.50
.003
2
.010
.024
.012
.028
0.08
2
0.25
0.60
0.65 BSC
MILLIMETERS
MAX
0.55
0.55
DIMENSIONS
MIN
0.45
NOM
.020
.020
MAX
.022
.022
NOM
0.40
0.50
0.50
CONTROLLING DIMENSIONS ARE IN MILLIMETERS (ANGLES IN DEGREES).
NOTES:
1.
BOTTOM VIEW
TOP VIEW
AB
C
b
aaa C
SEATING
PLANE
bbb C A B
D.035 .039 .043 0.90 1.10
1.00
.004bbb 0.10
D
E
A1
A
bxN
e
A1 .000 .001 .002 0.00 0.03 0.05
R
2x L
PIN 1 ID
R .002 .004 .006 0.05 0.10 0.15
THIS LAND PATTERN IS FOR REFERENCE PURPOSES ONLY.
CONSULT YOUR MANUFACTURING GROUP TO ENSURE YOUR
NOTES:
2.
DIM
Y
G
C
MILLIMETERSINCHES
(0.85)
.055
.012
.022
(.033)
1.40
0.55
0.30
DIMENSIONS
COMPANY'S MANUFACTURING GUIDELINES ARE MET.
Z
Y
(C) GZ
X .024 0.60
X
1. CONTROLLING DIMENSIONS ARE IN MILLIMETERS (ANGLES IN DEGREES).
a SEMTECH k (ENTER LHE‘ J32: mgcnm (r FEED
7
© 2007 Semtech Corp. www.semtech.com
PROTECTION PRODUCTS
RClamp1521P
Contact Information
Semtech Corporation
Protection Products Division
200 Flynn Rd., Camarillo, CA 93012
Phone: (805)498-2111 FAX (805)498-3804
Marking Code Ordering Information
rebmuNtraPleeRrepytQeziSleeR
TCT.P1251pmalCR000,3hcnI7
Tape and Reel Specification
epaT
htdiW )xaM(,BD1DE F K
)xaM( P0P2PT
)xaM( W
mm8 mm2.4
)561.(
1.0+5.1
0.0-mm
95.0(mm
500.+
)000.-
mm8.0
52.0±
)130.(
1.0±057
.1
mm
)400.±960.(
50.0±5.3
mm
)200.±831.(
mm4.2
)490.(
01.0±0.4
mm
)400.±751.(
mm1.0±0.4
)400.±751.(
50.0±0.2
mm
)20
0.±970.(
mm4.0
)610.(
mm0.8
mm3.0+
mm1.0-
)210.±213.(
0A0B0K
mm01.0-/+96.0mm01.0-/+91.1mm01.0-/+66.0
Note: Lead finish is lead-free NiPdAu.
RailClamp and RClamp are marks of Semtech Corporation.
ZZ
PIN 1 ID

Products related to this Datasheet

TVS DIODE 15V 30V SLP1006P2
TVS DIODE 15V 30V SLP1006P2
TVS DIODE 15V 30V SLP1006P2