3118203 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHOENIX CONTACT Inc., USA Page 1 / 8
http://www.phoenixcon.com Mar 25, 2010
Extract from the online
catalog
UK 6-FSI/C
Order No.: 3118203
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3118203
Flat-type fuse terminal block, cross section: 0.2 - 6 mm², AWG: 26 - 8,
width: 8.2 mm, color: black
Commercial data
EAN 4017918100605
Pack 50 pcs.
Customs tariff 85369010
Weight/Piece 0.020767 KG
Catalog page information Page 377 (CL-2009)
Product notes
WEEE/RoHS-compliant since:
01/01/2003
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
General
Number of levels 1
Number of connections 2
Color black
Insulating material PA
Inflammability class acc. to UL 94 V0
UK 6-FSI/C Order No.: 3118203
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3118203
PHOENIX CONTACT Inc., USA Page 2 / 8
http://www.phoenixcon.com Mar 25, 2010
Dimensions
Width 8.2 mm
Length 64 mm
Height NS 35/7,5 52 mm
Height NS 35/15 59.5 mm
Height NS 32 57 mm
Technical data
Fuse C
Fuse type Flat
Rated surge voltage 4 kV
Pollution degree 3
Surge voltage category III
Insulating material group I
Nominal current IN30 A
Nominal voltage UN250 V
Maximum current with single arrangement 30 A (special arrangements on request)
Connection data
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 10 mm²
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 6 mm²
Conductor cross section AWG/kcmil min. 24
Conductor cross section AWG/kcmil max 8
Conductor cross section stranded, with ferrule
without plastic sleeve min.
0.25 mm²
Conductor cross section stranded, with ferrule
without plastic sleeve max.
6 mm²
Conductor cross section stranded, with ferrule
with plastic sleeve min.
0.25 mm²
Conductor cross section stranded, with ferrule
with plastic sleeve max.
4 mm²
2 conductors with same cross section, solid min. 0.2 mm²
2 conductors with same cross section, solid max. 2.5 mm²
2 conductors with same cross section, stranded
min.
0.2 mm²
2 conductors with same cross section, stranded
max.
2.5 mm²
nuns (SE
UK 6-FSI/C Order No.: 3118203
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3118203
PHOENIX CONTACT Inc., USA Page 3 / 8
http://www.phoenixcon.com Mar 25, 2010
2 conductors with same cross section, stranded,
ferrules without plastic sleeve, min.
0.25 mm²
2 conductors with same cross section, stranded,
ferrules without plastic sleeve, max.
2.5 mm²
2 conductors with same cross section, stranded,
TWIN ferrules with plastic sleeve, min.
0.5 mm²
2 conductors with same cross section, stranded,
TWIN ferrules with plastic sleeve, max.
4 mm²
Type of connection Screw connection
Stripping length 10 mm
Internal cylindrical gage A5
Screw thread M4
Tightening torque, min 1.5 Nm
Tightening torque max 1.6 Nm
Certificates / Approvals
Certification CSA, CUL, UL
CSA
Nominal voltage UN32 V
Nominal current IN30 A
AWG/kcmil 26-8
CUL
Nominal voltage UN300 V
Nominal current IN30 A
AWG/kcmil 26-8
UL
Nominal voltage UN300 V
Nominal current IN30 A
AWG/kcmil 26-8
UK 6-FSI/C Order No.: 3118203
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3118203
PHOENIX CONTACT Inc., USA Page 4 / 8
http://www.phoenixcon.com Mar 25, 2010
Accessories
Item Designation Description
Assembly
3022218 CLIPFIX 35 Snap-on end bracket, for 35 mm NS 35/7.5 or NS 35/15 DIN
rail, can be fitted with Zack strip ZB 8 and ZB 8/27, terminal strip
marker KLM 2 and KLM, width: 9.5 mm, color: gray
1201442 E/UK End clamp, for assembly on NS 32 or NS 35/7,5 DIN rail
1201028 NS 32 AL UNPERF 2000MM G rail 32 mm (NS 32)
1201280 NS 32 CU/120QMM UNPERF
2000MM
G-profile DIN rail, deep-drawn, material: Copper, unperforated,
height 15 mm, width 32 mm, length 2 m
1201358 NS 32 CU/35QMM UNPERF
2000MM
G-profile DIN rail, material: Copper, unperforated, height 15 mm,
width 32 mm, length 2 m
1201002 NS 32 PERF 2000MM G-profile DIN rail, material: Steel, perforated, height 15 mm, width
32 mm, length 2 m
1201015 NS 32 UNPERF 2000MM G-profile DIN rail, material: Steel, unperforated, height 15 mm,
width 32 mm, length 2 m
0801762 NS 35/ 7,5 CU UNPERF
2000MM
DIN rail, material: Copper, unperforated, height 7.5 mm, width 35
mm, length: 2 m
0801733 NS 35/ 7,5 PERF 2000MM DIN rail, material: Steel, galvanized and passivated with a thick
layer, perforated, height 7.5 mm, width 35 mm, length: 2 m
0801681 NS 35/ 7,5 UNPERF 2000MM DIN rail, material: Steel, unperforated, height 7.5 mm, width 35
mm, length: 2 m
1201756 NS 35/15 AL UNPERF 2000MM DIN rail, deep-drawn, high profile, unperforated, 1.5 mm thick,
material: Aluminum, height 15 mm, width 35 mm, length 2 m
1201895 NS 35/15 CU UNPERF 2000MM DIN rail, material: Copper, unperforated, 1.5 mm thick, height 15
mm, width 35 mm, length: 2 m
1201730 NS 35/15 PERF 2000MM DIN rail, material: Steel, perforated, height 15 mm, width 35 mm,
length: 2 m
1201714 NS 35/15 UNPERF 2000MM DIN rail, material: Steel, unperforated, height 15 mm, width 35
mm, length: 2 m
1201798 NS 35/15-2,3 UNPERF 2000MM DIN rail, material: Steel, unperforated, 2.3 mm thick, height 15
mm, width 35 mm, length: 2 m
2770215 TS-KK 3 Separating plate, Color:gray
Bridges
0202154 EB 2- 8 Cross connector/bridge, Number of positions:2, Color:gray
0202141 EB 3- 8 Cross connector/bridge, Number of positions:3, Color:gray
0202138 EB 10- 8 Cross connector/bridge, Number of positions:10, Color:gray
0200020 FBI 2- 8 Cross connector/bridge, Number of positions:2, Color:aluminum
0200059 FBI 3- 8 Cross connector/bridge, Number of positions:3, Color:aluminum
UK 6-FSI/C Order No.: 3118203
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3118203
PHOENIX CONTACT Inc., USA Page 5 / 8
http://www.phoenixcon.com Mar 25, 2010
0200046 FBI 4- 8 Cross connector/bridge, Number of positions:4, Color:aluminum
0203263 FBI 10- 8 Cross connector/bridge, Number of positions:10, Color:silver
0301534 ISSBI 10- 8 Switching jumper, Number of positions:10, Color:silver
Marking
1007235 SBS 8:UNBEDRUCKT Marker cards for modular terminal blocks, color: white
1050512 ZB 8:SO/CMS Zack strip, 10-section, divisible, special printing, marking
according to customer requirements
Additional products
Item Designation Description
Fuse
0913689 SI FORM C 2 A Fuse modular terminal block, Nominal current:2 A, Length:19
mm, Width:5 mm, Height:13 mm, Color:gray
0913773 SI FORM C 3 A DIN 72581 Fuse modular terminal block, Nominal current:3 A, Length:19
mm, Width:5 mm, Height:13 mm, Color:violet
0913731 SI FORM C 4 A DIN 72581 Fuse modular terminal block, Nominal current:4 A, Length:19
mm, Width:5 mm, Height:13 mm, Color:Pink
0913692 SI FORM C 5 A DIN 72581 Fuse modular terminal block, Nominal current:5 A, Length:19
mm, Width:5 mm, Height:13 mm, Color:light brown
0913715 SI FORM C 10 A DIN 72581 Fuse modular terminal block, Nominal current:10 A, Length:19
mm, Width:5 mm, Height:13 mm, Color:red
0913676 SI FORM C 15 A DIN 72581 Fuse modular terminal block, Nominal current:15 A, Length:19
mm, Width:5 mm, Height:13 mm, Color:light blue
0913744 SI FORM C 20 A DIN 72581 Fuse modular terminal block, Nominal current:20 A, Length:19
mm, Width:5 mm, Height:13 mm, Color:yellow
0913757 SI FORM C 25 A DIN 72581 Fuse modular terminal block, Nominal current:25 A, Length:19
mm, Width:5 mm, Height:13 mm, Color:white
0913760 SI FORM C 30 A DIN 72581 Fuse modular terminal block, Nominal current:30 A, Length:19
mm, Width:5 mm, Height:13 mm, Color:light green
0913702 SI FORM C 7,5 A DIN 72581 Fuse modular terminal block, Nominal current:7.5 A, Length:19
mm, Width:5 mm, Height:13 mm, Color:brown
Derahng curve UK G-FSl/C (smg‘e anangemanl) I = Fuse Insert 10A 2 = Fuse Insert 20 A a = Fuss “Isa" 30 A u Opevalmg curmnl [A] (D ulmnunuylunxmnon- —> Ambient lempevalure [”C]
UK 6-FSI/C Order No.: 3118203
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3118203
PHOENIX CONTACT Inc., USA Page 6 / 8
http://www.phoenixcon.com Mar 25, 2010
Diagrams/Drawings
Diagram
Circuit diagram
123456
UK 6-FSI/C Order No.: 3118203
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3118203
PHOENIX CONTACT Inc., USA Page 7 / 8
http://www.phoenixcon.com Mar 25, 2010
1 = fixed bridge
2 = separating plate
UK 6-FSI/C Order No.: 3118203
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3118203
PHOENIX CONTACT Inc., USA Page 8 / 8
http://www.phoenixcon.com Mar 25, 2010
Address
PHOENIX CONTACT Inc., USA
586 Fulling Mill Road
Middletown, PA 17057,USA
Phone (800) 888-7388
Fax (717) 944-1625
http://www.phoenixcon.com
© 2010 Phoenix Contact
Technical modifications reserved;

Products related to this Datasheet

CONN TERM BLK DISCONNECT 8-26AWG