PHOENIX CONTACT Deutschland GmbH Page 1 / 5
http://www.phoenixcontact.de Mar 24, 2010
Extract from the online
catalog
MT 1,5-QUATTRO
Order No.: 3001679
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3001679
Feed-through modular terminal block, Cross section: 0.14 mm²-1.5
mm², AWG:26-16, Connection type:Screw connection, Width:4.2
mm, Color:gray, Mounting type:NS 15
Commercial data
EAN 4017918104375
Pack 50 pcs.
Customs tariff 85369010
Weight/Piece 0.004481 KG
Catalog page information Page 429 (CL-2009)
Product notes
WEEE/RoHS-compliant since:
01/01/2003
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
General
Number of levels 2
Number of connections 4
Color gray
Insulating material PA
MT 1,5-QUATTRO Order No.: 3001679
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3001679
PHOENIX CONTACT Deutschland GmbH Page 2 / 5
http://www.phoenixcontact.de Mar 24, 2010
Inflammability class acc. to UL 94 V0
Dimensions
Width 4.2 mm
Length 33.5 mm
Technical data
Rated surge voltage 4 kV
Pollution degree 3
Surge voltage category III
Insulating material group I
Connection in acc. with standard IEC 60947-7-1
Nominal current IN16 A (the maximum load current must not be exceeded by the
total current of all connected conductors)
Nominal voltage UN400 V
Connection data
Conductor cross section solid min. 0.14 mm²
Conductor cross section solid max. 1.5 mm²
Conductor cross section stranded min. 0.14 mm²
Conductor cross section stranded max. 1.5 mm²
Conductor cross section AWG/kcmil min. 26
Conductor cross section AWG/kcmil max 16
Conductor cross section stranded, with ferrule
without plastic sleeve min.
0.25 mm²
Conductor cross section stranded, with ferrule
without plastic sleeve max.
0.75 mm²
Conductor cross section stranded, with ferrule
with plastic sleeve min.
0.25 mm²
Conductor cross section stranded, with ferrule
with plastic sleeve max.
0.75 mm²
2 conductors with same cross section, solid min. 0.14 mm²
2 conductors with same cross section, solid max. 0.5 mm²
2 conductors with same cross section, stranded
min.
0.14 mm²
2 conductors with same cross section, stranded
max.
0.5 mm²
2 conductors with same cross section, stranded,
ferrules without plastic sleeve, min.
0.25 mm²
NEE-@GD
MT 1,5-QUATTRO Order No.: 3001679
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3001679
PHOENIX CONTACT Deutschland GmbH Page 3 / 5
http://www.phoenixcontact.de Mar 24, 2010
2 conductors with same cross section, stranded,
ferrules without plastic sleeve, max.
0.34 mm²
Type of connection Screw connection
Stripping length 6 mm
Internal cylindrical gage A1
Screw thread M2
Tightening torque, min 0.22 Nm
Tightening torque max 0.25 Nm
Certificates / Approvals
Certification BV, CCA, CSA, DNV, GL, GOST, KEMA, LR, UL
CSA
Nominal voltage UN300 V
Nominal current IN15 A
AWG/kcmil 28-14
UL
Nominal voltage UN300 V
Nominal current IN15 A
AWG/kcmil 30-14
Accessories
Item Designation Description
Assembly
3002982 D-MT 1,5-QUATTRO End cover, Length:33.5 mm, Width:1 mm, Color:gray
1401637 E/MBK End bracket, width: 6.2 mm, color: gray
1401763 NS 15 AL PERF 2000MM DIN rail, material: Aluminum, perforated, height 5.5 mm, width 15
mm, length: 2 m
1401682 NS 15 PERF 2000MM DIN rail, material: steel, perforated, height 5.5 mm, width 15 mm,
length: 2 m
1401695 NS 15 UNPERF 2000MM DIN rail, material: Steel, unperforated, height 5.5 mm, width 15
mm, length: 2 m
MT 1,5-QUATTRO Order No.: 3001679
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3001679
PHOENIX CONTACT Deutschland GmbH Page 4 / 5
http://www.phoenixcontact.de Mar 24, 2010
Bridges
3001569 FBRN 4-4 N Cross connector/bridge, Number of positions:4, Color:aluminum
3001572 FBRN 5-4 N Cross connector/bridge, Number of positions:5, Color:aluminum
3001585 FBRN 6-4 N Cross connector/bridge, Number of positions:6, Color:aluminum
3001598 FBRN 7-4 N Cross connector/bridge, Number of positions:7, Color:aluminum
3001608 FBRN 8-4 N Cross connector/bridge, Number of positions:8, Color:aluminum
3001624 FBRN 10-4 N Cross connector/bridge, Number of positions:10, Color:silver
3001637 FBRN 20-4 N Cross connector/bridge, Number of positions:20, Color:aluminum
Marking
0803634 ZBFM 4:SO/CMS Special printing, Zack marker sheet, flat, 100-section, divisible,
marking according to customer requirements
Tools
1205037 SZS 0,4X2,5 Screwdriver, bladed, matches all screw terminal blocks up to 1.5
mm² connection cross section, blade: 0.4 x 2.5 mm
Diagrams/Drawings
Circuit diagram
MT 1,5-QUATTRO Order No.: 3001679
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3001679
PHOENIX CONTACT Deutschland GmbH Page 5 / 5
http://www.phoenixcontact.de Mar 24, 2010
Address
PHOENIX CONTACT Deutschland GmbH
Flachsmarktstr. 8
32825 Blomberg,Germany
Phone +49 5235 3 12000
Fax +49 5235 3 41200
http://www.phoenixcontact.de
© 2010 Phoenix Contact
Technical modifications reserved;