ASE Series Datasheet by Nidec Copal Electronics

View All Related Products | Download PDF Datasheet
RoHS Com-liant es IFeatures — Specifications IPart Numbering ASE2 D—2 M—10—Z EH H w % %% an 227
0.2R/A 0.3R/A
ON ON
ONーOFF ON
N
P
D
E
Slide type 1 pole 2
5
6
SE PC terminal
Right angle0.2inch pitch
Right angle0.3inch pitch
2 poles
A  SE  2  D  2  M  
10 Z
Series code
Standard
M
Clip mechanism
Numberof poles
Terminal styles
Type
1
2
Fig.
Fig.
Distance between two terminal rows : 5.08mm0.2"
Compact type
Terminal line for double poles are 2.54mm0.1"
Code
Code
Switching function
Code Actuator shape
ASE
Hyper-miniature Slide Switches
Features
1. High Contact Reliability
Twin-contact clip mechanism for high contact reliability
2. Immersion washable type
3.
Gold-plated contacts suitable for low current applications
4. For PC board mounting
5. Improved operability
The independent detent structure provides a light
operating touch.
6. UL-recognized
Washable
Right Angle Terminals
Specifications
Rating
0.4VA AC/DC
Voltagr range 20mV60V
Current range 1μA50mA
Max. 50mA 60VAC/DC
Min. 1μA 20mVAC/DC
UL 48VAC/DC 50mA
Initial contact resistance
50mΩ max. 1.5mA 200μVAC
Dielectric strength 250VAC 1 minute
Initial insulation resistance
500MΩ min. 500VDC
Electrical life 10,000 cycles at max. rating.
50,000 cycles at min. rating or 0.4VA
Operating force 0.694.9N
Operating temperature range
20℃∼+85
Storage temperature range
40℃∼+85
Part Numbering
UL
RoHS Compliant
0.2inch pitch 0.3inch pitch
1pole
2pole
Actuator Shape
StandardM
Optional Accessories.
mm m MW mamm) m. l J— J ‘ (3 E 1 a: w “I a m I e r "1 mm m Wm mm W J— —I. \ ‘ + w ON ON (a v—r ‘5‘ 2 . ’2: 9“ ON ON ,' , 27‘ 273 mi» “1 574 57s . n3 ,4 4254 9 Pan numbev mamrfjde I I ‘ 5M 9 \ “‘ w ON ON 1 \\a q, 3‘ 9“ ON ON \ 3 5 a7 2 27‘ 273 CE 4 r8 7—: v 5’4 5’5 x 2 7 in; e r7 , 7 svoka\2.2‘ 22 ‘ T} mam Swan" m \ e .I— —I- ON ON ON ON 27‘ 273 mm 574 576 SW. .m e ‘memmm I I , m . [—1 . 1w ON ON N ON ON 27‘ 273 574 57s
★:Made to order products. The actuator is sealed with a white-colored packing. Remove the packing with tweezers after the washing process.
ASE
Switching function
Part No.
Viewed from part No. marking side
 
ASE1D2M10Z
ON ON
ASE1E2M10Z
ON OFF ON
Connecting terminals
2123
Switching function
Part No.
Viewed from part No. marking side
 
ASE2D2M10Z
ON ON
ASE2E2M10Z
ON OFF ON
Connecting terminals
21
5423
56
Switching function
Part No.
Viewed from part No. marking side
ASE2N2M10Z
ON ON
ASE2P2M10Z
ON OFF ON
Connecting terminals
21
5423
56
Switching function
Part No.
Viewed from part No. marking side
 
ASE1D5M10Z
ON ON
ASE1E5M10Z
ON OFF ON
Connecting terminals
2123
Switching function
Part No.
Viewed from part No. marking side
 
ASE2D5M10Z
ON ON
ASE2E5M10Z
ON OFF ON
Connecting terminals
21
5423
56
Switching function
Part No.
Viewed from part No. marking side
ASE2N5M10Z
ON ON
ASE2P5M10Z
ON OFF ON
Connecting terminals
21
5423
56
SPDT
DPDT
DPDT
SPDT
DPDT
DPDT
Terminal numbers are not
shown on the switch.
Terminal numbers are not
shown on the switch.
Terminal numbers are not
shown on the switch.
Terminal numbers are not
shown on the switch.
Terminal numbers are not
shown on the switch.
Terminal numbers are not
shown on the switch.
Distance between two terminal rows : 2.54 mm
Distance between two terminal
rows : 5.08 mm
Mounting height : 3.1 mm
Mounting height : 3.1 mm
Mounting height : 5.15 mm
PC
PC
PC
0.2R/A
0.2R/A
0.2R/A
495
e M fl swam“ WM, P mmmmm I I I 1. N " N ,3! (DUNS L17" xx” ‘+ s ,4); 1342 .m e pannummwjfi ]_ _|_ _|_ ‘ 'M ON ON w ON ON 271 273 j! 574 575 DPDT 9 J— _I_ _I. 'M ON ON w ON ON 271 273 574 575 H, 5m A f ¥ ”m m :5. 15‘ 25‘ 4 San am a a N KN m 25; 1541 m 75A w 751 \aq- l 4‘ m m m as: 751 an 25¢ m > \ m m
ASE
Switching function
Part No.
Viewed from part No. marking side
 
ASE1D6M10Z
ON ON
ASE1E6M10Z
ON OFF ON
Connecting terminals
2123
Switching function
Part No.
Viewed from part No. marking side
ASE2D6M10Z
ON ON
ASE2E6M10Z
ON OFF ON
Connecting terminals
21
5423
56
Switching function
Part No.
Viewed from part No. marking side
ASE2N
6M10Z
ON ON
ASE2P
6M10Z
ON OFF ON
Connecting terminals
21
5423
56
SPDT
DPDT
DPDT
Terminal numbers are not
shown on the switch.
Terminal numbers are not
shown on the switch.
Terminal numbers are not
shown on the switch.
Mounting height : 3.1 mm
Mounting height : 3.1 mm
Mounting height : 5.15 mm
0.3R/A
0.3R/A
0.3R/A
★:Made to order products.
Optional Accessories
Supplied separately
Part Name
Bracket
Part No.
140000640324
Dimensions
Mounting Height
Switching function DE NP
Mounting
PC Hole Layouts
Series P/C terminal Right Angle terminal
Whithout bracket Whit bracket 0.2inch pitch 0.3inch pitch
ASE1D
ASE1E
ASE2D
ASE2E
ASE2N
ASE2P
☆:Semi-standard products.
3.4
IHandling Precautions (AS and ASE Series) IPackaging Specifications
AS & ASE
Bracket Installation Procedure
Handling Precautions (AS and ASE Series)
1.Soldering Specifications
Manual Soldering
Device Soldering iron
380, Max.; 3 seconds, Max.
Auto Soldering
Device Jet wave type or dip type
275, Max.; 6 seconds, Max.
Pre-heating should be done at temperatures ranging from 80
to 120 and within 120 sec.
2. Flux Cleaning
Solvent : Fluorine or Alcohol type.
Cleaning after soldering should be done after the terminal
temperature falls to 90 or below, or after leaving the switch
for five minutes or longer at room temperature.
AS series are not process sealed and are not washable. If the PC
board is to be cleaned, clean the soldering surface of substrate with
a brush so that the switch is not exposed to the cleaning solution.
Do not use ultrasonic cleaning system.
3. Mounting of Switch
Use the PC boards of φ1 holes.
Do not bend the terminals before mounting the switch on the
PC board.
After mounting the switch, do not place the device in such a
way that the device weight will be applied on the knob, etc.
of the switch.
Do not apply load exceeding 12.7 N (1.3 kgf) to the knob.
Use a bracket (optional accessory) if the load is expected
to exceed 12.7 N (1.3 kgf). The strength of the knob will be
reinforced to 29.4 N (3 kgf) max..
Packaging Specications
15
196
231
FUJISOKU
FUJISOKU
Plastick Pack
Right-angle terminals
: 50 pcs./pack
PC terminals
100 pcs./pack
120
[℃]
S
SolderingPre-heating
80
12
27

Products related to this Datasheet

SWITCH SLIDE SPDT 50MA 60V
SWITCH SLIDE SPDT 50MA 60V
SWITCH SLIDE DPDT 50MA 60V
SWITCH SLIDE DPDT 50MA 60V
SWITCH SLIDE SPDT 50MA 60V
SWITCH SLIDE DPDT 50MA 60V
SWITCH SLIDE DPDT 50MA 60V
SWITCH SLIDE SPDT 50MA 60V
SWITCH SLIDE SPDT 50MA 60V
SWITCH SLIDE DPDT 50MA 60V
SWITCH SLIDE DPDT 50MA 60V
SWITCH SLIDE DPDT 50MA 60V
SWITCH SLIDE SPDT 50MA 60V
SWITCH SLIDE DPDT 50MA 60V
SWITCH SLIDE DPDT 50MA 60V
SWITCH SLIDE DPDT 50MA 60V
SWITCH SLIDE DPDT 50MA 60V