1933189 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHOENIX CONTACT Inc., USA Page 1 / 4
http://www.phoenixcon.com Mar 12, 2010
Extract from the online
catalog
PST 1,3/ 2-5,0
Order No.: 1933189
The figure shows a 10-position version of the product
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1933189
Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5 mm,
Number of positions: 2, Color: black, Assembly: Soldering
Commercial data
EAN 4017918918675
Pack 50 pcs.
Customs tariff 85366990
Weight/Piece 0.000395 KG
Catalog page information Page 480 (CC-2009)
Product notes
WEEE/RoHS-compliant since:
01/01/2003
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
Dimensions / positions
Length 2.8 mm
Pitch 5 mm
Dimension a 5 mm
Number of positions 2
Pin dimensions 1,3 mm
nuns @
PST 1,3/ 2-5,0 Order No.: 1933189
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1933189
PHOENIX CONTACT Inc., USA Page 2 / 4
http://www.phoenixcon.com Mar 12, 2010
Hole diameter 1.5 mm
Technical data
Insulating material group IIIa
Rated surge voltage (III/3) 4 kV
Rated surge voltage (III/2) 4 kV
Rated surge voltage (II/2) 4 kV
Rated voltage (III/2) 320 V
Rated voltage (II/2) 400 V
Connection in acc. with standard EN-VDE
Nominal current IN12 A (depends on the plug used)
Nominal voltage UN250 V
Maximum load current 12 A (depends on the plug used)
Insulating material PA
Inflammability class acc. to UL 94 V0
Certificates / Approvals
Certification CCA, CUL, GOST, SEV, UL
CUL
Nominal voltage UN300 V
Nominal current IN10 A
UL
Nominal voltage UN300 V
Nominal current IN10 A
1s E S 12 E 2' a E l . swam: ‘Gmm’ g o n o 0 n :o 40 so no 100 u go on so no mo Amman! ismpemua rc] mum ismpalllue re] 2.: 21.: ,:
PST 1,3/ 2-5,0 Order No.: 1933189
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1933189
PHOENIX CONTACT Inc., USA Page 3 / 4
http://www.phoenixcon.com Mar 12, 2010
Diagrams/Drawings
Drilling plan/solder pad geometry
Diagram
Dimensioned drawing
PST 1,3/ 2-5,0 Order No.: 1933189
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1933189
PHOENIX CONTACT Inc., USA Page 4 / 4
http://www.phoenixcon.com Mar 12, 2010
Address
PHOENIX CONTACT Inc., USA
586 Fulling Mill Road
Middletown, PA 17057,USA
Phone (800) 888-7388
Fax (717) 944-1625
http://www.phoenixcon.com
© 2010 Phoenix Contact
Technical modifications reserved;

Products related to this Datasheet

TERM BLOCK HDR 2POS VERT 5MM