1873074 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
[ficomfi‘i‘a'é‘r
PHOENIX CONTACT Deutschland GmbH Page 1 / 7
http://www.phoenixcontact.de Mar 11, 2010
Extract from the online
catalog
FKC 2,5/ 4-ST-5,08
Order No.: 1873074
The figure shows a 10-position version of the product
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1873074
Plug component, Nominal current: 12 A, Nom. voltage: 250 V, Pitch:
5.08 mm, Number of positions: 4, Connection type: Spring-cage conn.,
Color: green
Commercial data
EAN 4017918142469
Pack 50 pcs.
Customs tariff 85366990
Weight/Piece 0.007433 KG
Catalog page information Page 210 (CC-2009)
Product notes
WEEE/RoHS-compliant since:
01/01/2003
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
Dimensions / positions
Pitch 5.08 mm
Dimension a 15.24 mm
Number of positions 4
FKC 2,5/ 4-ST-5,08 Order No.: 1873074
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1873074
PHOENIX CONTACT Deutschland GmbH Page 2 / 7
http://www.phoenixcontact.de Mar 11, 2010
Technical data
Insulating material group I
Rated surge voltage (III/3) 4 kV
Rated surge voltage (III/2) 4 kV
Rated surge voltage (II/2) 4 kV
Rated voltage (III/2) 320 V
Rated voltage (II/2) 630 V
Connection in acc. with standard EN-VDE
Nominal current IN12 A
Nominal voltage UN250 V
Nominal cross section 2.5 mm²
Maximum load current 12 A
Insulating material PA
Inflammability class acc. to UL 94 V0
Internal cylindrical gage A2
Stripping length 10 mm
Connection data
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 2.5 mm²
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 2.5 mm²
Conductor cross section stranded, with ferrule
without plastic sleeve min.
0.25 mm²
Conductor cross section stranded, with ferrule
without plastic sleeve max.
2.5 mm²
Conductor cross section stranded, with ferrule
with plastic sleeve min.
0.25 mm²
Conductor cross section stranded, with ferrule
with plastic sleeve max.
2.5 mm²
Conductor cross section AWG/kcmil min. 24
Conductor cross section AWG/kcmil max 12
2 conductors with same cross section, stranded,
TWIN ferrules with plastic sleeve, min.
0.5 mm²
2 conductors with same cross section, stranded,
TWIN ferrules with plastic sleeve, max.
1.5 mm²
nflus @ $9M
FKC 2,5/ 4-ST-5,08 Order No.: 1873074
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1873074
PHOENIX CONTACT Deutschland GmbH Page 3 / 7
http://www.phoenixcontact.de Mar 11, 2010
Certificates / Approvals
Certification CB, CUL, GOST, UL, VDE-PZI
CUL
Nominal voltage UN300 V
Nominal current IN10 A
AWG/kcmil 26-12
UL
Nominal voltage UN300 V
Nominal current IN10 A
AWG/kcmil 26-12
Accessories
Item Designation Description
Assembly
1876880 STZ 8-FKC-5,08 Strain relief for snapping into the latching chambers of the plug
components, 8-pos.
1876877 STZ 4-FKC-5,08 Strain relief for snapping into the latching chambers of the plugs,
4-pos.
Marking
1051993 B-STIFT Marker pen, for manual labeling of unprinted Zack strips, smear-
proof and waterproof, line thickness 0.5 mm
0804293 SK 5,08/3,8:FORTL.ZAHLEN Marker card, printed horizontally, self-adhesive, 12 identical
decades marked 1-10, 11-20 etc. up to 91-(99)100, sufficient for
120 terminal blocks
0805085 SK 5,08/3,8:SO Marker card, special printing, self-adhesive, labeled acc. to
customer requirements, 12 identical marker strips per card, max.
25-position labeling per strip, color: white
0805412 SK 5,08/3,8:UNBEDRUCKT Marker cards, unprinted, with pitch divisions, self-adhesive, 10-
section marker strips, 12 strips per card, can be labeled with the
M-PEN
Plug/Adapter
1734634 CP-MSTB Keying profile, is inserted into the slot on the plug or inverted
header, red insulating material
FKC 2,5/ 4-ST-5,08 Order No.: 1873074
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1873074
PHOENIX CONTACT Deutschland GmbH Page 4 / 7
http://www.phoenixcontact.de Mar 11, 2010
0201689 MPS-IH BU Insulating sleeve, for MPS metal part, Color:blue
0201702 MPS-IH GN Insulating sleeve, for MPS metal part, Color:green
0201676 MPS-IH RD Insulating sleeve, Color:red
0201663 MPS-IH WH Insulating sleeve, for MPS metal part, Color:white
0201744 MPS-MT Metal part
0201647 RPS Reducing plug, Color:gray
Tools
1205053 SZS 0,6X3,5 Screwdriver, bladed, matches all screw terminal blocks up to 4.0
mm² connection cross section, blade: 0.6 x 3.5 mm, without VDE
approval
Additional products
Item Designation Description
General
1880326 EMSTBA 2,5/ 4-G-5,08 Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5.08
mm, Number of positions: 4, Color: green, Assembly: Press-in
1859535 EMSTBVA 2,5/ 4-G-5,08 Header, Nominal current: 12 A, Nom. voltage: 200 V, Pitch: 5.08
mm, Number of positions: 4, Color: green, Assembly: Press-in
1873375 FKIC 2,5/ 4-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 4, Connection type: Spring-
cage conn., Color: green
1823862 ICC 2,5/ 4-STZ-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 4, Connection type: Crimp
connection, Color: green
1736713 MDSTB 2,5/ 4-G1-5,08 Header, Nominal current: 10 A, Nom. voltage: 250 V, Pitch: 5.08
mm, Number of positions: 4, Color: green, Assembly: Soldering
1842089 MDSTBA 2,5/ 4-G-5,08 Header, Nominal current: 10 A, Nom. voltage: 250 V, Pitch: 5.08
mm, Number of positions: 4, Color: green, Assembly: Soldering
1736755 MDSTBV 2,5/ 4-G1-5,08 Header, Nominal current: 10 A, Nom. voltage: 250 V, Pitch: 5.08
mm, Number of positions: 4, Color: green, Assembly: Soldering
1770737 MSTB 2,5/ 4-G-5,08-LA Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5.08
mm, Number of positions: 4, Assembly: Soldering
1757268 MSTBA 2,5/ 4-G-5,08 Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5.08
mm, Number of positions: 4, Color: green, Assembly: Soldering
1770960 MSTBA 2,5/ 4-G-5,08-LA Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5.08
mm, Number of positions: 4, Assembly: Soldering
1788745 MSTBVK 2,5/ 4-G-5,08 Plug component, Nominal current:12 A, Nom. voltage:320 V,
Pitch:5.08 mm, Number of positions:4, Connection type:Screw
connection, Assembly:DIN rail, Color:green
FKC 2,5/ 4-ST-5,08 Order No.: 1873074
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1873074
PHOENIX CONTACT Deutschland GmbH Page 5 / 7
http://www.phoenixcontact.de Mar 11, 2010
1788554 MVSTBU 2,5/ 4-GB-5,08 Plug component, Nominal current:12 A, Nom. voltage:320 V,
Pitch:5.08 mm, Number of positions:4, Connection type:Screw
connection, Assembly:Direct mounting, Color:green
1769489 SMSTB 2,5/ 4-G-5,08 Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5.08
mm, Number of positions: 4, Color: green, Assembly: Soldering
1767397 SMSTBA 2,5/ 4-G-5,08 Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5.08
mm, Number of positions: 4, Color: green, Assembly: Soldering
3002034 UK 3-MSTB-5,08 Feed-through modular terminal block, Type of connection:Special
and hybrid connection, Screw connection, Cross section: 0.2
mm²-4 mm², AWG24-12, Width:5.08 mm, Color:gray,
Mounting type:NS 32,NS 35/15,NS 35/7,5
3002076 UK 3-MVSTB-5,08 Feed-through modular terminal block, Nominal current:12
A, Nominal voltage:250 V, Cross section:0.2 mm²-4 mm²,
AWG:24-12, Mounting type:NS 32, NS 35/15, NS 35/7,5,
Pitch:5.08 mm, Width:5.1, Color:gray
3002102 UK 3-MVSTB-5,08-LA 24RD Feed-through modular terminal block, Nominal current:12
A, Nominal voltage:250 V, Cross section:0.2 mm²-4 mm²,
AWG:24-12, Mounting type:NS 32, NS 35/15, NS 35/7,5,
Pitch:5.08 mm, Width:5.08, Color:gray
3002063 UK 3-MVSTB-5,08/EK Feed-through modular terminal block, Nominal current:12
A, Nominal voltage:250 V, Cross section:0.2 mm²-4 mm²,
AWG:24-12, Mounting type:NS 35/7,5, NS 35/15, NS 32,
Pitch:5.08 mm, Width:5.1, Color:blue
3002131 UK 3D-MSTBV-5,08 Feed-through modular terminal block, Type of connection:Special
and hybrid connection, Screw connection, Cross section: 0.2
mm²-4 mm², AWG24-12, Width:5.08 mm, Color:gray,
Mounting type:NS 32,NS 35/15,NS 35/7,5
3002144 UK 3D-MSTBV-5,08-LA 24RD Feed-through modular terminal block, Type of connection:Screw
connection, Screw connection, Number of positions:1, Cross
section: 0.2 mm²-4 mm², AWG24-12, Width:5.1 mm,
Color:gray, Mounting type:NS 32,NS 35/15,NS 35/7,5
3002173 UK 3D-MSTBV-5,08/EK Feed-through modular terminal block, Type of connection:Screw
connection, Screw connection, Cross section: 0.2 mm²-4 mm²,
AWG24-12, Width:5.1 mm, Color:blue, Mounting type:NS
32,NS 35/15,NS 35/7,5
2770888 UKK 3-MSTB-5,08 End cover, Nominal current:12 A, Nominal voltage:250 V, Cross
section:0.2 mm²-4 mm², AWG:24-12, Mounting type:NS
35/7,5, NS 35/15, NS 32, Pitch:5.08 mm, Width:5.08, Color:gray
1876615 UKK 3-MSTB-5,08-PE Feed-through modular terminal block, Nominal current:12
A, Nominal voltage:320 V, Cross section:0.2 mm²-4 mm²,
AWG:24-12, Mounting type:NS 35/7,5, NS 35/15, NS 32,
Pitch:5.08 mm, Width:5.08, Color:green-yellow
2770846 UKK 3-MSTBVH-5,08 Feed-through modular terminal block, Nominal current:12
A, Nominal voltage:250 V, Cross section:0.2 mm²-4 mm²,
AWG:24-12, Mounting type:NS 35/7,5, NS 35/15, NS 32,
Pitch:5.08 mm, Width:5.08, Color:gray
1788130 UMSTBVK 2,5/ 4-G-5,08 Plug component, Nominal current:12 A, Nom. voltage:320 V,
Pitch:5.08 mm, Number of positions:4, Connection type:Screw
connection, Assembly:DIN rail, Color:green
FKC 2,5/ 4-ST-5,08 Order No.: 1873074
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1873074
PHOENIX CONTACT Deutschland GmbH Page 6 / 7
http://www.phoenixcontact.de Mar 11, 2010
Diagrams/Drawings
Dimensioned drawing
FKC 2,5/ 4-ST-5,08 Order No.: 1873074
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1873074
PHOENIX CONTACT Deutschland GmbH Page 7 / 7
http://www.phoenixcontact.de Mar 11, 2010
Address
PHOENIX CONTACT Deutschland GmbH
Flachsmarktstr. 8
32825 Blomberg,Germany
Phone +49 5235 3 12000
Fax +49 5235 3 41200
http://www.phoenixcontact.de
© 2010 Phoenix Contact
Technical modifications reserved;

Products related to this Datasheet

TERM BLOCK PLUG 4POS STR 5.08MM