1792249 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHOENIX CONTACT Inc., USA Page 1 / 7
http://www.phoenixcon.com Mar 9, 2010
Extract from the online
catalog
MVSTBR 2,5/ 2-ST-5,08
Order No.: 1792249
The figure shows a 10-position version of the product
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1792249
Plug component, Nominal current: 12 A, Nom. voltage: 250 V, Pitch:
5.08 mm, Number of positions: 2, Connection type: Screw connection,
Color: green
Commercial data
EAN 4017918044725
Pack 50 pcs.
Customs tariff 85366990
Weight/Piece 0.004662 KG
Catalog page information Page 202 (CC-2009)
Product notes
WEEE/RoHS-compliant since:
01/01/2003
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
Dimensions / positions
Height 26 mm
Pitch 5.08 mm
Dimension a 5.08 mm
Number of positions 2
MVSTBR 2,5/ 2-ST-5,08 Order No.: 1792249
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1792249
PHOENIX CONTACT Inc., USA Page 2 / 7
http://www.phoenixcon.com Mar 9, 2010
Screw thread M3
Tightening torque, min 0.5 Nm
Tightening torque max 0.6 Nm
Technical data
Insulating material group I
Rated surge voltage (III/3) 4 kV
Rated surge voltage (III/2) 4 kV
Rated surge voltage (II/2) 4 kV
Rated voltage (III/2) 320 V
Rated voltage (II/2) 630 V
Connection in acc. with standard EN-VDE
Nominal current IN12 A
Nominal voltage UN250 V
Nominal cross section 2.5 mm²
Maximum load current 12 A (with 2.5 mm2 conductor cross section)
Insulating material PA
Inflammability class acc. to UL 94 V0
Internal cylindrical gage A3
Stripping length 7 mm
Connection data
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 2.5 mm²
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 2.5 mm²
Conductor cross section stranded, with ferrule
without plastic sleeve min.
0.25 mm²
Conductor cross section stranded, with ferrule
without plastic sleeve max.
2.5 mm²
Conductor cross section stranded, with ferrule
with plastic sleeve min.
0.25 mm²
Conductor cross section stranded, with ferrule
with plastic sleeve max.
2.5 mm²
Conductor cross section AWG/kcmil min. 24
Conductor cross section AWG/kcmil max 12
2 conductors with same cross section, solid min. 0.2 mm²
2 conductors with same cross section, solid max. 1 mm²
an"; (53 @ @fi 93%.
MVSTBR 2,5/ 2-ST-5,08 Order No.: 1792249
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1792249
PHOENIX CONTACT Inc., USA Page 3 / 7
http://www.phoenixcon.com Mar 9, 2010
2 conductors with same cross section, stranded
min.
0.2 mm²
2 conductors with same cross section, stranded
max.
1.5 mm²
2 conductors with same cross section, stranded,
ferrules without plastic sleeve, min.
0.25 mm²
2 conductors with same cross section, stranded,
ferrules without plastic sleeve, max.
1 mm²
2 conductors with same cross section, stranded,
TWIN ferrules with plastic sleeve, min.
0.5 mm²
2 conductors with same cross section, stranded,
TWIN ferrules with plastic sleeve, max.
1.5 mm²
Certificates / Approvals
Certification CB, CSA, CUL, GOST, UL, VDE-PZI
CSA
Nominal voltage UN300 V
Nominal current IN10 A
AWG/kcmil 28-12
CUL
Nominal voltage UN300 V
Nominal current IN10 A
AWG/kcmil 30-12
UL
Nominal voltage UN300 V
Nominal current IN10 A
AWG/kcmil 30-12
MVSTBR 2,5/ 2-ST-5,08 Order No.: 1792249
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1792249
PHOENIX CONTACT Inc., USA Page 4 / 7
http://www.phoenixcon.com Mar 9, 2010
Accessories
Item Designation Description
Marking
1051993 B-STIFT Marker pen, for manual labeling of unprinted Zack strips, smear-
proof and waterproof, line thickness 0.5 mm
0805412 SK 5,08/3,8:UNBEDRUCKT Marker cards, unprinted, with pitch divisions, self-adhesive, 10-
section marker strips, 12 strips per card, can be labeled with the
M-PEN
0805072 SK 5/3,8:SO Marker card, special printing, self-adhesive, labeled acc. to
customer requirements, 12 identical marker strips per card, max.
25-position labeling per strip, color: white
Tools
1205053 SZS 0,6X3,5 Screwdriver, bladed, matches all screw terminal blocks up to 4.0
mm² connection cross section, blade: 0.6 x 3.5 mm, without VDE
approval
Additional products
Item Designation Description
General
1899139 DFK-MSTBVA 2,5/ 2-G-5,08 Header, Nominal current: 12 A, Nom. voltage: 250 V, Nom.
voltage: 250 V, Pitch: 5.08 mm, Number of positions: 2, Color:
green, Assembly: Soldering
1880300 EMSTBA 2,5/ 2-G-5,08 Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5.08
mm, Number of positions: 2, Color: green, Assembly: Press-in
1859519 EMSTBVA 2,5/ 2-G-5,08 Header, Nominal current: 12 A, Nom. voltage: 200 V, Pitch: 5.08
mm, Number of positions: 2, Color: green, Assembly: Press-in
1873359 FKIC 2,5/ 2-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 2, Connection type: Spring-
cage conn., Color: green
1823846 ICC 2,5/ 2-STZ-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 2, Connection type: Crimp
connection, Color: green
1762062 MDSTB 2,5/ 2-G-5,08 Header, Nominal current: 10 A, Nom. voltage: 250 V, Pitch: 5.08
mm, Number of positions: 2, Color: green, Assembly: Soldering
1842063 MDSTBA 2,5/ 2-G-5,08 Header, Nominal current: 10 A, Nom. voltage: 250 V, Pitch: 5.08
mm, Number of positions: 2, Color: green, Assembly: Soldering
1763074 MDSTBV 2,5/ 2-G-5,08 Header, Nominal current: 10 A, Nom. voltage: 250 V, Pitch: 5.08
mm, Number of positions: 2, Color: green, Assembly: Soldering
1845332 MDSTBVA 2,5/ 2-G-5,08 Header, Nominal current: 10 A, Nom. voltage: 250 V, Pitch: 5.08
mm, Number of positions: 2, Color: green, Assembly: Soldering
MVSTBR 2,5/ 2-ST-5,08 Order No.: 1792249
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1792249
PHOENIX CONTACT Inc., USA Page 5 / 7
http://www.phoenixcon.com Mar 9, 2010
1802430 MDSTBW 2,5/ 2-G-5,08 Header, Nominal current: 10 A, Nom. voltage: 250 V, Pitch: 5.08
mm, Number of positions: 2, Color: green, Assembly: Soldering
1770711 MSTB 2,5/ 2-G-5,08-LA Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5.08
mm, Number of positions: 2, Assembly: Soldering
1757242 MSTBA 2,5/ 2-G-5,08 Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5.08
mm, Number of positions: 2, Color: green, Assembly: Soldering
1770944 MSTBA 2,5/ 2-G-5,08-LA Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5.08
mm, Number of positions: 2, Assembly: Soldering
1788729 MSTBVK 2,5/ 2-G-5,08 Plug component, Nominal current:12 A, Nom. voltage:320 V,
Pitch:5.08 mm, Number of positions:2, Connection type:Screw
connection, Assembly:DIN rail, Color:green
1788538 MVSTBU 2,5/ 2-GB-5,08 Plug component, Nominal current:12 A, Nom. voltage:320 V,
Pitch:5.08 mm, Number of positions:2, Connection type:Screw
connection, Assembly:Direct mounting, Color:green
1769463 SMSTB 2,5/ 2-G-5,08 Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5.08
mm, Number of positions: 2, Color: green, Assembly: Soldering
1767371 SMSTBA 2,5/ 2-G-5,08 Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5.08
mm, Number of positions: 2, Color: green, Assembly: Soldering
3002076 UK 3-MVSTB-5,08 Feed-through modular terminal block, Nominal current:12
A, Nominal voltage:250 V, Cross section:0.2 mm²-4 mm²,
AWG:24-12, Mounting type:NS 32, NS 35/15, NS 35/7,5,
Pitch:5.08 mm, Width:5.1, Color:gray
3002102 UK 3-MVSTB-5,08-LA 24RD Feed-through modular terminal block, Nominal current:12
A, Nominal voltage:250 V, Cross section:0.2 mm²-4 mm²,
AWG:24-12, Mounting type:NS 32, NS 35/15, NS 35/7,5,
Pitch:5.08 mm, Width:5.08, Color:gray
3002063 UK 3-MVSTB-5,08/EK Feed-through modular terminal block, Nominal current:12
A, Nominal voltage:250 V, Cross section:0.2 mm²-4 mm²,
AWG:24-12, Mounting type:NS 35/7,5, NS 35/15, NS 32,
Pitch:5.08 mm, Width:5.1, Color:blue
3002131 UK 3D-MSTBV-5,08 Feed-through modular terminal block, Type of connection:Special
and hybrid connection, Screw connection, Cross section: 0.2
mm²-4 mm², AWG24-12, Width:5.08 mm, Color:gray,
Mounting type:NS 32,NS 35/15,NS 35/7,5
3002144 UK 3D-MSTBV-5,08-LA 24RD Feed-through modular terminal block, Type of connection:Screw
connection, Screw connection, Number of positions:1, Cross
section: 0.2 mm²-4 mm², AWG24-12, Width:5.1 mm,
Color:gray, Mounting type:NS 32,NS 35/15,NS 35/7,5
3002173 UK 3D-MSTBV-5,08/EK Feed-through modular terminal block, Type of connection:Screw
connection, Screw connection, Cross section: 0.2 mm²-4 mm²,
AWG24-12, Width:5.1 mm, Color:blue, Mounting type:NS
32,NS 35/15,NS 35/7,5
1788114 UMSTBVK 2,5/ 2-G-5,08 Plug component, Nominal current:12 A, Nom. voltage:320 V,
Pitch:5.08 mm, Number of positions:2, Connection type:Screw
connection, Assembly:DIN rail, Color:green
eunm cmymg capacity [A] so too Amman! Emma rc] :6
MVSTBR 2,5/ 2-ST-5,08 Order No.: 1792249
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1792249
PHOENIX CONTACT Inc., USA Page 6 / 7
http://www.phoenixcon.com Mar 9, 2010
Diagrams/Drawings
Diagram
Type: MVSTBR 2,5/...-ST(5,08) with MSTBA 2,5/...-G(-5,08)
Dimensioned drawing
MVSTBR 2,5/ 2-ST-5,08 Order No.: 1792249
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1792249
PHOENIX CONTACT Inc., USA Page 7 / 7
http://www.phoenixcon.com Mar 9, 2010
Address
PHOENIX CONTACT Inc., USA
586 Fulling Mill Road
Middletown, PA 17057,USA
Phone (800) 888-7388
Fax (717) 944-1625
http://www.phoenixcon.com
© 2010 Phoenix Contact
Technical modifications reserved;

Products related to this Datasheet

TERM BLOCK PLUG 2POS 5.08MM