1766929 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
[923% & 4 017918 032944
https://www.phoenixcontact.com/us/produkte/1766929
21.12.2012Page1/7
Printed-circuit board connector-GMSTB 2,5/ 6-ST-1766929
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in
the user's documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Plug component, Nominal current: 12 A, Rated voltage (III/2): 630 V, Number of positions: 6, Pitch:
7.5 mm, Connection method: Screw connection, Color: green, Contact surface: Tin
The figure shows a 10-position
version of the product
Why buy this product
Plug-in direction parallel to the conductor axis
Plugs for 630 V applications (III/2)
FRONT-GMSTB 2,5 plug with front screw connection
Key commercial data
Packing unit 1
Minimum order quantity 50
Catalog page Page 306 (CC-2011)
GTIN
Custom tariff number 85366990
Country of origin GERMANY
Technical data
Dimensions / positions
Pitch 7.5 mm
Dimension a 37.5 mm
Number of positions 6
Screw thread M3
Tightening torque, min 0.5 Nm
Tightening torque max 0.6 Nm
Technical data
Range of articles GMSTB 2,5/..-ST
Insulating material group I
Rated surge voltage (III/3) 6 kV
Rated surge voltage (III/2) 6 kV
[523%
https://www.phoenixcontact.com/us/produkte/1766929
21.12.2012Page2/7
Printed-circuit board connector-GMSTB 2,5/ 6-ST-1766929
Technical data
Technical data
Rated surge voltage (II/2) 6 kV
Rated voltage (III/2) 630 V
Rated voltage (II/2) 1000 V
Connection in acc. with standard EN-VDE
Nominal current IN12 A
Nominal voltage UN400 V
Nominal cross section 2.5 mm²
Maximum load current 12 A
Insulating material PA
Inflammability class according to UL 94 V0
Internal cylindrical gage A3
Stripping length 7 mm
Nominal voltage, UL/CUL Use Group B 250 V
Nominal current, UL/CUL Use Group B 12 A
Nominal voltage, UL/CUL Use Group D 300 V
Nominal current, UL/CUL Use Group D 10 A
Connection data
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 2.5 mm²
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 2.5 mm²
Conductor cross section stranded, with ferrule without plastic
sleeve min. 0.25 mm²
Conductor cross section stranded, with ferrule without plastic
sleeve max. 2.5 mm²
Conductor cross section stranded, with ferrule with plastic sleeve
min. 0.25 mm²
Conductor cross section stranded, with ferrule with plastic sleeve
max. 2.5 mm²
Conductor cross section AWG/kcmil min. 24
Conductor cross section AWG/kcmil max 12
2 conductors with same cross section, solid min. 0.2 mm²
2 conductors with same cross section, solid max. 1 mm²
2 conductors with same cross section, stranded min. 0.2 mm²
2 conductors with same cross section, stranded max. 1.5 mm²
2 conductors with same cross section, stranded, ferrules without
plastic sleeve, min. 0.25 mm²
2 conductors with same cross section, stranded, ferrules without
plastic sleeve, max. 1 mm²
2 conductors with same cross section, stranded, TWIN ferrules
with plastic sleeve, min. 0.5 mm²
2 conductors with same cross section, stranded, TWIN ferrules
with plastic sleeve, max. 1 mm²
Minimum AWG according to UL/CUL 30
[923%
https://www.phoenixcontact.com/us/produkte/1766929
21.12.2012Page3/7
Printed-circuit board connector-GMSTB 2,5/ 6-ST-1766929
Technical data
Connection data
Maximum AWG according to UL/CUL 12
Classifications
ETIM
ETIM 3.0 EC001121
ETIM 4.0 EC002638
ETIM 5.0 EC002638
UNSPSC
UNSPSC 11 39121409
UNSPSC 12.01 39121409
UNSPSC 13.2 39121409
UNSPSC 6.01 30211810
UNSPSC 7.0901 39121409
eCl@ss
eCl@ss 4.0 272607xx
eCl@ss 4.1 27260701
eCl@ss 5.0 27260701
eCl@ss 5.1 27260701
eCl@ss 6.0 27260704
eCl@ss 7.0 27440402
Approvals
Approvals
Approvals
CSA / UL Recognized / VDE Gutachten mit Fertigungsüberwachung / cUL Recognized / GOST / IECEE CB Scheme / GOST / IECEE
CB Scheme / cULus Recognized
Ex Approvals
Approvals submitted
Approval details
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/us/produkte/1766929
21.12.2012Page4/7
Printed-circuit board connector-GMSTB 2,5/ 6-ST-1766929
Approvals
CSA
B D
mm²/AWG/kcmil 28-12 28-12
Nominal current IN 10 A 10 A
Nominal voltage UN 300 V 300 V
UL Recognized
B D
mm²/AWG/kcmil 30-12 30-12
Nominal current IN 12 A 10 A
Nominal voltage UN 250 V 300 V
VDE Gutachten mit Fertigungsüberwachung
 
mm²/AWG/kcmil 0.2-2.5
Nominal current IN 12 A
Nominal voltage UN 400 V
cUL Recognized
B D
mm²/AWG/kcmil 30-12 30-12
Nominal current IN 12 A 10 A
Nominal voltage UN 250 V 300 V
GOST
IECEE CB Scheme
 
mm²/AWG/kcmil 0.2-2.5
Nominal current IN 12 A
Nominal voltage UN 400 V
mafia-e:
https://www.phoenixcontact.com/us/produkte/1766929
21.12.2012Page5/7
Printed-circuit board connector-GMSTB 2,5/ 6-ST-1766929
Approvals
GOST
IECEE CB Scheme
 
mm²/AWG/kcmil 0.2-2.5
Nominal current IN 12 A
Nominal voltage UN 400 V
cULus Recognized
Accessories
Accessories
Marking
Marker cards-SK 7,5/3,8:FORTL.ZAHLEN-0804455
Marker cards, Card, white, labeled, Horizontal:Consecutive numbers 1 - 10, 11 - 20, etc. up to 91 - 100,
Mounting type: Adhesive, For terminal block width: 7.5 mm
Marker pen-B-STIFT-1051993
Marker pen, for manual labeling of unprinted Zack strips, smear-proof and waterproof, line thickness 0.5 mm
Plug/Adapter
Coding profile-CP-MSTB-1734634
Keying profile, is inserted into the slot on the plug or inverted header, red insulating material
I I
https://www.phoenixcontact.com/us/produkte/1766929
21.12.2012Page6/7
Printed-circuit board connector-GMSTB 2,5/ 6-ST-1766929
Accessories
Tools
Screwdriver-SZS 0,6X3,5-1205053
Actuation tool, for ST terminal blocks, insulated, also suitable for use as a bladed screwdriver, size: 0.6 x
3.5 x 100 mm, 2-component grip, with non-slip grip
Cable housing-KGS-MSTB 2,5/ 9-1783782
Cable housing, Pitch: 5 mm, Number of positions: 9, Dimension a: 45 mm, Color: green
Additional products
Base strip-GMSTBV 2,5/ 6-G-1766495
Header, Nominal current: 12 A, Rated voltage (III/2): 630 V, Number of positions: 6, Pitch: 7.5 mm, Color:
green, Contact surface: Tin, Assembly: Soldering
Base strip-GMSTBVA 2,5/ 6-G-1766709
Header, Nominal current: 12 A, Rated voltage (III/2): 630 V, Number of positions: 6, Pitch: 7.5 mm, Color:
green, Contact surface: Tin, Assembly: Soldering
Base strip-GMSTBA 2,5/ 6-G-1766385
Header, Nominal current: 12 A, Rated voltage (III/2): 630 V, Number of positions: 6, Pitch: 7.5 mm, Color:
green, Contact surface: Tin, Assembly: Soldering
[923%
https://www.phoenixcontact.com/us/produkte/1766929
21.12.2012Page7/7
Printed-circuit board connector-GMSTB 2,5/ 6-ST-1766929
Accessories
Base strip-GMSTB 2,5/ 6-G-1766055
Header, Nominal current: 12 A, Rated voltage (III/2): 630 V, Number of positions: 6, Pitch: 7.5 mm, Color:
green, Contact surface: Tin, Assembly: Soldering
Drawings
Dimensioned drawing
8,3 a
7,5
18,2 a+5,5
15
2,75
© Phoenix Contact 2012 - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

TERM BLOCK PLUG 6POS STR 7.5MM