1762813 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHOENIX CONTACT Inc., USA Page 1 / 5
http://www.phoenixcon.com Feb 25, 2010
Extract from the online
catalog
MDSTB 2,5/14-G1
Order No.: 1762813
The figure shows a 10-position version of the product
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1762813
Header, Nominal current: 10 A, Nom. voltage: 250 V, Pitch: 5 mm,
Number of positions: 14, Color: green, Assembly: Soldering
Commercial data
EAN 4017918031398
Pack 50 pcs.
Customs tariff 85366990
Weight/Piece 0.02508 KG
Catalog page information Page 261 (CC-2009)
Product notes
WEEE/RoHS-compliant since:
01/01/2003
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
Dimensions / positions
Pitch 5 mm
Dimension a 65 mm
Number of positions 14
Pin dimensions 1 x 1 mm
Hole diameter 1.4 mm
an"; (53 @ @fi 93%.
MDSTB 2,5/14-G1 Order No.: 1762813
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1762813
PHOENIX CONTACT Inc., USA Page 2 / 5
http://www.phoenixcon.com Feb 25, 2010
Technical data
Insulating material group I
Rated surge voltage (III/3) 4 kV
Rated surge voltage (III/2) 4 kV
Rated surge voltage (II/2) 4 kV
Rated voltage (III/2) 320 V
Rated voltage (II/2) 630 V
Connection in acc. with standard EN-VDE
Nominal current IN10 A
Nominal voltage UN250 V
Maximum load current 10 A
Insulating material PA
Inflammability class acc. to UL 94 V0
Certificates / Approvals
Certification CB, CSA, CUL, GOST, UL, VDE-PZI
CSA
Nominal voltage UN300 V
Nominal current IN10 A
CUL
Nominal voltage UN300 V
Nominal current IN10 A
UL
Nominal voltage UN300 V
Nominal current IN10 A
MDSTB 2,5/14-G1 Order No.: 1762813
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1762813
PHOENIX CONTACT Inc., USA Page 3 / 5
http://www.phoenixcon.com Feb 25, 2010
Accessories
Item Designation Description
Assembly
1755477 MSTB-BL Keying cap, for forming sections, plugs onto header pin, green
insulating material
Marking
0804183 SK 5/3,8:FORTL.ZAHLEN Marker card, printed horizontally, self-adhesive, 12 identical
decades marked 1-10, 11-20 etc. up to 91-(99)100, sufficient for
120 terminal blocks
Plug/Adapter
1734401 CR-MSTB Coding section, inserted into the recess in the header or the
inverted plug, red insulating material
Additional products
Item Designation Description
Assembly
1909333 FKCT 2,5/14-ST Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5 mm, Number of positions: 14, Connection type: Spring-
cage conn., Color: green
General
1910474 FKC 2,5/14-ST Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5 mm, Number of positions: 14, Connection type: Spring-
cage conn., Color: green
1909838 FKCVR 2,5/14-ST Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5 mm, Number of positions: 14, Connection type: Spring-
cage conn.
1910157 FKCVW 2,5/14-ST Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5 mm, Number of positions: 14, Connection type: Spring-
cage conn.
1779534 FRONT-MSTB 2,5/14-ST Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5 mm, Number of positions: 14, Connection type: Screw
connection, Color: green
1754685 MSTB 2,5/14-ST Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5 mm, Number of positions: 14, Connection type: Screw
connection, Color: green
1759376 MSTB 2,5/14-STZ Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5 mm, Number of positions: 14, Connection type: Screw
connection, Color: green
I07 fl LL31
MDSTB 2,5/14-G1 Order No.: 1762813
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1762813
PHOENIX CONTACT Inc., USA Page 4 / 5
http://www.phoenixcon.com Feb 25, 2010
1765894 MSTBP 2,5/14-ST Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5 mm, Number of positions: 14, Connection type: Screw
connection, Color: green
1779958 MSTBT 2,5/14-ST Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5 mm, Number of positions: 14, Connection type: Screw
connection, Color: green
1792139 MVSTBR 2,5/14-ST Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5 mm, Number of positions: 14, Connection type: Screw
connection, Color: green
1792647 MVSTBW 2,5/14-ST Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5 mm, Number of positions: 14, Connection type: Screw
connection, Color: green
1768875 SMSTB 2,5/14-ST Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5 mm, Number of positions: 14, Connection type: Screw
connection, Color: green
Diagrams/Drawings
Drilling plan/solder pad geometry
Dimensioned drawing
MDSTB 2,5/14-G1 Order No.: 1762813
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1762813
PHOENIX CONTACT Inc., USA Page 5 / 5
http://www.phoenixcon.com Feb 25, 2010
Address
PHOENIX CONTACT Inc., USA
586 Fulling Mill Road
Middletown, PA 17057,USA
Phone (800) 888-7388
Fax (717) 944-1625
http://www.phoenixcon.com
© 2010 Phoenix Contact
Technical modifications reserved;

Products related to this Datasheet

TERM BLOCK HDR 28POS 90DEG 5MM