1755752 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHOENIX CONTACT Deutschland GmbH Page 1 / 6
http://www.phoenixcontact.de Feb 24, 2010
Extract from the online
catalog
MSTBVA 2,5/ 4-G-5,08
Order No.: 1755752
The figure shows a 10-position version of the product
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1755752
Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5.08 mm,
Number of positions: 4, Color: green, Assembly: Soldering
Commercial data
EAN 4017918029333
Pack 50 pcs.
Customs tariff 85366990
Weight/Piece 0.00216 KG
Catalog page information Page 251 (CC-2009)
Product notes
WEEE/RoHS-compliant since:
01/01/2003
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
Dimensions / positions
Length 8.6 mm
Pitch 5.08 mm
Dimension a 15.24 mm
Number of positions 4
Pin dimensions 1 x 1 mm
an"; (53 @ @ 93%.
MSTBVA 2,5/ 4-G-5,08 Order No.: 1755752
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1755752
PHOENIX CONTACT Deutschland GmbH Page 2 / 6
http://www.phoenixcontact.de Feb 24, 2010
Hole diameter 1.4 mm
Technical data
Insulating material group IIIa
Rated surge voltage (III/3) 4 kV
Rated surge voltage (III/2) 4 kV
Rated surge voltage (II/2) 4 kV
Rated voltage (III/2) 320 V
Rated voltage (II/2) 400 V
Connection in acc. with standard EN-VDE
Nominal current IN12 A
Nominal voltage UN250 V
Maximum load current 12 A
Insulating material PBT
Inflammability class acc. to UL 94 V0
Certificates / Approvals
Certification CB, CSA, CUL, GOST, UL, VDE-PZI
CSA
Nominal voltage UN300 V
Nominal current IN10 A
CUL
Nominal voltage UN300 V
Nominal current IN10 A
UL
Nominal voltage UN300 V
Nominal current IN10 A
MSTBVA 2,5/ 4-G-5,08 Order No.: 1755752
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1755752
PHOENIX CONTACT Deutschland GmbH Page 3 / 6
http://www.phoenixcontact.de Feb 24, 2010
Accessories
Item Designation Description
Assembly
1755477 MSTB-BL Keying cap, for forming sections, plugs onto header pin, green
insulating material
Marking
0804293 SK 5,08/3,8:FORTL.ZAHLEN Marker card, printed horizontally, self-adhesive, 12 identical
decades marked 1-10, 11-20 etc. up to 91-(99)100, sufficient for
120 terminal blocks
Plug/Adapter
1734401 CR-MSTB Coding section, inserted into the recess in the header or the
inverted plug, red insulating material
Additional products
Item Designation Description
General
1872716 A-ICV 2,5/ 4-G-5,08 Base strip, Nominal current:12 A, Nominal voltage:250 V,
Mounting type:DIN rail mounting, Number of positions:4,
Pitch:5.08 mm, Color:green
1873074 FKC 2,5/ 4-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 4, Connection type: Spring-
cage conn., Color: green
1902136 FKCT 2,5/ 4-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 4, Connection type: Spring-
cage conn., Color: green
1873977 FKCVR 2,5/ 4-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 4, Connection type: Spring-
cage conn.
1873676 FKCVW 2,5/ 4-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 4, Connection type: Spring-
cage conn.
1777303 FRONT-MSTB 2,5/ 4-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 4, Connection type: Screw
connection, Color: green
1786420 IC 2,5/ 4-G-5,08 Header, Nominal current: 12 A, Nom. voltage: 320 V, Pitch: 5.08
mm, Number of positions: 4, Assembly: Soldering
1785968 ICV 2,5/ 4-G-5,08 Header, Nominal current: 12 A, Nom. voltage: 320 V, Pitch: 5.08
mm, Number of positions: 4, Color: green, Assembly: Soldering
MSTBVA 2,5/ 4-G-5,08 Order No.: 1755752
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1755752
PHOENIX CONTACT Deutschland GmbH Page 4 / 6
http://www.phoenixcontact.de Feb 24, 2010
1757035 MSTB 2,5/ 4-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 4, Connection type: Screw
connection, Color: green
1776155 MSTB 2,5/ 4-STZ-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 4, Connection type: Screw
connection, Color: green
1808832 MSTBC 2,5/ 4-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 4, Connection type: Crimp
connection, Color: green
1809527 MSTBC 2,5/ 4-STZ-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 4, Connection type: Crimp
connection
1769036 MSTBP 2,5/ 4-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 4, Connection type: Screw
connection, Color: green
1780002 MSTBT 2,5/ 4-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 4, Connection type: Screw
connection, Color: green
1824146 MSTBU 2,5/ 4-STD-5,08 Plug component, Nominal current:12 A, Nom. voltage:320 V,
Pitch:5.08 mm, Number of positions:4, Connection type:Screw
connection, Assembly:Direct mounting, Color:green
1792265 MVSTBR 2,5/ 4-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 4, Connection type: Screw
connection, Color: green
1792773 MVSTBW 2,5/ 4-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 4, Connection type: Screw
connection, Color: green
1883271 QC 1/ 4-ST-5,08 Plug component, Nominal current: 10 A, Nom. voltage: 500
V, Pitch: 5.08 mm, Number of positions: 4, Connection type:
Insulation displacement connection QUICKON, Color: green
1826306 SMSTB 2,5/ 4-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 4, Connection type: Screw
connection, Color: green
1853036 TMSTBP 2,5/ 4-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 4, Connection type: Screw
connection, Color: green
1873029 ZFKK 1,5-ICV-5,08 Feed-through modular terminal block, Connection method:Special
and hybrid connection, Cross section: 0.2 mm²-2.5 mm²,
Width:5.1 mm, Color:gray
345! LLLA—J J +13 215
MSTBVA 2,5/ 4-G-5,08 Order No.: 1755752
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1755752
PHOENIX CONTACT Deutschland GmbH Page 5 / 6
http://www.phoenixcontact.de Feb 24, 2010
Diagrams/Drawings
Drilling plan/solder pad geometry
Dimensioned drawing
MSTBVA 2,5/ 4-G-5,08 Order No.: 1755752
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1755752
PHOENIX CONTACT Deutschland GmbH Page 6 / 6
http://www.phoenixcontact.de Feb 24, 2010
Address
PHOENIX CONTACT Deutschland GmbH
Flachsmarktstr. 8
32825 Blomberg,Germany
Phone +49 5235 3 12000
Fax +49 5235 3 41200
http://www.phoenixcontact.de
© 2010 Phoenix Contact
Technical modifications reserved;

Products related to this Datasheet

TERM BLOCK HDR 4POS VERT 5.08MM