1755532 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHOENIX CONTACT Deutschland GmbH Page 1 / 5
http://www.phoenixcontact.de Feb 24, 2010
Extract from the online
catalog
MSTBVA 2,5/ 4-G
Order No.: 1755532
The figure shows a 10-position version of the product
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1755532
Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5 mm,
Number of positions: 4, Color: green, Assembly: Soldering
Commercial data
EAN 4017918029111
Pack 50 pcs.
Customs tariff 85366990
Weight/Piece 0.00212 KG
Catalog page information Page 251 (CC-2009)
Product notes
WEEE/RoHS-compliant since:
01/01/2003
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
Dimensions / positions
Length 8.6 mm
Pitch 5 mm
Dimension a 15 mm
Number of positions 4
Pin dimensions 1 x 1 mm
an"; (53 @ @ 93%.
MSTBVA 2,5/ 4-G Order No.: 1755532
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1755532
PHOENIX CONTACT Deutschland GmbH Page 2 / 5
http://www.phoenixcontact.de Feb 24, 2010
Hole diameter 1.4 mm
Technical data
Insulating material group IIIa
Rated surge voltage (III/3) 4 kV
Rated surge voltage (III/2) 4 kV
Rated surge voltage (II/2) 4 kV
Rated voltage (III/2) 320 V
Rated voltage (II/2) 400 V
Connection in acc. with standard EN-VDE
Nominal current IN12 A
Nominal voltage UN250 V
Maximum load current 12 A
Insulating material PBT
Inflammability class acc. to UL 94 V0
Certificates / Approvals
Certification CB, CSA, CUL, GOST, UL, VDE-PZI
CSA
Nominal voltage UN300 V
Nominal current IN10 A
CUL
Nominal voltage UN300 V
Nominal current IN10 A
UL
Nominal voltage UN300 V
Nominal current IN10 A
MSTBVA 2,5/ 4-G Order No.: 1755532
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1755532
PHOENIX CONTACT Deutschland GmbH Page 3 / 5
http://www.phoenixcontact.de Feb 24, 2010
Accessories
Item Designation Description
Assembly
1755477 MSTB-BL Keying cap, for forming sections, plugs onto header pin, green
insulating material
Marking
0804183 SK 5/3,8:FORTL.ZAHLEN Marker card, printed horizontally, self-adhesive, 12 identical
decades marked 1-10, 11-20 etc. up to 91-(99)100, sufficient for
120 terminal blocks
Plug/Adapter
1734401 CR-MSTB Coding section, inserted into the recess in the header or the
inverted plug, red insulating material
Additional products
Item Designation Description
Assembly
1909236 FKCT 2,5/ 4-ST Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5 mm, Number of positions: 4, Connection type: Spring-
cage conn., Color: green
1779851 MSTBT 2,5/ 4-ST Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5 mm, Number of positions: 4, Connection type: Screw
connection, Color: green
General
1910377 FKC 2,5/ 4-ST Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5 mm, Number of positions: 4, Connection type: Spring-
cage conn., Color: green
1909731 FKCVR 2,5/ 4-ST Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5 mm, Number of positions: 4, Connection type: Spring-
cage conn.
1910050 FKCVW 2,5/ 4-ST Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5 mm, Number of positions: 4, Connection type: Spring-
cage conn.
1779437 FRONT-MSTB 2,5/ 4-ST Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5 mm, Number of positions: 4, Connection type: Screw
connection, Color: green
1754481 MSTB 2,5/ 4-ST Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5 mm, Number of positions: 4, Connection type: Screw
connection, Color: green
3.5
MSTBVA 2,5/ 4-G Order No.: 1755532
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1755532
PHOENIX CONTACT Deutschland GmbH Page 4 / 5
http://www.phoenixcontact.de Feb 24, 2010
1765797 MSTBP 2,5/ 4-ST Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5 mm, Number of positions: 4, Connection type: Screw
connection, Color: green
1792032 MVSTBR 2,5/ 4-ST Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5 mm, Number of positions: 4, Connection type: Screw
connection, Color: green
1792540 MVSTBW 2,5/ 4-ST Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5 mm, Number of positions: 4, Connection type: Screw
connection, Color: green
1768781 SMSTB 2,5/ 4-ST Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5 mm, Number of positions: 4, Connection type: Screw
connection, Color: green
Diagrams/Drawings
Drilling plan/solder pad geometry
Dimensioned drawing
MSTBVA 2,5/ 4-G Order No.: 1755532
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1755532
PHOENIX CONTACT Deutschland GmbH Page 5 / 5
http://www.phoenixcontact.de Feb 24, 2010
Address
PHOENIX CONTACT Deutschland GmbH
Flachsmarktstr. 8
32825 Blomberg,Germany
Phone +49 5235 3 12000
Fax +49 5235 3 41200
http://www.phoenixcontact.de
© 2010 Phoenix Contact
Technical modifications reserved;

Products related to this Datasheet

TERM BLOCK HDR 4POS VERT 5MM