1754449 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
[ficomfi‘i‘a'é‘r
PHOENIX CONTACT Deutschland GmbH Page 1 / 6
http://www.phoenixcontact.de Feb 24, 2010
Extract from the online
catalog
MSTB 2,5/ 2-ST
Order No.: 1754449
The figure shows a 10-position version of the product
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1754449
Plug component, Nominal current: 12 A, Nom. voltage: 250 V, Pitch:
5 mm, Number of positions: 2, Connection type: Screw connection,
Color: green
Commercial data
EAN 4017918028619
Pack 50 pcs.
Customs tariff 85366990
Weight/Piece 0.00366 KG
Catalog page information Page 198 (CC-2009)
Product notes
WEEE/RoHS-compliant since:
01/01/2003
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
Dimensions / positions
Pitch 5 mm
Dimension a 5 mm
Number of positions 2
Screw thread M3
MSTB 2,5/ 2-ST Order No.: 1754449
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1754449
PHOENIX CONTACT Deutschland GmbH Page 2 / 6
http://www.phoenixcontact.de Feb 24, 2010
Tightening torque, min 0.5 Nm
Tightening torque max 0.6 Nm
Technical data
Insulating material group I
Rated surge voltage (III/3) 4 kV
Rated surge voltage (III/2) 4 kV
Rated surge voltage (II/2) 4 kV
Rated voltage (III/2) 320 V
Rated voltage (II/2) 630 V
Connection in acc. with standard EN-VDE
Nominal current IN12 A
Nominal voltage UN250 V
Nominal cross section 2.5 mm²
Maximum load current 12 A (with 2.5 mm2 conductor cross section)
Insulating material PA
Inflammability class acc. to UL 94 V0
Internal cylindrical gage A3
Stripping length 7 mm
Connection data
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 2.5 mm²
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 2.5 mm²
Conductor cross section stranded, with ferrule
without plastic sleeve min.
0.25 mm²
Conductor cross section stranded, with ferrule
without plastic sleeve max.
2.5 mm²
Conductor cross section stranded, with ferrule
with plastic sleeve min.
0.25 mm²
Conductor cross section stranded, with ferrule
with plastic sleeve max.
2.5 mm²
Conductor cross section AWG/kcmil min. 24
Conductor cross section AWG/kcmil max 12
2 conductors with same cross section, solid min. 0.2 mm²
2 conductors with same cross section, solid max. 1 mm²
an"; (53 @ @fi 93%.
MSTB 2,5/ 2-ST Order No.: 1754449
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1754449
PHOENIX CONTACT Deutschland GmbH Page 3 / 6
http://www.phoenixcontact.de Feb 24, 2010
2 conductors with same cross section, stranded
min.
0.2 mm²
2 conductors with same cross section, stranded
max.
1.5 mm²
2 conductors with same cross section, stranded,
ferrules without plastic sleeve, min.
0.25 mm²
2 conductors with same cross section, stranded,
ferrules without plastic sleeve, max.
1 mm²
2 conductors with same cross section, stranded,
TWIN ferrules with plastic sleeve, min.
0.5 mm²
2 conductors with same cross section, stranded,
TWIN ferrules with plastic sleeve, max.
1.5 mm²
Certificates / Approvals
Certification CB, CSA, CUL, GOST, UL, VDE-PZI
CSA
Nominal voltage UN300 V
Nominal current IN10 A
AWG/kcmil 28-12
CUL
Nominal voltage UN300 V
Nominal current IN10 A
AWG/kcmil 30-12
UL
Nominal voltage UN300 V
Nominal current IN10 A
AWG/kcmil 30-12
MSTB 2,5/ 2-ST Order No.: 1754449
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1754449
PHOENIX CONTACT Deutschland GmbH Page 4 / 6
http://www.phoenixcontact.de Feb 24, 2010
Accessories
Item Designation Description
General
1733169 EBP 2- 5 Insertion bridge, fully insulated, for plug connectors with 5.0 or
5.08 mm pitch, no. of positions: 2
1803934 KGG-MSTB 2,5/ 2 Cable housing, Number of positions: 2, Dimension a: 10 mm,
Color: green
Marking
0804183 SK 5/3,8:FORTL.ZAHLEN Marker card, printed horizontally, self-adhesive, 12 identical
decades marked 1-10, 11-20 etc. up to 91-(99)100, sufficient for
120 terminal blocks
Plug/Adapter
1734634 CP-MSTB Keying profile, is inserted into the slot on the plug or inverted
header, red insulating material
Tools
1205053 SZS 0,6X3,5 Screwdriver, bladed, matches all screw terminal blocks up to 4.0
mm² connection cross section, blade: 0.6 x 3.5 mm, without VDE
approval
Additional products
Item Designation Description
General
0707109 DFK-MSTB 2,5/ 2-G Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Nom. voltage: 320 V, Pitch: 5 mm, Number of positions: 2, Color:
green, Assembly: Direct mounting
1899841 EMSTBA 2,5/ 2-G Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5 mm,
Number of positions: 2, Assembly: Press-in
1914852 EMSTBVA 2,5/ 2-G Header, Nominal current: 12 A, Nom. voltage: 200 V, Pitch: 5 mm,
Number of positions: 2, Assembly: Press-in
1762046 MDSTB 2,5/ 2-G Header, Nominal current: 10 A, Nom. voltage: 250 V, Pitch: 5 mm,
Number of positions: 2, Color: green, Assembly: Soldering
1846519 MDSTBA 2,5/ 2-G Header, Nominal current: 10 A, Nom. voltage: 250 V, Pitch: 5 mm,
Number of positions: 2, Color: green, Assembly: Soldering
1763032 MDSTBV 2,5/ 2-G Header, Nominal current: 10 A, Nom. voltage: 250 V, Pitch: 5 mm,
Number of positions: 2, Color: green, Assembly: Soldering
1845785 MDSTBVA 2,5/ 2-G Header, Nominal current: 10 A, Nom. voltage: 250 V, Pitch: 5 mm,
Number of positions: 2, Assembly: Soldering
MSTB 2,5/ 2-ST Order No.: 1754449
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1754449
PHOENIX CONTACT Deutschland GmbH Page 5 / 6
http://www.phoenixcontact.de Feb 24, 2010
1802443 MDSTBW 2,5/ 2-G Header, Nominal current: 10 A, Nom. voltage: 250 V, Pitch: 5 mm,
Number of positions: 2, Assembly: Soldering
1754436 MSTB 2,5/ 2-G Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5 mm,
Number of positions: 2, Color: green, Assembly: Soldering
1768189 MSTB 2,5/ 2-G-LA Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5 mm,
Number of positions: 2, Assembly: Soldering
1757475 MSTBA 2,5/ 2-G Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5 mm,
Number of positions: 2, Color: green, Assembly: Soldering
1770481 MSTBA 2,5/ 2-G-LA Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5 mm,
Number of positions: 2, Assembly: Soldering
1753437 MSTBV 2,5/ 2-G Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5 mm,
Number of positions: 2, Color: green, Assembly: Soldering
1755516 MSTBVA 2,5/ 2-G Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5 mm,
Number of positions: 2, Color: green, Assembly: Soldering
1736111 MSTBW 2,5/ 2-G Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5 mm,
Number of positions: 2, Color: green, Assembly: Soldering
1769230 SMSTB 2,5/ 2-G Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5 mm,
Number of positions: 2, Color: green, Assembly: Soldering
1769803 SMSTBA 2,5/ 2-G Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5 mm,
Number of positions: 2, Color: green, Assembly: Soldering
Diagrams/Drawings
Dimensioned drawing
MSTB 2,5/ 2-ST Order No.: 1754449
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1754449
PHOENIX CONTACT Deutschland GmbH Page 6 / 6
http://www.phoenixcontact.de Feb 24, 2010
Address
PHOENIX CONTACT Deutschland GmbH
Flachsmarktstr. 8
32825 Blomberg,Germany
Phone +49 5235 3 12000
Fax +49 5235 3 41200
http://www.phoenixcontact.de
© 2010 Phoenix Contact
Technical modifications reserved;

Products related to this Datasheet

TERM BLOCK PLUG 2POS STR 5MM