1731831 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
[flc’fififi'é MMMM
https://www.phoenixcontact.com/us/produkte/1731831
21.12.2012Page1/6
PCB terminal block-MKKDSNH 1,5/ 3-5,08-1731831
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in
the user's documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
PC terminal block, Nominal current: 13.5 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of
positions: 3, Connection method: Screw connection, Mounting: Soldering, Conductor/PCB connection
direction: 0 °, Color: green, The article can be aligned to create different nos. of positions!
The illustration shows a 4-
position version
Why buy this product
Single-row type, back level of the double-level PCB terminal block
Compact housing dimensions and low design height
5.0 or 5.08 mm pitch
Conductor cross sections up to 1.5 mm²
Key commercial data
Packing unit 1
Minimum order quantity 50
Catalog page Page 85 (CC-2011)
GTIN
Custom tariff number 85369010
Country of origin GERMANY
Technical data
Dimensions / positions
Length 8.6 mm
Pitch 5.08 mm
Dimension a 10.16 mm
Number of positions 3
Pin dimensions 0,5 x 1 mm
Hole diameter 1.3 mm
Screw thread M3
Tightening torque, min 0.5 Nm
Tightening torque max 0.6 Nm
Technical data
PHENIX CONTACT
https://www.phoenixcontact.com/us/produkte/1731831
21.12.2012Page2/6
PCB terminal block-MKKDSNH 1,5/ 3-5,08-1731831
Technical data
Technical data
Range of articles MKKDSNH 1,5
Insulating material group I
Rated surge voltage (III/3) 4 kV
Rated surge voltage (III/2) 4 kV
Rated surge voltage (II/2) 4 kV
Rated voltage (III/3) 250 V
Rated voltage (III/2) 400 V
Rated voltage (II/2) 630 V
Connection in acc. with standard EN-VDE
Nominal current IN13.5 A
Nominal cross section 1.5 mm²
Maximum load current 13.5 A
Insulating material PA
Inflammability class according to UL 94 V0
Internal cylindrical gage A 1
Stripping length 6 mm
Nominal voltage, UL/CUL Use Group B 300 V
Nominal current, UL/CUL Use Group B 10 A
Nominal voltage, UL/CUL Use Group D 300 V
Nominal current, UL/CUL Use Group D 10 A
Connection data
Conductor cross section solid min. 0.14 mm²
Conductor cross section solid max. 1.5 mm²
Conductor cross section stranded min. 0.14 mm²
Conductor cross section stranded max. 1.5 mm²
Conductor cross section stranded, with ferrule without plastic
sleeve min. 0.25 mm²
Conductor cross section stranded, with ferrule without plastic
sleeve max. 1.5 mm²
Conductor cross section stranded, with ferrule with plastic sleeve
min. 0.25 mm²
Conductor cross section stranded, with ferrule with plastic sleeve
max. 1.5 mm²
Conductor cross section AWG/kcmil min. 26
Conductor cross section AWG/kcmil max 16
2 conductors with same cross section, solid min. 0.14 mm²
2 conductors with same cross section, solid max. 0.75 mm²
2 conductors with same cross section, stranded min. 0.14 mm²
2 conductors with same cross section, stranded max. 0.75 mm²
2 conductors with same cross section, stranded, ferrules without
plastic sleeve, min. 0.25 mm²
2 conductors with same cross section, stranded, ferrules without
plastic sleeve, max. 0.5 mm²
[923%
https://www.phoenixcontact.com/us/produkte/1731831
21.12.2012Page3/6
PCB terminal block-MKKDSNH 1,5/ 3-5,08-1731831
Technical data
Connection data
2 conductors with same cross section, stranded, TWIN ferrules
with plastic sleeve, min. 0.5 mm²
2 conductors with same cross section, stranded, TWIN ferrules
with plastic sleeve, max. 1 mm² 1st level
Minimum AWG according to UL/CUL 30
Maximum AWG according to UL/CUL 14
Classifications
ETIM
ETIM 3.0 EC001121
ETIM 4.0 EC002643
ETIM 5.0 EC002643
UNSPSC
UNSPSC 11 39121432
UNSPSC 12.01 39121432
UNSPSC 13.2 39121432
UNSPSC 6.01 30211801
UNSPSC 7.0901 39121432
eCl@ss
eCl@ss 4.0 27141109
eCl@ss 4.1 27141109
eCl@ss 5.0 27141190
eCl@ss 5.1 27141190
eCl@ss 6.0 27261101
eCl@ss 7.0 27440401
Approvals
Approvals
Approvals
UL Recognized / cUL Recognized / GOST / GOST / cULus Recognized
Ex Approvals
Approvals submitted
Approval details
PHGNIX CON'I'ACI' :“us
https://www.phoenixcontact.com/us/produkte/1731831
21.12.2012Page4/6
PCB terminal block-MKKDSNH 1,5/ 3-5,08-1731831
Approvals
UL Recognized
B D
mm²/AWG/kcmil 30-14 30-14
Nominal current IN 10 A 10 A
Nominal voltage UN 300 V 300 V
cUL Recognized
B D
mm²/AWG/kcmil 30-14 30-14
Nominal current IN 10 A 10 A
Nominal voltage UN 300 V 300 V
GOST
GOST
cULus Recognized
Accessories
Accessories
Bridges
Insertion bridge-EBP 3- 5-1733172
Insertion bridge, fully insulated, for plug connectors with 5.0 or 5.08 mm pitch, no. of positions: 3
Marking
https://www.phoenixcontact.com/us/produkte/1731831
21.12.2012Page5/6
PCB terminal block-MKKDSNH 1,5/ 3-5,08-1731831
Accessories
Marker cards-SK 5,08/3,8:FORTL.ZAHLEN-0804293
Marker cards, Card, white, labeled, Horizontal:Consecutive numbers 1 - 10, 11 - 20, etc. up to 91 - (99)100,
Mounting type: Adhesive, For terminal block width: 5.08 mm
Marker cards-SK 5,08/3,8:UNBEDRUCKT-0805412
Marker cards, Card, white, Unlabeled, Can be labeled with: Bezeichnungsstift, Mounting type: Adhesive, For
terminal block width: 5.08 mm
Marker pen-B-STIFT-1051993
Marker pen, for manual labeling of unprinted Zack strips, smear-proof and waterproof, line thickness 0.5 mm
Tools
Screwdriver-SZS 0,6X3,5-1205053
Actuation tool, for ST terminal blocks, insulated, also suitable for use as a bladed screwdriver, size: 0.6 x
3.5 x 100 mm, 2-component grip, with non-slip grip
Insertion bridge-EBP 2- 5-1733169
Insertion bridge, fully insulated, for plug connectors with 5.0 or 5.08 mm pitch, no. of positions: 2
Drawings
https://www.phoenixcontact.com/us/produkte/1731831
21.12.2012Page6/6
PCB terminal block-MKKDSNH 1,5/ 3-5,08-1731831
Drilling diagram
a
5,082,54
4,05
1,3
Dimensioned drawing
8,6 a+5,08
4,05 5,08
a
2,54
19,1
3,5
© Phoenix Contact 2012 - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

TERM BLK 3P SIDE ENT 5.08MM PCB