1729144 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHOENIX CONTACT Deutschland GmbH Page 1 / 6
http://www.phoenixcontact.de Feb 24, 2010
Extract from the online
catalog
MKDSN 1,5/ 4-5,08
Order No.: 1729144
The figure shows a 10-position version of the product
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1729144
PC terminal block, Nominal current: 13.5 A, Nom. voltage: 250
V, Pitch: 5.08 mm, Number of positions: 4, Type of connection:
Screw connection, Assembly: Soldering, Conductor/PCB connection
direction: 0 °, Color: green
Commercial data
EAN 4017918026011
Pack 50 pcs.
Customs tariff 85369010
Weight/Piece 0.003987 KG
Catalog page information Page 59 (CC-2009)
Product notes
WEEE/RoHS-compliant since:
01/01/2003
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
Dimensions / positions
Length 8.1 mm
Pitch 5.08 mm
Dimension a 15.24 mm
MKDSN 1,5/ 4-5,08 Order No.: 1729144
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1729144
PHOENIX CONTACT Deutschland GmbH Page 2 / 6
http://www.phoenixcontact.de Feb 24, 2010
Number of positions 4
Pin dimensions 0,5 x 1 mm
Hole diameter 1.3 mm
Screw thread M3
Tightening torque, min 0.5 Nm
Tightening torque max 0.6 Nm
Technical data
Insulating material group I
Rated surge voltage (III/3) 4 kV
Rated surge voltage (III/2) 4 kV
Rated surge voltage (II/2) 4 kV
Rated voltage (III/2) 400 V
Rated voltage (II/2) 630 V
Connection in acc. with standard EN-VDE
Nominal current IN13.5 A
Nominal voltage UN250 V
Nominal cross section 1.5 mm²
Maximum load current 13.5 A
Insulating material PA
Inflammability class acc. to UL 94 V0
Internal cylindrical gage A1
Stripping length 6 mm
Connection data
Conductor cross section solid min. 0.14 mm²
Conductor cross section solid max. 1.5 mm²
Conductor cross section stranded min. 0.14 mm²
Conductor cross section stranded max. 1.5 mm²
Conductor cross section stranded, with ferrule
without plastic sleeve min.
0.25 mm²
Conductor cross section stranded, with ferrule
without plastic sleeve max.
1.5 mm²
Conductor cross section stranded, with ferrule
with plastic sleeve min.
0.25 mm²
Conductor cross section stranded, with ferrule
with plastic sleeve max.
1.5 mm²
Conductor cross section AWG/kcmil min. 26
an"; (53 @ 93%.
MKDSN 1,5/ 4-5,08 Order No.: 1729144
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1729144
PHOENIX CONTACT Deutschland GmbH Page 3 / 6
http://www.phoenixcontact.de Feb 24, 2010
Conductor cross section AWG/kcmil max 16
2 conductors with same cross section, solid min. 0.14 mm²
2 conductors with same cross section, solid max. 0.75 mm²
2 conductors with same cross section, stranded
min.
0.14 mm²
2 conductors with same cross section, stranded
max.
0.75 mm²
2 conductors with same cross section, stranded,
ferrules without plastic sleeve, min.
0.25 mm²
2 conductors with same cross section, stranded,
ferrules without plastic sleeve, max.
0.5 mm²
2 conductors with same cross section, stranded,
TWIN ferrules with plastic sleeve, min.
0.5 mm²
2 conductors with same cross section, stranded,
TWIN ferrules with plastic sleeve, max.
1 mm²
Certificates / Approvals
Certification CB, CCA, CSA, CUL, GL, GOST, SEV, UL
CSA
Nominal voltage UN300 V
Nominal current IN10 A
AWG/kcmil 28-14
CUL
Nominal voltage UN300 V
Nominal current IN10 A
AWG/kcmil 30-14
UL
Nominal voltage UN300 V
Nominal current IN10 A
AWG/kcmil 30-14
MKDSN 1,5/ 4-5,08 Order No.: 1729144
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1729144
PHOENIX CONTACT Deutschland GmbH Page 4 / 6
http://www.phoenixcontact.de Feb 24, 2010
Accessories
Item Designation Description
Marking
1051993 B-STIFT Marker pen, for manual labeling of unprinted Zack strips, smear-
proof and waterproof, line thickness 0.5 mm
0804293 SK 5,08/3,8:FORTL.ZAHLEN Marker card, printed horizontally, self-adhesive, 12 identical
decades marked 1-10, 11-20 etc. up to 91-(99)100, sufficient for
120 terminal blocks
0805085 SK 5,08/3,8:SO Marker card, special printing, self-adhesive, labeled acc. to
customer requirements, 12 identical marker strips per card, max.
25-position labeling per strip, color: white
0805412 SK 5,08/3,8:UNBEDRUCKT Marker cards, unprinted, with pitch divisions, self-adhesive, 10-
section marker strips, 12 strips per card, can be labeled with the
M-PEN
Tools
1205053 SZS 0,6X3,5 Screwdriver, bladed, matches all screw terminal blocks up to 4.0
mm² connection cross section, blade: 0.6 x 3.5 mm, without VDE
approval
Diagrams/Drawings
Drilling plan/solder pad geometry
4. a. a) Current cam/mg capacity (A; a o m to so an Inn Amblam tamparamrs r0] a 1 ‘ aosm EJII‘LFQF * 4.“: 2,5; * Ll ,2: ea! Ag: 41 41,.
MKDSN 1,5/ 4-5,08 Order No.: 1729144
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1729144
PHOENIX CONTACT Deutschland GmbH Page 5 / 6
http://www.phoenixcontact.de Feb 24, 2010
Diagram
Dimensioned drawing
MKDSN 1,5/ 4-5,08 Order No.: 1729144
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1729144
PHOENIX CONTACT Deutschland GmbH Page 6 / 6
http://www.phoenixcontact.de Feb 24, 2010
Address
PHOENIX CONTACT Deutschland GmbH
Flachsmarktstr. 8
32825 Blomberg,Germany
Phone +49 5235 3 12000
Fax +49 5235 3 41200
http://www.phoenixcontact.de
© 2010 Phoenix Contact
Technical modifications reserved;

Products related to this Datasheet

TERM BLK 4P SIDE ENT 5.08MM PCB