1711725 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHOENIX CONTACT Deutschland GmbH Page 1 / 6
http://www.phoenixcontact.de Feb 23, 2010
Extract from the online
catalog
MKDS 3/ 2-5,08
Order No.: 1711725
The illustration shows a combination as a 15-position version
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1711725
PC terminal block, Nominal current: 24 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 2, Type of connection: Screw
connection, Assembly: Soldering, Conductor/PCB connection
direction: 0 °, Color: green, The article can be aligned to create
different nos. of positions!
Commercial data
EAN 4017918023713
Pack 50 pcs.
Customs tariff 85369010
Weight/Piece 0.004232 KG
Catalog page information Page 73 (CC-2009)
Product notes
WEEE/RoHS-compliant since:
01/01/2003
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
Dimensions / positions
Length 11.2 mm
Height 18 mm
Pitch 5.08 mm
MKDS 3/ 2-5,08 Order No.: 1711725
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1711725
PHOENIX CONTACT Deutschland GmbH Page 2 / 6
http://www.phoenixcontact.de Feb 23, 2010
Dimension a 5.08 mm
Number of positions 2
Pin dimensions 0,9 x 0,9 mm
Pin spacing 15.24 mm
Hole diameter 1.3 mm
Screw thread M3
Tightening torque, min 0.5 Nm
Tightening torque max 0.6 Nm
Technical data
Insulating material group I
Rated surge voltage (III/3) 4 kV
Rated surge voltage (III/2) 4 kV
Rated surge voltage (II/2) 4 kV
Rated voltage (III/2) 400 V
Rated voltage (II/2) 630 V
Connection in acc. with standard EN-VDE
Nominal current IN24 A
Nominal voltage UN250 V
Nominal cross section 2.5 mm²
Maximum load current 28 A (with 4 mm² conductor cross section)
Insulating material PA
Inflammability class acc. to UL 94 V0
Internal cylindrical gage A3
Stripping length 8 mm
Connection data
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 4 mm²
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 2.5 mm²
Conductor cross section stranded, with ferrule
without plastic sleeve min.
0.25 mm²
Conductor cross section stranded, with ferrule
without plastic sleeve max.
2.5 mm²
Conductor cross section stranded, with ferrule
with plastic sleeve min.
0.25 mm²
nuns (SE @ @
MKDS 3/ 2-5,08 Order No.: 1711725
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1711725
PHOENIX CONTACT Deutschland GmbH Page 3 / 6
http://www.phoenixcontact.de Feb 23, 2010
Conductor cross section stranded, with ferrule
with plastic sleeve max.
2.5 mm²
Conductor cross section AWG/kcmil min. 24
Conductor cross section AWG/kcmil max 12
2 conductors with same cross section, solid min. 0.2 mm²
2 conductors with same cross section, solid max. 1.5 mm²
2 conductors with same cross section, stranded
min.
0.2 mm²
2 conductors with same cross section, stranded
max.
1.5 mm²
2 conductors with same cross section, stranded,
ferrules without plastic sleeve, min.
0.25 mm²
2 conductors with same cross section, stranded,
ferrules without plastic sleeve, max.
0.75 mm²
2 conductors with same cross section, stranded,
TWIN ferrules with plastic sleeve, min.
0.5 mm²
2 conductors with same cross section, stranded,
TWIN ferrules with plastic sleeve, max.
1.5 mm²
Certificates / Approvals
Certification CCA, CSA, CUL, GL, GOST, SEV, UL
CSA
Nominal voltage UN300 V
Nominal current IN10 A
AWG/kcmil 28-12
CUL
Nominal voltage UN300 V
Nominal current IN10 A
AWG/kcmil 30-12
UL
Nominal voltage UN300 V
Nominal current IN10 A
AWG/kcmil 30-12
MKDS 3/ 2-5,08 Order No.: 1711725
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1711725
PHOENIX CONTACT Deutschland GmbH Page 4 / 6
http://www.phoenixcontact.de Feb 23, 2010
Accessories
Item Designation Description
Assembly
1703047 RZ 1,25-MKDS 3 Pitch spacer, for adjusting the pitches between MKDS and
GMKDS terminal blocks in mixed rows, 1.25 mm thick
General
1733169 EBP 2- 5 Insertion bridge, fully insulated, for plug connectors with 5.0 or
5.08 mm pitch, no. of positions: 2
Marking
1051993 B-STIFT Marker pen, for manual labeling of unprinted Zack strips, smear-
proof and waterproof, line thickness 0.5 mm
0804293 SK 5,08/3,8:FORTL.ZAHLEN Marker card, printed horizontally, self-adhesive, 12 identical
decades marked 1-10, 11-20 etc. up to 91-(99)100, sufficient for
120 terminal blocks
0805085 SK 5,08/3,8:SO Marker card, special printing, self-adhesive, labeled acc. to
customer requirements, 12 identical marker strips per card, max.
25-position labeling per strip, color: white
0805412 SK 5,08/3,8:UNBEDRUCKT Marker cards, unprinted, with pitch divisions, self-adhesive, 10-
section marker strips, 12 strips per card, can be labeled with the
M-PEN
Tools
1205053 SZS 0,6X3,5 Screwdriver, bladed, matches all screw terminal blocks up to 4.0
mm² connection cross section, blade: 0.6 x 3.5 mm, without VDE
approval
5.3 1,3 I 1.54
MKDS 3/ 2-5,08 Order No.: 1711725
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1711725
PHOENIX CONTACT Deutschland GmbH Page 5 / 6
http://www.phoenixcontact.de Feb 23, 2010
Diagrams/Drawings
Drilling plan/solder pad geometry
Dimensioned drawing
MKDS 3/ 2-5,08 Order No.: 1711725
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1711725
PHOENIX CONTACT Deutschland GmbH Page 6 / 6
http://www.phoenixcontact.de Feb 23, 2010
Address
PHOENIX CONTACT Deutschland GmbH
Flachsmarktstr. 8
32825 Blomberg,Germany
Phone +49 5235 3 12000
Fax +49 5235 3 41200
http://www.phoenixcontact.de
© 2010 Phoenix Contact
Technical modifications reserved;

Products related to this Datasheet

TERM BLK 2P SIDE ENT 5.08MM PCB