1201442 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
[923% MMM 017323 "mm” H 4
https://www.phoenixcontact.com/us/produkte/1201442
07.08.2012Page1/5
End clamp-E/UK-1201442
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in
the user's documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
End clamp, for assembly on NS 32 or NS 35/7.5 DIN rail
Why buy this product
With universal foot for NS35 and NS32 DIN rails
Tall and low-profile designs
Large-surface labeling
Key commercial data
Packing unit 1
Minimum order quantity 50
Catalog page Page 344 (CL2-2011)
GTIN
Custom tariff number 39269097
Country of origin GERMANY
Technical data
General data
Height 35.3 mm
Length 50.5 mm
Width 9.5 mm
Material PA
Color gray
Classifications
eclass
eCl@ss 4.0 27141199
eCl@ss 4.1 27141199
eCl@ss 5.0 27141145
eCl@ss 5.1 27141145
eCl@ss 6.0 27141137
eCl@ss 7.0 27141137
PH NIX \\
https://www.phoenixcontact.com/us/produkte/1201442
07.08.2012Page2/5
End clamp-E/UK-1201442
Classifications
etim
ETIM 2.0 EC000761
ETIM 3.0 EC000761
ETIM 4.0 EC001041
unspsc
UNSPSC 6.01 30212109
UNSPSC 7.0901 39121708
UNSPSC 11 39121708
UNSPSC 12.01 39121708
UNSPSC 13.2 39121708
Accessories
Accessories
Assembly
DIN rail perforated-NS 35/ 7,5 PERF 2000MM-0801733
DIN rail, material: steel galvanized and passivated with a thick layer, perforated, height 7.5 mm, width 35
mm, length: 2000 mm
DIN rail-NS 32 UNPERF 2000MM-1201015
G-profile DIN rail, material: Steel, unperforated, height 15 mm, width 32 mm, length 2 m
DIN rail-NS 32 PERF 2000MM-1201002
G-profile DIN rail, material: Steel, perforated, height 15 mm, width 32 mm, length 2 m
https://www.phoenixcontact.com/us/produkte/1201442
07.08.2012Page3/5
End clamp-E/UK-1201442
Accessories
DIN rail-NS 35/ 7,5 CU UNPERF 2000MM-0801762
DIN rail, material: Copper, unperforated, height 7.5 mm, width 35 mm, length: 2 m
DIN rail-NS 35/ 7,5 UNPERF 2000MM-0801681
DIN rail, material: Steel, unperforated, height 7.5 mm, width 35 mm, length: 2 m
DIN rail-NS 32 AL UNPERF 2000MM-1201028
G rail 32 mm (NS 32)
DIN rail-NS 32 CU/35QMM UNPERF 2000MM-1201358
G-profile DIN rail, material: Copper, unperforated, height 15 mm, width 32 mm, length 2 m
DIN rail-NS 35/15 CU UNPERF 2000MM-1201895
DIN rail, material: Copper, unperforated, 1.5 mm thick, height 15 mm, width 35 mm, length: 2 m
DIN rail-NS 35/15-2,3 UNPERF 2000MM-1201798
DIN rail, material: Steel, unperforated, 2.3 mm thick, height 15 mm, width 35 mm, length: 2 m
[923m
https://www.phoenixcontact.com/us/produkte/1201442
07.08.2012Page4/5
End clamp-E/UK-1201442
Accessories
DIN rail, unperforated-NS 35/15 AL UNPERF 2000MM-1201756
DIN rail, deep drawn, high profile, unperforated, 1.5 mm thick, material: aluminum, height 15 mm, width 35
mm, length 2000 mm
DIN rail perforated-NS 35/15 PERF 2000MM-1201730
DIN rail, material: steel galvanized and passivated with a thick layer, perforated, height 15 mm, width 35
mm, length: 2000 mm
DIN rail-NS 35/15 UNPERF 2000MM-1201714
DIN rail, material: Steel, unperforated, height 15 mm, width 35 mm, length: 2 m
DIN rail-NS 32 CU/120QMM UNPERF 2000MM-1201280
G-profile DIN rail, deep-drawn, material: Copper, unperforated, height 15 mm, width 32 mm, length 2 m
Marking
Zack marker strip-ZB 6:UNBEDRUCKT-1051003
Zack marker strip, Strip, white, Unlabeled, Can be labeled with: Plotter, Mounting type: Snap into tall marker
groove, For terminal block width: 6.2 mm, Lettering field: 6.15 x 10.5 mm
W fl/
https://www.phoenixcontact.com/us/produkte/1201442
07.08.2012Page5/5
End clamp-E/UK-1201442
Accessories
Marker carriers-UBE + ES/KMK 3-1004089
Marker carrier, color: Gray for marking groups of terminals, for end clamp E/UK or end clamp E/U, with
perforated insert strips, 40 x 17 mm, can be labeled with CMS system
Drawings
Dimensioned drawing
© Phoenix Contact 2012 - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

CONN TERM BLK END BRCKT RAIL GRY