1.25mm Pitch Wire to Wire Prod Spec Datasheet by Molex

View All Related Products | Download PDF Datasheet
1.25mmé‘77‘ mmm 2*79 1fl§i F12
LANGUAGE
JAPANESE
ENGLISH
REV. A B
SHEET 1-8 1-12
REVISE ON PC ONLY
TITLE:
1.25mm PITCH WIRE TO WIRE CONNECTOR
-LEAD FREE- 製品仕様
製品仕製品仕
製品仕様
B
REVISED
J2012-0524
'11/10/14 R.HORI THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DESIGN CONTROL
J
STATUS
WRITTEN
BY:
E.SUZUKI
CHECKED
BY:
K.TOJO
APPROVED
BY:
N.UKITA
DATE: YR/MO/DAY
2004/12/07
DOCUMENT NUMBER
PS-51021-009
FILE NAME
PS51021009.doc
SHEET
1 OF 12
EN-37-1(019)
PRODUCT SPECIFICATION
1. 適用範囲 SCOPE
本仕様書は 殿 に納入する
1.25mmッチ 中継用 コネクタ について規定する。
This specification covers the 1.25mm PITCH WIRE TO WIRE CONNECTOR series.
2.製品名称及び型番 PRODUCT NAME AND PART NUMBER
Product Name
Part Number
オスターミナル
Male Terminal
AWG #26-28 無 鉛
LEAD FREE 50125-8*00
AWG #28-32 無 鉛
LEAD FREE 50133-8*00
メスターミナル
Female Terminal
AWG #28-32 無 鉛
LEAD FREE 50058-8*00
AWG #26-28 無 鉛
LEAD FREE 50079-8*00
プラグ ハウジング
Plug Housing
無 鉛
LEAD FREE 51047-**00
リセプタクル ハウジング
Receptacle Housing
無 鉛
LEAD FREE 51021-**00
: 図面参照 Refer to the drawing.
3.定格及び適用電線 RATINGS AND APPLICABLE WIRES
Item
Standard
最大許容電圧
Rated Voltage (MAX.) 125 V(実効値 rms
[AC(実効値 rms) / DC]
被覆外径:φ0.51.04mm MAX.
Insulation O.D
最大許容電流
及び適用電線
Rated Current (MAX.)
and Applicable wires
AWG. #26 1.0 A
AWG. #28 1.0 A
AWG. #30 1.0 A
AWG. #32 0.8 A
使用温度範
*1
Ambient Temperature Range -40 ~ +85*2*3
*1 : 基板実装後の無通電状態は、使用温度範囲が適用されます
Non-operating connectors after reflow must follow the operating temperature range condition.
*2 : 通電による温度上昇分も含む。 Including terminal temperature rise.
*3 : 適合電線も本使用温度範囲を満足すること。Applicable wires must also meet the specified temperature range.
molexw \J A) molex C I 4—1. Efiflfifiififi E‘ectrical Performance
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE:
1.25mm PITCH WIRE TO WIRE CONNECTOR
-LEAD FREE- 製品仕様書
製品仕様書製品仕様書
製品仕様書
B SEE SHEET 1 OF 12
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-51021-009
FILE NAME
PS51021009.doc
SHEET
2 OF 12
EN-37-1(01
9)
PRODUCT SPECIFICATION
4.性能 PERFORMANCE
4-1. 電気的性能 Electrical Performance
Item
Test Condition
Requirement
4-1-1
接触抵抗
Contact
Resistance
コネクタを嵌合させ、開放電圧20mV 以下、
短絡電流 10mAにて測定する。
(JIS C5402 5.4)
Mate connectors, measure by dry circuit,
20mV MAX., 10mA.
(JIS C5402 5.4)
20 milliohm MAX.
4-1-2
絶縁抵抗
Insulation
Resistance
コネクタを嵌合させ、隣接するタ-ミナル間及びタ-
ミナル、ア-ス間に、DC 500V を印加し測定する。
(JIS C5402 5.2/MIL-STD-202 試験法 302)
Mate connectors, apply 500V DC between adjacent
terminal or ground.
(JIS C5402 5.2/MIL-STD-202 Method 302)
100 Megohm MIN.
4-1-3
耐電圧
Dielectric
Strength
コネクタを嵌合させ、隣接するタ-ミナル間及びタ-
ミナル、ア-ス間に、AC250V (実効値) 1分間
印加する。
(JIS C5402 5.1/MIL-STD-202 試験法 301)
Mate connectors, apply 250V AC(rms) for 1 minute
between adjacent terminal or ground.
(JIS C5402 5.1/MIL-STD-202 Method 301)
異状なきこと
No Breakdown
4-1-4
圧着部接触抵抗
Contact
Resistance
on Crimped
Portion
タ-ミナルに適合電線を圧着し、開放電圧20mV以下
短絡電流 10mA にて測定する。
Crimp the applicable wire to the terminal, measure
contact resistance by dry circuit, 20mV MAX., 10mA.
5 milliohm MAX.
A) molexw molex \J 4—2. fimflfiflfifi Mechanical Performance C
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE:
1.25mm PITCH WIRE TO WIRE CONNECTOR
-LEAD FREE- 製品仕様書
製品仕様書製品仕様書
製品仕様書
B SEE SHEET 1 OF 12
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-51021-009
FILE NAME
PS51021009.doc
SHEET
3 OF 12
EN-37-1(01
9)
PRODUCT SPECIFICATION
4-2. 機械的性能 Mechanical Performance
Item
Test Condition
Requirement
4-2-1
挿入力
及び抜去力
Insertion and
Withdrawal Force
毎分 25±3mm の速さで挿入、抜去を行う。
Insert and withdraw connectors at the speed
rate of 25±3mm/minute.
第 6 参照
Refer to paragraph 6
4-2-2
圧着部引張り強度
Crimping Pull
Out Force
圧着されたタ-ミナルを治具に固定し、電線
を軸方向に毎分25±3mm の速さで引張る。
(JIS C5402 6.8)
Fix the crimped terminal, apply axial pull out
force on the wire at the speed rate of
25±3mm/minute.
(JIS C5402 6.8)
AWG. #26 9.8 N1.0kgfMIN.
AWG. #28 9.8 N1.0kgfMIN.
AWG. #30 4.9 N0.5kgfMIN.
AWG. #32 3.0 N0.3kgfMIN.
4-2-3
ターミナル挿入力
Terminal Insertion
Force
圧着されたターミナルをハウジング
挿入する。
Insert the crimped terminal into the housing.
4.9 N0.5kgfMAX.
4-2-4
ターミナル
保持力
Terminal/Housing
Retention Force
圧着されたターミナルをハウジングに装着し、
電線を軸方向に毎分 25±3mm の速さで
引張る。
Apply axial pull out force to the terminal
assembled in the housing at the speed rate of
25±3mm/minute.
4.9 N0.5kgfMIN.
A) molexw molex \J C 4—3. %(D{tfl Envrronmemar Performance and Others
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE:
1.25mm PITCH WIRE TO WIRE CONNECTOR
-LEAD FREE- 製品仕様書
製品仕様書製品仕様書
製品仕様書
B SEE SHEET 1 OF 12
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-51021-009
FILE NAME
PS51021009.doc
SHEET
4 OF 12
EN-37-1(01
9)
PRODUCT SPECIFICATION
4-3. その他 Environmental Performance and Others
Item
Test Condition
Requirement
4-3-1
繰り返し挿抜
Repeated
Insertion/
Withdrawal
1分間に10回以下の速さで挿入、抜去を30
繰り返す。
When mated up to 30 cycles repeatedly by
the rate of 10 cycles/minute.
接触抵抗
Contact
Resistance
40 milliohm MAX.
4-3-2
温度上昇
Temperature
Rise
コネクタを嵌合させ、最大許容電流を通電し、
コネクタの温度上昇分を測定する。
(UL 498)
Carrying rated current load.
(UL 498)
温度上昇
Temperature
Rise
30 MAX.
4-3-3 耐振動性
Vibration
DC 1mA 通電状態にて、嵌合軸を含む互いに
垂直な3方向に掃引割合105510Hz/
全振幅 1.5mmの振動を各2時間加える
(JIS C60068-2-6/MIL-STD-202 試験法 201)
Amplitude 1.5mm P-P
Sweep time10-55-10 Hz in 1 minute
Duration 2 hours in each X.Y.Z. axes
(JIS C60068-2-6/MIL-STD-202 Method 201)
外 観
Appearance
異状なきこと
No Damage
接触抵抗
Contact
Resistance
40 milliohm MAX.
瞬 断
Discontinuity
1.0 microsecond
MAX.
4-3-4 耐衝撃性
Shock
DC 1mA 通電状態にて、嵌合軸を含む互いに
垂直な 6方向 490m/s { 50G } の衝撃を
3 加える。
(JIS C60068-2-27/MIL-STD-202 試験法 213)
490m/s{50}, 3 strokes in each X.Y.Z. axes.
(JIS C60068-2-27/MIL-STD-202 Method 213)
外 観
Appearance
異状なきこと
No Damage
接触抵抗
Contact
Resistance
40 milliohm MAX.
瞬 断
Discontinuity
1.0 microsecond
MAX.
4-3-5
耐熱性
Heat
Resistance
コネクタを嵌合させ、85±2℃の雰囲気中に
96時間放置後取出し、12時間室温
放置する。
(JIS C60068-2-2/MIL-STD-202 試験法108)
85±2, 96 hours
(JIS C60068-2-2/MIL-STD-202 Method 108)
外 観
Appearance
異状なきこと
No Damage
接触抵抗
Contact
Resistance
40 milliohm MAX.
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE:
1.25mm PITCH WIRE TO WIRE CONNECTOR
-LEAD FREE- 製品仕様書
製品仕様書製品仕様書
製品仕様書
B SEE SHEET 1 OF 12
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-51021-009
FILE NAME
PS51021009.doc
SHEET
5 OF 12
EN-37-1(01
9)
PRODUCT SPECIFICATION
Item
Test Condition
Requirement
4-3-6
耐寒性
Cold
Resistance
コネクタを嵌合させ、-40±3℃の雰囲気中に
96時間放置後取出し、12時間室温
放置する。
(JIS C60068-2-1)
-40±3, 96 hours
(JIS C60068-2-1)
外 観
Appearance
異状なきこと
No Damage
接触抵抗
Contact
Resistance
40 milliohm MAX.
4-3-7 耐湿性
Humidity
コネクタを嵌合させ、60±2℃、相対温度
9095%の雰囲気中に96時間放置後取出し、
12時間室温に放置する。
(JIS C60068-2-3/MIL-STD-202試験法103)
Temperature 60±2
Relative Humidity 9095
Duration 96 hours
(JIS C60068-2-3/MIL-STD-202 Method 103)
外 観
Appearance
異状なきこと
No Damage
接触抵抗
Contact
Resistance
40 milliohm MAX.
耐電圧
Dielectric
Strength
4-1-3項を
満たすこと
Must meet 4-1-3
絶縁抵抗
Insulation
Resistance
10 Megohm MIN.
4-3-8
温度サイクル
Temperature
Cycling
コネクタを嵌合させ、-55℃に30分、+105℃に
30 これを1サイクルとし、5サイクル
繰り返す。但し、温度移行時間は5分以内
とする。試験後、12時間室温に放置する。
(JIS C0025)
5 cycles of :
a) –55 30minute
b) +105 30minute
(JIS C0025)
外 観
Appearance
異状なきこと
No Damage
接触抵抗
Contact
Resistance
40 milliohm MAX.
4-3-9 塩水噴霧
Salt Spray
コネクタを嵌合させ、35±2 にて、重量比
5±1% の塩水を48±4時間噴霧し、試験後
常温で水洗いした後、室温で乾燥させる。
(JIS C60068-2-11/MIL-STD-202 試験法 101)
48±4 hours exposure to a salt spray from the
5±1% solution at 35±2.
(JIS C60068-2-11/MIL-STD-202 Method 101)
外 観
Appearance
異状なきこと
No Damage
接触抵抗
Contact
Resistance
40 milliohm MAX.
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE:
1.25mm PITCH WIRE TO WIRE CONNECTOR
-LEAD FREE- 製品仕様書
製品仕様書製品仕様書
製品仕様書
B SEE SHEET 1 OF 12
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-51021-009
FILE NAME
PS51021009.doc
SHEET
6 OF 12
EN-37-1(01
9)
PRODUCT SPECIFICATION
Item
Test Condition
Requirement
4-3-10
亜硫酸ガス
SO2 Gas
コネクタを嵌合させ、40±2℃にて50±5ppm
の亜硫酸ガス中に24時間放置する。
24 hours exposure to 50±5ppm. SO2 gas at
40±2.
外 観
Appearance
異状なきこと
No Damage
接触抵抗
Contact
Resistance
40 milliohm MAX.
4-3-11
耐アンモニア性
NH3 Gas
コネクタを嵌合させ、濃度 28% のアンモニア
水を入れた容器中に 40分間 放置する。
(1Lに対して25mlの割合)
40 minutes exposure to NH3 gas evaporating
from 28% Ammonia solution.
外 観
Appearance
異状なきこと
No Damage
接触抵抗
Contact
Resistance
40 milliohm MAX.
( ): 参考規格 Reference Standard
{ } : 参考単位 Reference Unit
5.外観形状、寸法及び材質 PRODUCT SHAPE, DIMENSIONS AND MATERIALS
図面参照 Refer to the drawing.
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE:
1.25mm PITCH WIRE TO WIRE CONNECTOR
-LEAD FREE- 製品仕様書
製品仕様書製品仕様書
製品仕様書
B SEE SHEET 1 OF 12
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-51021-009
FILE NAME
PS51021009.doc
SHEET
7 OF 12
EN-37-1(01
9)
PRODUCT SPECIFICATION
6.挿入力及び抜去力 INSERTION / WITHDRAWAL FORCE
極数
No. of
CKT.
単位
Unit
挿入力(最大値)
Insertion force (MAX.)
抜去力(最小値)
Withdrawal force (MIN.)
初回
1st
6回目
6th
30回目
30th
初回
1st
6回目
6th
30回目
30th
2 N
{ kgf }
24.5
{ 2.5 }
17.6
{ 1.8 }
15.6
{ 1.6 }
2.8
{ 0.28 }
2.3
{ 0.23 }
1.8
{ 0.18 }
3 N
{ kgf }
29.4
{ 3.0 }
22.5
{ 2.3 }
20.5
{ 2.1 }
3.0
{ 0.30 }
2.5
{ 0.25 }
2.0
{ 0.20 }
4 N
{ kgf }
34.3
{ 3.5 }
27.4
{ 2.8 }
25.4
{ 2.6 }
3.3
{ 0.33 }
2.8
{ 0.28 }
2.3
{ 0.23 }
5 N
{ kgf }
39.2
{ 4.0}
32.3
{ 3.3 }
30.3
{ 3.1 }
3.8
{ 0.38 }
3.3
{ 0.33 }
2.8
{ 0.28 }
6 N
{ kgf }
44.1
{ 4.5}
37.2
{ 3.8 }
35.2
{ 3.6 }
4.3
{ 0.43 }
3.8
{ 0.38 }
3.3
{ 0.33 }
7 N
{ kgf }
49.0
{ 5.0 }
42.1
{ 4.3 }
40.1
{ 4.1 }
4.7
{ 0.48 }
4.3
{ 0.43 }
3.8
{ 0.38 }
8 N
{ kgf }
53.9
{ 5.5 }
47.0
{ 4.8 }
45.0
{ 4.6 }
5.2
{ 0.53 }
4.7
{ 0.48 }
4.3
{ 0.43 }
9 N
{ kgf }
58.8
{ 6.0 }
51.9
{ 5.3 }
49.9
{ 5.1 }
5.5
{ 0.56 }
5.0
{ 0.51 }
4.5
{ 0.46 }
10 N
{ kgf }
63.7
{ 6.5 }
56.8
{ 5.8 }
54.8
{ 5.6 }
5.8
{ 0.59 }
5.3
{ 0.54 }
4.8
{ 0.49 }
(745xyb?—7 /* FLAMENT TAPE //’ 17579 FLANGE / Mniw SH‘PP‘NG CARTON
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE:
1.25mm PITCH WIRE TO WIRE CONNECTOR
-LEAD FREE- 製品仕様書
製品仕様書製品仕様書
製品仕様書
B SEE SHEET 1 OF 12
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-51021-009
FILE NAME
PS51021009.doc
SHEET
8 OF 12
EN-37-1(01
9)
PRODUCT SPECIFICATION
7.圧着端子取り扱い上の注意事 INSTRUCTION UPON USAGE OF CRIMP TERMINAL
1.保管する場合には、外装カートン表示に従って保管願ます。縦置き又は、天地逆にて保管すると
巻き緩みの原因になります。
When storing crimp terminal, please follow the view of outer carton. Do not store in an upright position
or upside down. It could loosen the terminal.
図1 端子梱包に関する各部名称
FIG.1. NOMENCLATURE FOR THE TERMINAL PACKAGING
2.保管環境に著しい高温・湿度がある場合、端子表面層に錆等の影響を及ぼす事がありますので
ご注意願います。
When storing the terminal in the significant temperature or, humidity, may be affected at the terminal surface.
7fii§7j~ h V SHPDM CAQTON WWI CUSH‘CN
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE:
1.25mm PITCH WIRE TO WIRE CONNECTOR
-LEAD FREE- 製品仕様書
製品仕様書製品仕様書
製品仕様書
B SEE SHEET 1 OF 12
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-51021-009
FILE NAME
PS51021009.doc
SHEET
9 OF 12
EN-37-1(01
9)
PRODUCT SPECIFICATION
3.輸送、運搬時、カートン内リール数が規定梱包数量に満たない場合には、リールに衝撃を与えぬ様に
緩衝材を入れガタつき防止を行って下さい。
When number of reel in carton less than the prescribed quantity, prevent looseness with adding the cushion,
during transport, conveyance.
2 カートン内リール数が規定梱包数量に満たない場合の梱包方法
FIG.2 PACKAGING METHOD, IN CASE OF NUMBER OF REEL
IN CARTON LESS THAN THE PRESCRIBED QUANTITY
WE 7‘] * h V SH‘PP‘NG CARTON
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE:
1.25mm PITCH WIRE TO WIRE CONNECTOR
-LEAD FREE- 製品仕様書
製品仕様書製品仕様書
製品仕様書
B SEE SHEET 1 OF 12
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-51021-009
FILE NAME
PS51021009.doc
SHEET
10 OF
12
EN-37-1(01
9)
PRODUCT SPECIFICATION
4.カートンからリールを取り出す際は、両側フランジを持ち取り出して下さい。片面だけを掴んだ場合
端子自重によりコア部からフランジ面が剥がれる恐れがあります。
When removing the reel from the carton, please remove with holding the flange on both sides. Do not grab
only one side. It could detach the flange from the core.
3 リールの取り出し方法
FIG.3 METHOD OF REMOVING THE REEL FROM THE CARTON
2vU7W§T GARNER SHJE OR‘ENTED DIN/NWA'M
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE:
1.25mm PITCH WIRE TO WIRE CONNECTOR
-LEAD FREE- 製品仕様書
製品仕様書製品仕様書
製品仕様書
B SEE SHEET 1 OF 12
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-51021-009
FILE NAME
PS51021009.doc
SHEET
11 OF
12
EN-37-1(01
9)
PRODUCT SPECIFICATION
5.カートンよりリールを取り出し保管される場合には、キャリア側を下側にし保管願ます。
キャリア側を上にし、保管されますと端子自重により巻き緩みが発生する恐れがあります
When storing the terminal with remove the reel from the carton, please keep carrier down side. Do not keep
carrier up side. It could loosen the terminal.
4リール保管時の向き
FIG.4 DIRECTION OF THE REEL STORAGE
6.圧着機へリールを長時間掛けた状態でいますと、端子自重により巻き緩みが発生する恐れがあります。
ご使用にならない場合には、中間紙で端子全周を23周巻いた後、巻き緩みが生じない様、中間紙先端、
フランジ間のテープ止めをし、キャリア側を下にし保管願ます。
Do not put the reel in the crimping machine for long period. It could loosen the terminal. When it is not used,
after rolling interleaf twice, or three times into terminal all around, please keep carrier down side, with taping
tip of the interleaf and flange.
7.圧着仕様を満足する為に、当社推奨圧着機のご使用をお願い致します。
In order to meet the crimp specification, please use our recommended crimping machine.
8 .外装カートン組立及び、中間紙繋ぎにステープル(ホチキス)は、使用しないで下さい。
Stapler prohibited in whole area with outer carton assembly, linking the interleaf .
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE:
1.25mm PITCH WIRE TO WIRE CONNECTOR
-LEAD FREE- 製品仕様書
製品仕様書製品仕様書
製品仕様書
B SEE SHEET 1 OF 12
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-51021-009
FILE NAME
PS51021009.doc
SHEET
12 OF
12
EN-37-1(01
9)
PRODUCT SPECIFICATION
REV. REV. RECORD DATE EC NO. WRTTN: CH'K:
A REVISED '04/12/07 J2005-1671 E.SUZUKI K.TOJO
B REVISED '11/10/14 J2012-0524 R.HORI K.ASAKAWA

Products related to this Datasheet

CONN SOCKET 26-28AWG CRIMP TIN
CONN SOCKET 28-32AWG CRIMP TIN
CONN SOCKET 26-30AWG CRIMP TIN
CONN SOCKET 28-32AWG CRIMP TIN
CONN PIN 28-32AWG CRIMP TIN
CONN SOCKET 28-32AWG CRIMP TIN
CONN PIN 26-28AWG CRIMP TIN
CONN SOCKET 26-28AWG CRIMP TIN
CONN HOUSING 2POS 1.25MM NATURAL
2CKT 1.25MM W-W CONN PLUG HOUS
CONN HOUSING 3POS 1.25MM NATURAL
CONN PIN 28-32AWG CRIMP TIN
CONN HOUSING 9POS 1.25MM NATURAL
CONN PIN 26-28AWG CRIMP TIN
CONN HOUSING 4POS 1.25MM NATURAL
CONN HOUSING 5POS 1.25MM NATURAL
CONN HOUSING 10POS 1.25MM
CONN HOUSING 8POS 1.25MM NATURAL
1.25 W/W CONN PLUG HSG 4CKT
6CKT 1.25MM W-W CONN PLUG HOUS
9CKT 1.25MM W-W CONN PLUG HOUS
CONN HOUSING 6POS 1.25MM NATURAL
5CKT 1.25MM W-W CONN PLUG HOUS
CONN HOUSING 7POS 1.25MM NATURAL
10CKT 1.25MM W-W CONN PLUG HOUS
CONN PLUG HSG 7POS 1.25MM
CONN PIN 28-32AWG CRIMP TIN
CONN HOUSING 12POS 1.25MM
8CKT 1.25MM W-W CONN PLUG HOUS
CONN SOCKET 26-30AWG CRIMP TIN