F-107Z Datasheet by Triad Magnetics

View All Related Products | Download PDF Datasheet
TRIAD uuuuuuuuu EH Hfi H: ‘
P O W E R T R A N S F O R M E R
Chassis Mount: Control Transformer
Web: www.TriadMagnetics.com
Phone 951-277-0757
Fax 951-277-2757
460 Harley Knox Blvd.
Perris, California 92571
Publish Date: May 1, 2019
2
1 3
4
56
8
7
D
B
A
C
1
3
2
4
5
7
6
8
F-107Z
Electrical Specifications (@25C)
1. Maximum Power: 48.0 VA
2. Primary:
Series: 230V 50/60 Hz
Parallel: 115V 50/60 Hz
3. Secondary:
Series: 24.0VCT @ 2.0 Amps
Parallel: 12.0VCT @ 4.0 Amps
4. Voltage Regulation: 15 % TYP @ full load to no load
5. Temperature Rise: 35C TYP (45C MAX allowed)
Description:
The F-107Z transformer is part of a series of Triad Control transformers that have secondary
voltages that are commonly utilized in various electronic, electro-magnetic and electrical control
systems. These include such applications as use with relays, solenoids, small motors, speed
changers, pumps, heating elements, control valves for fluid and gases, fans, blowers, electronic
tubes, automatic assembly equipment, recording devices, elevators, door openers, low voltage
lamps, etc.
Construction:
Wound on a single channel nylon bobbin. Materials are UL recognized, Class B (130º C) rated.
Safety:
These products are 100% hipot tested with an insulation of 1500V between primary and
secondary windings as well as between the primary / secondary windings and the core.
Dimensions: Units: In inches
B
C
D
3.625
2.375
3.125
Mounting Hole: 0.187”
Weight: 2.50 lb
Schematic:
Primary:
Series: 1 to 4, Jumper 3 to 2
Parallel: 1 to 3, Jumper 1 to 2 and 3 to 4
Secondary:
Series: 5 to 8, Jumper 7 to 6
Parallel: 5 to 7, Jumper 5 to 6 and 7 to 8
RoHS Compliance: As of manufacturing date February 2016, all standard products meet
the requirements of 2015/863/EU, known as the RoHS 3 initiative.
* Upon printing, this document is considered “uncontrolled”. Please contact Triad Magnetics’
website for the most current version.

Products related to this Datasheet

PWR XFMR LAMINATED 48VA CHAS MT