5444657 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHGNIX CONTACT
https://www.phoenixcontact.com/us/products/5444657
12/18/2015Page1/4
Printed-circuit board connector-BCH-381V- 3 GN-5444657
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 3, Pitch: 3.81 mm, Color: pastel
green, Contact surface: Tin, Mounting: Soldering
The figure shows a 5-pos. version of
the product in gray
Key Commercial Data
Packing unit 1 pc
Minimum order quantity 100 pc
Weight per Piece (excluding packing) 0.9 g
Custom tariff number 85366990
Country of origin China
Technical data
Dimensions
Length 7.4 mm
Pitch 3.81 mm
Dimension a 7.62 mm
Length of the solder pin 3.4 mm
Pin dimensions 0,8 x 0,8 mm
Hole diameter 1.2 mm
General
Range of articles BCH-V
Insulating material group I
Rated surge voltage (III/3) 2.5 kV
Rated surge voltage (III/2) 2.5 kV
Rated surge voltage (II/2) 2.5 kV
Rated voltage (III/3) 160 V
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/us/products/5444657
12/18/2015Page2/4
Printed-circuit board connector-BCH-381V- 3 GN-5444657
Technical data
General
Rated voltage (III/2) 160 V
Rated voltage (II/2) 320 V
Connection in acc. with standard EN-VDE
Nominal current IN8 A
Insulating material PA
Flammability rating according to UL 94 V0
Color pastel green
Number of positions 3
Standards and Regulations
Connection in acc. with standard EN-VDE
CUL
Flammability rating according to UL 94 V0
Classifications
eCl@ss
eCl@ss 4.0 272607xx
eCl@ss 4.1 27260701
eCl@ss 5.0 27260701
eCl@ss 5.1 27260701
eCl@ss 6.0 27261101
eCl@ss 7.0 27440401
eCl@ss 8.0 27440402
ETIM
ETIM 3.0 EC001121
ETIM 4.0 EC002637
ETIM 5.0 EC002637
UNSPSC
UNSPSC 6.01 30211801
UNSPSC 7.0901 39121432
UNSPSC 11 39121432
UNSPSC 12.01 39121409
UNSPSC 13.2 39121432
PHGNIX CONTACT m 931.
https://www.phoenixcontact.com/us/products/5444657
12/18/2015Page3/4
Printed-circuit board connector-BCH-381V- 3 GN-5444657
Approvals
Approvals
Approvals
UL Recognized / cUL Recognized / VDE Gutachten mit Fertigungsüberwachung / IECEE CB Scheme / EAC / cULus Recognized
Ex Approvals
Approvals submitted
Approval details
UL Recognized
B D
Nominal current IN 8 A 8 A
Nominal voltage UN 250 V 300 V
cUL Recognized
B D
Nominal current IN 8 A 8 A
Nominal voltage UN 250 V 300 V
VDE Gutachten mit Fertigungsüberwachung
 
mm²/AWG/kcmil 0.2-1.5
Nominal current IN 8 A
Nominal voltage UN 160 V
IECEE CB Scheme
mPI-IGNIX CON'I'ACI' GNU:
https://www.phoenixcontact.com/us/products/5444657
12/18/2015Page4/4
Printed-circuit board connector-BCH-381V- 3 GN-5444657
Approvals
EAC
cULus Recognized
Drawings
Drilling diagram
a
3,81
2,6
Ø1,2
3
Dimensional drawing
11,1
7,4
3
3,4 18,7
9,2
a+5,2
2,6
a
3,81
Phoenix Contact 2015 © - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

TERM BLOCK HDR 3POS VERT 3.81MM