ATV50C110J(B)-HF thru 441J(B)-HF Datasheet by Comchip Technology

View All Related Products | Download PDF Datasheet
Comchi 5M0 D‘afle Specvihsx p r—> omwgsw 0305775 \ w + ammo 3m 0006(1) 15» 431 a» ‘ men 57‘ kt ' a 03m 757 W] [%1
Working Voltage: 11 to 440 Volts
Peak Pulse Power: 5000 Watts
RoHS Device
ATV50C110-G Thru. ATV50C441-G
Features
- Glass passivated chip.
- Low leakage.
- Excellent clamping capability.
- Very fast response time.
Mechanical Data
- 5000W peak pulse power capability with a 10/1000µs
waveform, repetitive rate (duty cycle):0.01%
- Uni and Bidirectional unit.
- Case: DO-214AB/SMC molded plastic.
- Lead: Solderable per MIL-STD-750, method 2026.
- Weight: (approx.)0.230 gram
- Epoxy: UL 94V-0 rate flame retardant
- Polarity: Color band denoted cathode
end except bipolar.
R
- UL recognized file # E349157
- Comply with AEC-Q101
- Mounting position: Any
Maximum Ratings and Electrical Characteristics
Rating at 25°C ambient temperature unless otherwise specified.
Single phase, half wave, 60Hz, resistive or inductive load.
For capacitive load, derate current by 20%.
Notes:
1. Non-repetitive current pulse, per Fig.5 and derated above TA=25°C, per Fig.1
2. Measured on 8.3 ms single half sine-wave or equivalent square wave, duty cycle = 4 pulses per minute maximum.
3. VF<3.5V for devices of VBR<200V and VF<5.0V for devices of VBR>201V
Parameter Symbol Value Units
Peak power dissipation with a 10/1000μs
waveform (Note 1)
waveform
Peak pulse current 10/1000μs with a
(Note 1)
Maximum instantaneous forward voltage
at 100A for unidirectional only (Note 3)
Operation junction and storage
temperature range
PPP
IPP
PD
VF
TJTSTG,
5000
See Next Table
6.5
3.5/5.0
-55 to +150
W
A
W
IFSM 300 A
V
°C
Power dissipation on infinite heatsink
at TL=75°C
Peak forward surge current, 8.3ms single
half sine-wave unidirectional only (Note 2)
Uni-directional
Bi-directional
Circuit Diagram
SMD Transient Voltage Suppressor
Page 1
AQW-BTV04
Comchip Technology CO., LTD.
REV: C
Company reserves the right to improve product design , functions and reliability without notice.
SMC/DO-214AB
Dimensions in inches and (millimeter)
0.238(6.04)
0.219(5.55)
0.313(7.95)
0.305(7.75) 0.012(0.30)
0.006(0.15)
0.008(0.20)
0.000(0.00)
0.059(1.51)
0.030(0.75)
0.100(2.53)
0.078(1.98)
0.281(7.15)
0.260(6.60)
0.126(3.20)
0.114(2.90)
Comchip 5M0 D‘afle Specvihsx “mum ‘ @x has Peak yams Upmv-z'mna‘ «2m mas Wm M may. a‘ mum a: vw ~
RATING AND CHARACTERISTIC CURVES (ATV50C110-G thru. ATV50C441-G)
Pulse Width, td (μs)
1001010.1
Fig.4 - Peak Pulse Power Rating Curve
0.1
1
10
100
Peak Power, (kW)
Ambient Temperature, TA (°C)
0
Fig.1 - Pulse Derating Curve
0
20
40
60
140
7550 100 175150
100001000
25 125
80
100
120
Lead Temperature, TL (°C)
0
Fig.3 - Steady State Power Derating Curve
0
Steady State Power Dissipation, (W)
1
3
7
25 75 100 175
2
6
50 125 150
5
4
Number of Cycles at 60Hz
1
0
Peak Forward Surge Current, (A)
350
10 100
200
50
100
150
300
250
8.3ms single half
sine-wave (JEDEC method)
TJ=TJ max.
Fig.2 - Maximum Non-Repetitive
Surge Current
Fig.6 - Typical Junction Capacitance
Junction Capacitance, CJ (pF)
100
10
1
10 100 1000
1
Reverse Breakdown Voltage, VBR (V)
10000
Bi-directional
@zero bias
Uni-directional
@zero bias
Uni-directional
@VRWM
Bi-directional @ VRWM
TJ=25°C
f=1.0MHz
1000
Fig.5 - Pulse Waveforem
Peak Pulse Current, (%)
Time, (ms)
0
0 1.0 4.0
50
100
3.02.0
Peak value
Tr=10μs
Half Value= Ipp
2
TJ = 25°C
td
Pluse width(td) is defined as the
point where the peak current
decays to 50% of Ipp
10 / 1000 waveform μsec.
as defined by R.E.A.
(Ipp)
Peak Pulse Derating in Percentage
of Peak Power or Current, (%)
SMD Transient Voltage Suppressor
Page 2
AQW-BTV04
Comchip Technology CO., LTD.
REV: C
Company reserves the right to improve product design , functions and reliability without notice.
Comchip 5M0 D‘afle Specvihsx
Electrical Characteristics (ATV50C110-G Thru. ATV50C441-G)
UNI BI
Maximum
Surge
IPP (A)
Maximum
Clamping
Voltage
VC (V)
Marking
Part No.
Reverse
Leakage
IR (uA)
Peak
Voltage
VRWM (V)
ATV50C110J(B)-G
ATV50C120J(B)-G
ATV50C130J(B)-G
ATV50C140J(B)-G
ATV50C360J(B)-G
ATV50C430J(B)-G
ATV50C450J(B)-G
ATV50C400J(B)-G
ATV50C260J(B)-G
ATV50C280J(B)-G
ATV50C300J(B)-G
ATV50C330J(B)-G
ATV50C480J(B)-G
ATV50C190J(B)-G
ATV50C200J(B)-G
ATV50C220J(B)-G
ATV50C240J(B)-G
ATV50C150J(B)-G
ATV50C160J(B)-G
ATV50C170J(B)-G
ATV50C180J(B)-G
(V) (V) (mA)
Breakdown voltage Maximum
@VRWM
Working
Reverse
Current
Reverse
@IPP
VBR @ IT Code
Device
Min. ITMax.
ATV50C510J(B)-G
ATV50C540J(B)-G
ATV50C580J(B)-G
ATV50C600J(B)-G
ATV50C640J(B)-G
ATV50C700J(B)-G
ATV50C750J(B)-G
ATV50C780J(B)-G
ATV50C800J(B)-G
ATV50C850J(B)-G
ATV50C900J(B)-G
ATV50C101J(B)-G
ATV50C111J(B)-G
ATV50C121J(B)-G
ATV50C131J(B)-G
ATV50C141J(B)-G
ATV50C151J(B)-G
ATV50C161J(B)-G
ATV50C171J(B)-G
12.20 13.50 10
13.30 14.70 10
14.40 15.90 10
15.60 17.20 10
16.70 18.50 1
17.80 19.70 1
18.90 20.90 1
20.00 22.10 1
21.10 23.30 1
22.20 24.50 1
24.40 26.90 1
26.70 29.50 1
28.90 31.90 1
31.10 34.40 1
33.30 36.80 1
36.70 40.60 1
40.00 44.20 1
44.40 49.10 1
47.80 52.80 1
50.00 55.30 1
53.30 58.90 1
56.70 62.70 1
60.00 66.30 1
64.40 71.20 1
66.70 73.70 1
71.10 78.60 1
77.80 86.00 1
83.30 92.10 1
86.70 95.80 1
88.80 97.60 1
94.40 104.0 1
100.0 111.0 1
111.0 123.0 1
122.0 135.0 1
133.0 147.0 1
144.0 159.0 1
155.0 171.0 1
167.0 185.0 1
178.0 197.0 1
189.0 209.0 1
800
800
500
200
100
50
20
10
10
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
11.0
12.0
13.0
14.0
15.0
16.0
17.0
18.0
19.0
20.0
22.0
24.0
26.0
28.0
30.0
33.0
36.0
40.0
43.0
45.0
48.0
51.0
54.0
58.0
60.0
64.0
70.0
75.0
78.0
80.0
85.0
90.0
100.0
110.0
120.0
130.0
140.0
150.0
160.0
170.0
18.2
19.9
21.5
23.2
24.4
26.0
27.6
29.2
30.8
32.4
35.5
38.9
42.1
45.4
48.4
53.3
58.1
64.5
69.4
72.7
77.4
82.4
87.1
93.6
96.8
103.0
113.0
121.0
126.0
129.6
137.0
146.0
162.0
177.0
193.0
209.0
226.8
243.0
259.0
275.0
274.7
251.3
232.6
215.5
204.9
192.3
181.2
171.2
162.4
154.3
140.8
128.5
118.8
110.1
103.3
93.8
86.1
77.5
72.0
68.8
64.6
60.7
57.4
53.4
51.7
48.5
44.2
41.3
39.7
38.6
36.5
34.2
30.9
28.2
25.9
23.9
22.0
20.6
19.3
18.2
5PDX
5PDZ
5PEE
5PEG
5PEK
5PEM
5PEP
5PER
5PET
5PEV
5PEX
5PEZ
5PFE
5PFG
5PFK
5PFM
5PFP
5PFR
5PFT
5PFV
5PFX
5PFZ
5PGE
5BDX
5BDZ
5BEE
5BEG
5BEK
5BEM
5BEP
5BER
5BET
5BEV
5BEX
5BEZ
5BFE
5BFG
5BFK
5BFM
5BFP
5BFR
5BFT
5BFV
5BFX
5BFZ
5BGE
5PGG
5PGK
5PGM
5PGP
5PGR
5PGT
5PGB
5PGV
5PGX
5PGZ
5PHE
5PHG
5BGG
5BGK
5BGM
5BGP
5BGR
5BGT
5BGB
5BGV
5BGX
5BGZ
5BHE
5BHG
5PHK 5BHK
5PHB
5PHM
5PHP
5PHR
5BHB
5BHM
5BHP
5BHR
SMD Transient Voltage Suppressor
Page 3
AQW-BTV04
Comchip Technology CO., LTD.
REV: C
Company reserves the right to improve product design , functions and reliability without notice.
Comchip 5M0 D‘afle Specvihsx
Electrical Characteristics (ATV50C110-G Thru. ATV50C441-G)
UNI BI
Maximum
Surge
IPP (A)
Maximum
Clamping
Voltage
VC (V)
Marking
Part No.
Reverse
Leakage
IR (uA)
Peak
Voltage
VRWM (V)
ATV50C181J(B)-G
ATV50C191J(B)-G
ATV50C201J(B)-G
ATV50C221J(B)-G
ATV50C251J(B)-G
ATV50C301J(B)-G
ATV50C351J(B)-G
ATV50C401J(B)-G
(V) (V) (mA)
Breakdown voltage
Note:
1) Suffix J denotes 5% tolerance devices.
2) Suffix B after part number to specify bi-directional devices.
3) For Bi-Directional devices having VR of 20 volts and under, the IR limit is double.
Maximum
@VRWM
Working
Reverse
Current
Reverse
@IPP
VBR @ IT Code
Device
Min. ITMax.
224.0 247.0 1
279.0 309.0 1
391.0 432.0 1
5
5
5
200.0
250.0
350.0
324.0
405.0
567.0
15.4
12.3
8.8
5PHW
5PHZ
5PJG
5BHW
5BHZ
5BJG
200.0
211.0
246.0
335.0
447.0
492.0
220.0
232.0
272.0
371.0
494.0
543.0
1
1
1
1
1
1
5
5
5
5
5
5
180.0
190.0
220.0
300.0
400.0
440.0
17.1
16.2
14.0
10.3
7.7
7.0
291.6
307.8
356.0
486.0
648.0
713.0
5PHT
5PHV
5PHX
5PJE
5PJK
5PJM
5BHT
5BHV
5BHX
5BJE
5BJK
5BJM
ATV50C441J(B)-G
SMD Transient Voltage Suppressor
Page 4
AQW-BTV04
Comchip Technology CO., LTD.
REV: C
Company reserves the right to improve product design , functions and reliability without notice.
\ndex hole
SMD Transient Voltage Suppressor
Page 5
AQW-BTV04
Comchip Technology CO., LTD.
REV: C
Company reserves the right to improve product design , functions and reliability without notice.
Reel Taping Specification
o
120
T
C
Index hole
d
E
F
B W
P
P0
P1
A
D1
D2
D
W2
W1
Trailer Device Leader
400mm (min)160mm (min)
.......
.......
....... ..............
....... ..............
End Start
Direction of Feed
A
SYMBOL
(mm)
(inch)
B C dT D1D D2
E F P P0P1W1W W2
SYMBOL
(mm)
(inch)
(SMC)
DO-214AB
(SMC)
DO-214AB
See Note 1
1.55 ± 0.05
0.061 ± 0.002
13.00
0.512
330.00
13.000
1.75 ± 0.10
0.069 ± 0.004
7.50 ± 0.05
0.295 ± 0.002
8.00 ± 0.10
0.315 ± 0.004
4.00 ± 0.10
0.157 ± 0.004
2.00 ± 0.05
0.079 ± 0.002
16.00 ± 0.10
0.630 ± 0.004
16.40
0.646
22.40 (Max.)
0.882 (Max.)
0.40 (Max.)
0.016 (Max.)
50.00 (Min.)
1.969 (Min.)
- 0.00
+ 2.00
- 0.20
+ 0.50
- 0.008
+ 0.020
- 0.000
+ 0.079
Notes: 1. A, B, and C the clearance between the component and the cavity must be within 0.5 mm max.
for 8 mm tape and 12 mm tape, 1.0 mm max. for 16mm tape and 24 mm tape.
ssssssssssssssssss
Standard Packaging
Marking Code
XXXX
1. XXXX : Marking code (see Page.3~4)
Cathod Band2. :
C
D
B
A
SIZE
(inch)
0.320
(mm)
8.13
4.69 MAX
1.52 MIN
0.185 MAX
0.06 MIN
3.20 MIN 0.126 MIN
B
C
D
A
DO-214AB(SMC)
Suggested PAD Layout
Case Type
3,000
REEL
( pcs )
Reel Size
(inch)
13
REEL PACK
DO-214AB
(SMC)
SMD Transient Voltage Suppressor
Page 6
AQW-BTV04
Comchip Technology CO., LTD.
REV: C
Company reserves the right to improve product design , functions and reliability without notice.

Products related to this Datasheet

TVS DIODE 400V 648V DO214AB
TVS DIODE 28V 45.4V DO214AB
TVS DIODE 350V 567V DO214AB
TVS DIODE 400V 648V DO214AB
TVS DIODE 48V 77.4V DO214AB
TVS DIODE 28V 45.4V DO214AB
TVS DIODE 48V 77.4V DO214AB
TVS DIODE 100V 162V DO214AB
TVS DIODE 100V 162V DO214AB
TVS DIODE 11V 18.2V DO214AB
TVS DIODE 11V 18.2V DO214AB
TVS DIODE 110V 177V DO214AB
TVS DIODE 110V 177V DO214AB
TVS DIODE 120V 193V DO214AB
TVS DIODE 120V 193V DO214AB
TVS DIODE 13V 21.5V DO214AB
TVS DIODE 13V 21.5V DO214AB
TVS DIODE 130V 209V DO214AB
TVS DIODE 130V 209V DO214AB
TVS DIODE 14V 23.2V DO214AB
TVS DIODE 14V 23.2V DO214AB
TVS DIODE 140V 226.8V DO214AB
TVS DIODE 140V 226.8V DO214AB
TVS DIODE 15V 24.4V DO214AB
TVS DIODE 15V 24.4V DO214AB
TVS DIODE 150V 243V DO214AB
TVS DIODE 150V 243V DO214AB
TVS DIODE 16V 26V DO214AB
TVS DIODE 16V 26V DO214AB
TVS DIODE 160V 259V DO214AB