1N5817,18,19 Datasheet by Vishay Semiconductor Diodes Division

View All Related Products | Download PDF Datasheet
VISHAY. ww shay com/doc 99912 RoHS cowmm DwodesAmencas@\/wshay.com DwodesAswamwshaymm DwodesEuvoge®vlshamcom www.v\shay,com/doc?91000
1N5817, 1N5818, 1N5819
www.vishay.com Vishay General Semiconductor
Revision: 13-Aug-13 1Document Number: 88525
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Schottky Barrier Plastic Rectifier
FEATURES
Guardring for overvoltage protection
Very small conduction losses
Extremely fast switching
Low forward voltage drop
High frequency operation
Solder dip 275 °C max. 10 s, per JESD 22-B106
Material categorization: For definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
For use in low voltage high frequency inverters,
freewheeling, DC/DC converters, and polarity protection
applications.
MECHANICAL DATA
Case: DO-204AL (DO-41)
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes the cathode end
Note
(1) Pulse test: 300 μs pulse width, 1 % duty cycle
PRIMARY CHARACTERISTICS
IF(AV) 1.0 A
VRRM 20 V, 30 V, 40 V
IFSM 25 A
VF0.45 V, 0.55 V, 0.60 V
TJ max. 125 °C
Package DO-204AL
Diode variations Single
DO-204AL (DO-41)
MAXIMUM RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL 1N5817 1N5818 1N5819 UNIT
Maximum repetitive peak reverse voltage VRRM 20 30 40 V
Maximum RMS voltage VRMS 14 21 28 V
Maximum DC blocking voltage VDC 20 30 40 V
Maximum non-repetitive peak reverse voltage VRSM 24 36 48 V
Maximum average forward rectified current
at 0.375" (9.5 mm) lead length at TL = 90 °C IF(AV) 1.0 A
Peak forward surge current, 8.3 ms single half
sine-wave superimposed on rated load IFSM 25 A
Voltage rate of change (rated VR) dV/dt 10 000 V/μs
Operating junction and storage temperature range TJ, TSTG - 65 to + 125 °C
ELECTRICAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER TEST CONDITIONS SYMBOL 1N5817 1N5818 1N5819 UNIT
Maximum instantaneous forward voltage 1.0 VF (1) 0.450 0.550 0.600 V
Maximum instantaneous forward voltage 3.1 VF (1) 0.750 0.875 0.900 V
Maximum average reverse current
at rated DC blocking voltage
TA = 25 °C IR (1) 1.0 mA
TA = 100 °C 10
Typical junction capacitance 4.0 V, 1.0 MHz CJ 125 110 pF
VISHAY. Pevcem of Rated Peak Reversevouage1%p DwodesAmencas©wshay£om DwodesAswa©wshay£om DwodesEuvogemushauom www.v\shay.com/doc?91000
1N5817, 1N5818, 1N5819
www.vishay.com Vishay General Semiconductor
Revision: 13-Aug-13 2Document Number: 88525
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) Thermal resistance from junction to lead vertical PCB mounted, 0.375" (9.5 mm) lead length with 1.5" x 1.5" (38 mm x 38 mm) copper pads
RATINGS AND CHARACTERISTICS CURVES
(TA = 25 °C unless otherwise noted)
Fig. 1 - Forward Current Derating Curve
Fig. 2 - Maximum Non-Repetitive Peak Forward Surge Current
Fig. 3 - Typical Instantaneous Forward Characteristics
Fig. 4 - Typical Reverse Characteristics
THERMAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL 1N5817 1N5818 1N5819 UNIT
Typical thermal resistance RJA (1) 50 °C/W
RJL (1) 15
ORDERING INFORMATION (Example)
PREFERRED P/N UNIT WEIGHT (g) PREFERRED PACKAGE CODE BASE QUANTITY DELIVERY MODE
1N5819-E3/54 0.332 54 5500 13" diameter paper tape and reel
1N5819-E3/73 0.332 73 3000 Ammo pack packaging
0
0.25
0.5
0.75
040 6020 80 100 120 140
1.0
Average Forward Current (A)
Case Temperature (°C)
Resistive or Inductive Load
0.375" (9.5 mm) Lead Length
110 100
0
5
10
15
20
25
30
Number of Cycles at 60 Hz
Peak Forward Surge Current (A)
Instantaneous Forward Current (A)
100
10
1
0.1
0.01
Instantaneous Forward Voltage (V)
0 0.40.2 1.20.80.6 1.4 1.61.0
TJ = 125 °C
TJ = 25 °C
Pulse Width = 300 μs
1 % Duty Cycle
Instantaneous Reverse Current (mA)
1
10
100
0.01
0.001
0.1
200 10040 60 80
Percent of Rated Peak Reverse Voltage (%)
T
J
= 125 °C
T
J
= 25 °C
T
J
= 75 °C
VISHAY. DwodesAmencas©wshay£om DwodesAswa©wshay£om DwodesEuvogemushauom www.v\shay.CUm/doc?91000
1N5817, 1N5818, 1N5819
www.vishay.com Vishay General Semiconductor
Revision: 13-Aug-13 3Document Number: 88525
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 5 - Typical Junction Capacitance
Fig. 6 - Typical Junction Capacitance
Fig. 7 - Typical Transient Thermal Impedance
PACKAGE OUTLINE DIMENSIONS in inches (millimeters)
Junction Capacitance (pF)
101 100
100
1000
10
0.1
Reverse Voltage (V)
1N5817
T
J
= 25 °C
f = 1.0 MHz
V
sig
= 50 mV
p-p
Junction Capacitance (pF)
101 100
100
1000
10
0.1
Reverse Voltage (V)
1N5818, 1N5819
T
J
= 25 °C
f = 1.0 MHz
V
sig
= 50 mV
p-p
0.01 101 100
10
100
0.1
0.1
1
t - Pulse Duration (s)
Transient Thermal Impedance (°C/W)
DO-204AL (DO-41)
0.107 (2.7)
0.080 (2.0)
DIA.
0.034 (0.86)
0.028 (0.71)
DIA.
1.0 (25.4)
MIN.
1.0 (25.4)
MIN.
0.205 (5.2)
0.160 (4.1)
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

DIODE SCHOTTKY 40V 1A DO204AL
DIODE SCHOTTKY 20V 1A DO204AL
DIODE SCHOTTKY 40V 1A DO204AL
DIODE SCHOTTKY 20V 1A DO204AL
DIODE SCHOTTKY 40V 1A DO204AL
DIODE SCHOTTKY 30V 1A DO204AL
DIODE SCHOTTKY 20V 1A DO204AL
DIODE SCHOTTKY 30V 1A DO204AL
DIODE SCHOTTKY 20V 1A DO204AL
DIODE SCHOTTKY 40V 1A DO204AL
DIODE SCHOTTKY 20V 1A DO204AL
DIODE SCHOTTKY 30V 1A DO204AL
DIODE SCHOTTKY 40V 1A DO204AL