C-STLV01-E3-KIT Datasheet by

View All Related Products | Download PDF Datasheet
Featu res Agglications @TDK w fl Nahum :, N, Datasheel
Rev. 1—September 2014
Features
 Improved board bending resistance
 Improved temperature cycle performance
 Conductive resin absorbs external stress to protect solder joints and
capacitor body
 RoHS, WEE, and REACH compliant Consumer
Soft Termination
C Series—Board Flex Solutions MLCC Kit
The TDK C Series Mid Voltage Soft Termination MLCCs were designed for
applications where mechanical stress and extreme temperature swings are a
concern. Conventional termination materials used in standard MLCCs are inflexible,
therefore vibration, shock, and thermal expansion and contraction have the
potential to crack or shear the solder joint between the component and the circuit
board. The soft termination design mitigates cracking by incorporating an additional
conductive resin layer to the end terminal electrodes. This allows the capacitor to better absorb mechanical
stress, while TDK’s superior layer bonding technique reduces the risk of separation failure. Designers who are
specifically concerned with mechanical stress or who have had issues in the past with capacitor cracking should
look to TDK’s C Series Mid Voltage Soft Termination MLCCs.
Consumer Grade Low Voltage Soft Termination Capacitor Kit
Applications
 Output filter of DC-DC converters  Smart Meter
 Buck (Step-Down) Topology  LED Lighting
 Switch Mode Power Supply  Telecom Base Station
 Applications where mechanical
stress is a concern
Datasheet
Low Voltage
C-STLV01-E3-KIT Board Flex Solutions Kit Includes:
Case Sizes: 1608 (EIA 0603), 2012 (EIA 0805),
3216 (EIA 1206), & 3225 (EIA 1210)
Rated Voltage*: 25-50V
Capacitance Range: 1000pF-10µF
*Operating condition is 40V
Now Available at:
Click the Digi-Key logo for ordering information
Rev. 1—September 2014
TDK Item List Item Description
C1608X7R1H102K080AE Soft Termination MLCC -SMD/SMT - 0603 1000pF 50V X7R ±10%
C1608X7R1H103K080AE Soft Termination MLCC -SMD/SMT - 0603 .01uF 50V X7R ±10%
C1608X7R1H104K080AE Soft Termination MLCC -SMD/SMT - 0603 .1uF 50V X7R ±10%
C2012X7R1H104K125AE Soft Termination MLCC -SMD/SMT - 0805 .1uF 50V X7R ±10%
C2012X7R1H474K125AE Soft Termination MLCC - SMD/SMT - 0805 .47uF 50V X7R ±10%
C2012X7R1H105K125AE Soft Termination MLCC - SMD/SMT - 0805 1uF 50V X7R ±10%
C3216X7R1H105K160AE Soft Termination MLCC - SMD/SMT - 1206 1uF 50V X7R ±10%
C2012X7R1V225K125AE Soft Termination MLCC - SMD/SMT - 0805 2.2uF 35V X7R ±10%
C3216X7R1H225K160AE Soft Termination MLCC - SMD/SMT - 1206 2.2uF 50V X7R ±10%
C2012X7R1E475K125AE Soft Termination MLCC -SMD/SMT - 0805 4.7µF 25V X7R ±10%
C3216X7R1V475K160AE Soft Termination MLCC - SMD/SMT - 1206 4.7uF 35V X7R ±10%
C3225X7S1H475K230AE Soft Termination MLCC - SMD/SMT - 1210 4.7uF 50V X7S ±10%
C3216X7R1E106K160AE Soft Termination MLCC - SMD/SMT - 1206 10uF 25V X7R ±10%
C3225X7S1H106K250AE Soft Termination MLCC - SMD/SMT - 1210 10uF 50V X7S ±10%
C-STLV01-E3-KIT Board Flex Solutions Kit Includes:

Products related to this Datasheet

CAP KIT CER 1000PF-10UF 140PCS