1716755 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
https://www.phoenixcontact.com/us/products/1716755
3/6/14Page1/4
Printed-circuit board connector-DFK-PC 5/ 5-STF-SH-7,62-1716755
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Plug component, Nominal current: 41 A, Rated voltage (III/2): 1000 V, Number of positions: 5, Pitch: 7.62 mm,
Connection method: Screw connection, Color: green, Contact surface: Tin
Product Features
Feed-through headers for use in combination with PC 5 plugs
Panel thickness of 1 mm to 3 mm
Mounted on the housing panel by means of tool-free snap-lock mechanism or conventional screw connection
Screw connection for direct wiring on the inside of the device
Key commercial data
Packing unit 1 pc
Minimum order quantity 10 pc
Weight per Piece (excluding packing) 70.9 GRM
Custom tariff number 85366990
Country of origin Poland
Technical data
Dimensions
Pitch 7.62 mm
Dimension a 30.48 mm
General
Range of articles DFK-PC 5/..-STF-SH
Insulating material group I
Rated surge voltage (III/3) 8 kV
Rated surge voltage (III/2) 8 kV
Rated surge voltage (II/2) 6 kV
Rated voltage (III/3) 1000 V
PHGNIX CONTACT
https://www.phoenixcontact.com/us/products/1716755
3/6/14Page2/4
Printed-circuit board connector-DFK-PC 5/ 5-STF-SH-7,62-1716755
Technical data
General
Rated voltage (III/2) 1000 V
Rated voltage (II/2) 1000 V
Connection in acc. with standard EN-VDE
Nominal current IN41 A
Nominal cross section 6 mm²
Maximum load current 41 A
Insulating material PA
Inflammability class according to UL 94 V0
Stripping length 10 mm
Number of positions 5
Screw thread M3
Tightening torque, min 0.7 Nm
Tightening torque max 0.8 Nm
Connection data
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 10 mm²
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 6 mm²
Conductor cross section stranded, with ferrule without plastic sleeve min. 0.25 mm²
Conductor cross section stranded, with ferrule without plastic sleeve max. 6 mm²
Conductor cross section stranded, with ferrule with plastic sleeve min. 0.25 mm²
Conductor cross section stranded, with ferrule with plastic sleeve max. 4 mm²
Conductor cross section AWG/kcmil min. 24
Conductor cross section AWG/kcmil max 10
2 conductors with same cross section, solid min. 0.2 mm²
2 conductors with same cross section, solid max. 2.5 mm²
2 conductors with same cross section, stranded min. 0.2 mm²
2 conductors with same cross section, stranded max. 4 mm²
2 conductors with same cross section, stranded, ferrules without plastic
sleeve, min. 0.25 mm²
2 conductors with same cross section, stranded, ferrules without plastic
sleeve, max. 1.5 mm²
2 conductors with same cross section, stranded, TWIN ferrules with plastic
sleeve, min. 0.25 mm²
2 conductors with same cross section, stranded, TWIN ferrules with plastic
sleeve, max. 2.5 mm²
Minimum AWG according to UL/CUL 24
PHGNIX CONTACT
https://www.phoenixcontact.com/us/products/1716755
3/6/14Page3/4
Printed-circuit board connector-DFK-PC 5/ 5-STF-SH-7,62-1716755
Technical data
Connection data
Maximum AWG according to UL/CUL 8
Classifications
eCl@ss
eCl@ss 4.0 272607xx
eCl@ss 4.1 27260701
eCl@ss 5.0 27260701
eCl@ss 5.1 27141190
eCl@ss 6.0 27260704
eCl@ss 7.0 27440402
eCl@ss 8.0 27440402
ETIM
ETIM 3.0 EC001121
ETIM 4.0 EC002638
ETIM 5.0 EC002638
UNSPSC
UNSPSC 6.01 30211810
UNSPSC 7.0901 39121409
UNSPSC 11 39121409
UNSPSC 12.01 39121409
UNSPSC 13.2 39121409
Drawings
Drilling diagram
1,7
5,08 9,18
a+15,24 13,5
Diagram
100806040200
8
16
24
32
40
48
56
64
0
1
2
3
=2-pos.
=5-pos.
=12-pos.
1
2
3
Ambienttemperature[°C]
Currentcarrying capacity[A]
Derating curve for: DFK-PC 5/...-ST-7,62 with PC 5/...-ST-7,62
Conductor cross section = 6 mm²
PHIENIX CONTACT L
https://www.phoenixcontact.com/us/products/1716755
3/6/14Page4/4
Printed-circuit board connector-DFK-PC 5/ 5-STF-SH-7,62-1716755
Diagram
100806040200
10
20
30
40
50
60
70
80
0
1
2
3
=2-pos.
=5-pos.
=12-pos.
1
2
3
Ambienttemperature[°C]
Currentcarrying capacity[A]
Derating curve for: DFK-PC 5/...-ST-7,62 with PC 5/...-ST-7,62
Conductor cross section = 10 mm²
Dimensioned drawing
a+42,24
26,24
19,54
a+36,24
7,62 7,62
a
36,55 12,4
9,23 5,08
Dimensioned drawing
a+36,24+0,2
14,1 14,1
13,7±0,1
16,8±0,1
Sheet metal cutout for snap-on.
Dimensioned drawing
a+30,44
a+24,64+0,2
8,3 8,3
13,7±0,1
16,8±0,1
6,85
3,5
Sheet metal cutout for screw connection.
© Phoenix Contact 2013 - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

TERM BLK HEADER 5POS GREEN