AT-1224-TWT-5V-2-R Datasheet by PUI Audio, Inc.

View All Related Products | Download PDF Datasheet
REVISION HISTORY LTR DESCRIPTION DATE APPROVED RELEASED FROM ENGINEERING 7/24/2014 A REVISED OPERATING TEMPERATURE 11/26/2018 M.L. B 1/15/2019 M.V. @310”
Transducer (Electro-Mech)
AT-1224-TWT-5V-2-R
J.D. C.W. R.W. 7/24/2014
-
Designed by Checked by Approved by Drawn Date
1 / 1
Edition Sheet
Date
7/24/2014
Date
7/24/2014
Date
7/24/2014
UNLESS OTHERWISE SPECIFIED:
All PURCHASES ARE SUBJECT TO AND
INCORPORATE THE PUI AUDIO TERMS
AND CONDITIONS SALE FOUND AT
http://www.puiaudio.com
/pdf/terms_conditions.pdf
(paper copy available upon request).
DIMENSIONS ARE IN MILLIMETERS,
TOLERANCES ARE 0.5 AND
ANGLES ARE 3.
AT-1224-TWT-5V-2-R.idw
A3
SIZE
REVISION HISTORY
LTR DESCRIPTION DATE APPROVED
-RELEASED FROM ENGINEERING 7/24/2014
A REVISED OPERATING TEMPERATURE 11/26/2018 M.L.
BCHANGED VOLTAGE RATINGS FROM Vp-p TO V0-p 1/15/2019 M.V.
SPECIFICATIONS
PARAMETERS VALUES UNITS
RATED VOLTAGE (SQUARE WAVE) 5V0-p
OPERATING VOLTAGE RANGE 3 ~ 7 V0-p
RATED CURRENT (MAX) 40 mA
COIL RESISTANCE 47 7 OHM
MINIMUM SPL @ 10 CM 87 dBA
RESONANT FREQUENCY 2,400 500 Hz
OPERATING TEMPERATURE -30 ~ +80 C
STORAGE TEMPERATURE -40 ~ +85 C
HOUSING MATERIAL PBT -
TERMINAL MATERIAL Sn PLATED
BRASS -
WEIGHT 2grams
12 0.3
90.3
0.5
3.8
0.6 0.12X
6.5 0.3
REMOVABLE TAB
POTTING
THIS DOCUMENT CONTAINS DATA PROPRIETARY TO
PUI AUDIO, INC. ANY USE OR REPRODUCTION, IN
ANY FORM, WITHOUT PRIOR WRITTEN PERMISSION
OF PUI AUDIO, INC. IS PROHIBITED.
2010, PUI AUDIO Inc.
NOTES:
1. ALL DIMENSIONS ARE IN MILLIMETERS.
2. SPECIFICATIONS SUBJECT TO CHANGE OR WITHDRAWL
WITHOUT NOTICE.
3. THIS PART IS RoHS 2015/863/EU COMPLIANT.

Products related to this Datasheet

AUDIO MAGNETIC XDCR 3-7V TH