39100-22(02-12) Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
Q ENGINEEQINC \UVBER LEEEVD 0803*C37XX757M1 4474” 7* ”1” T’ T” SERIESAJ 1 1 1 1 1 1 1 LithH PREFILE 2113H:120Mv » 1 1 1 1 CDLDR ‘DLE844 I‘ >1 f /( 1 1 1 1 i] 1 § §:§<1> §:§ \1/ E: ii: 73? + 7 + /"\ + / \ —— 4 LI /////—‘\7/‘ / 7, 4 1 1 1 7 2 2 ‘ 1.4 / V 1 1 1 _ _ _ _ _ _ / \ 1/7\ 7 15 1 a: q a: ? E TDLERANCES ‘ ‘ MM TDL INCH TEIL m “ 0*6 i025 0-124 i010 ‘ ‘ >6i30 i040 124-1118 i016 >30i180 i050 1118-4176 i080 >120 $0.80 >476 i031 g E 25333 @ fl 5 E = RSTONE 2014/07/11 g g 7 N V o S 3 E V: G FARNSW Q ~— fi Lu 3,: 5 E . ‘5 A E 2% g g JFMURPHY 2014/07/21 V D: 0 Z O I i 5 § & 1 OF 1 Lu 0 o <>
V
D E
V
D E
3910022
600V 40A
3910022
600V 40A
PART NUMBER DATA
CIRCUITS PART
NUMBER
ENGINEERING
NUMBER COLOR A IN mm B IN mm
2 391002202 M800-03-02-5-M1 WHITE .79 20.0 .472 12.00
3 391002203 M800-03-03-5-M1 WHITE 1.26 32.0 .945 24.00
4 391002204 M800-03-04-5-M1 WHITE 1.73 44.0 1.417 36.00
5391002205 M800-03-05-5-M1 WHITE 2.20 56.0 1.890 48.00
6 391002206 M800-03-06-5-M1 WHITE 2.68 68.0 2.362 60.00
7 391002207 M800-03-07-5-M1 WHITE 3.15 80.0 2.835 72.00
8 391002208 M800-03-08-5-M1 WHITE 3.62 92.0 3.307 84.00
9 391002209 M800-03-09-5-M1 WHITE 4.09 104.0 3.780 96.00
10 391002210 M800-03-10-5-M1 WHITE 4.57 116.0 4.252 108.00
11 391002211 M800-03-11-5-M1 WHITE 5.04 128.0 4.724 120.00
12 391002212 M800-03-12-5-M1 WHITE 5.51 140.0 5.197 132.00
REF. LAST 2 DIGITS OF PART NUMBER EQUAL CIRCUIT COUNT
CONTACT FACTORY FOR OPTIONAL COLORS
SPECIFICATIONS:
1.Material:
2.Rating: 600V, 40amps

11.All dims. shown are for reference only
(A) Screw: Steel, Zinc plated
(B) Body: PA66 UL94 V-0

7.Rated Impulse Voltage: 4000V, Plus and Minus 5 times each
5.Dielectric voltage withstand: DC 3000V for 1 minute.
(C) Cage: Brass, Nickel plated
(D) Terminal: Stainless Steel
3.Wire range: 20-8 AWG
4.Max torque: 7.0 in lbs.

8.Strip Length: .24 in. (6.0mm)
A
B
.91
.472
12.00
.374

.63
.88
.35
.54

 A
B
C
D
.472
12.00
NOTE: IF THIS PRODUCT IS STORED IN AN
ENVIRONMENT WITH A RELATIVE HUMIDITY
OF LESS THAN 50%, MOISTURE MUST BE
ADDED. REFER TO TECHNICAL ADVISORY
AS 45499-001 FOR INSTRUCTIONS.
C
A
B
C
D
E
F
G
H
I
J
A
B
C
D
E
F
G
H
I
J
1234
5
678910111213
12
345678910
1112
13
---
SCALE
SD-39100-015
MOLEX INCORPORATED
SIZE
METRIC
IN/MM
DESIGN UNITSDIMENSION STYLE
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX
INCORPORATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NO.
DOCUMENT NO.MATERIAL NO.
molex
HIGH PROFILE 600V
TERMINAL STRIP 12MM
----
APPROVED BY DATE
CHECKED BY DATE
DRAWN BY DATE TITLE
DRAFT WHERE
APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
---
---
---
---
---
---
---
---
---
1 PLACE
2 PLACES
3 PLACES
4 PLACES
INCH
mm
GENERAL TOLERANCES
(UNLESS SPECIFIED)
=
=
THIRD ANGLE
PROJECTION
C
C
DESCRIPTIONREV
C1
0
0
SEE CHART

Products related to this Datasheet

CONN TERM STRIP 3CIRC 0.472"
CONN TERM STRIP 4CIRC 0.472"
CONN TERM STRIP 2CIRC 0.472"
CONN TERM STRIP 12CIRC 0.472"
CONN TERM STRIP 9CIRC 0.472"
CONN TERM STRIP 8CIRC 0.472"
CONN TERM STRIP 10CIRC 0.472"
CONN TERM STRIP 5CIRC 0.472"
CONN TERM STRIP 7CIRC 0.472"
CONN TERM STRIP 11CIRC 0.472"