YK221xx0x0J0G Drawing Datasheet by Amphenol Anytek

View All Related Products | Download PDF Datasheet
I O C v; C O I Z FCICONIectcom 3 4 PRDDUIT NUMBER PITFH vxzzmaxmon 635 III m A ass m B / m G) a / g II I II I II I / DI REvaIIENnEu P E a LAYOUT 5 ‘5 “I 0 TOP VIEW I I 7? MATERIALS II ELEETRIEAL rULus m: I I , I H RATED VOLTAGEMURRENT 250 v IOA / zsov‘IaA r ”J N ”J \I WITHSTAND VOLTAGE At 2000 V/Mm m Ffi INSULAIIGI RESISTANCE Icon Mam: MDRE AT D: sue v I I OPERATING TEMPERATURE RANE 7W I: AIS I: A I I ,_ X SEREW TORQUE VALUE SZLDEIII _ 4 I I u i WIRERANGE 7742mm I I I) HOUSING IhermupIasIIp JL In via BLAEK as G BIRMINAL BRASS osI <——i ‘00="" m.="" 3)="" terminal="" serews="" steel="" m3="" ”8="" own="" 3="" approval="" flu="" @="" dirii="" a="" dimensidn="" diiiia="" nx635~id="" part="" no:="" mu="" 5="" invii-fijs="" i="" iiiui‘i="" code="" surface="" :oierance="" piuiectioii="" prudud="" iumiiy="" asme="" yh§\/="" asme="" ms="" terminaleluek="" n:nunheruf="" pnies="" n="" f="" ‘="" piaied="" hr="" ecn="" no="" dr="" duie="" “1mm.innuoviumem="" $6="" we="" pm="" tniarzrce="" "="" d="" ”“5="" [nae="" immi="" 5m.="" pdhswmpiiai’ii="" nib="" 3="" ”05="" w="" terminal="" bluek="" z="" s="" .020="" m="" 29m“="" m;="" m;="" (imam="" ;="" “103="" 9’="" p="" ,="" 03="" 3="" mes="" “="" x'ti"="" xxxtlfl="" barrier="" ivae="" ,="" p="" in="" [caper="" ahny="" 59‘“="" fiprmp="" an:="" i="" w="" am="" dr="" evan="" lu="" usisu="" _="" dwq="" no="" sheet="" i="" or="" i="" we="" hpriep="" :035="" ii="" 3i="" puies="" 2="" tm="" e/f="" engv="" evan="" lu="" heish="" ii="" 3="" fc="" imwowwa="" ai="" ‘="" up”="" 5m="" m="" um”="" iype="" cusmm="" mm="" b="" 25»in="" ,0="" 50="" sheet="" rev'ision="" a="" i="" ,="" index="" sneei="" i="" i‘m="" “mm="" i="" 2="" 3="" 4="">
YK 221xx 0 x 0 J0G
CUS
PDS: Rev :A STATUS:Released Printed: Jul 16, 2014

Products related to this Datasheet

CONN BARRIER STRIP 2CIRC 0.25"
CONN BARRIER STRIP 3CIRC 0.25"
CONN BARRIER STRIP 4CIRC 0.25"
CONN BARRIER STRIP 5CIRC 0.25"
CONN BARRIER STRIP 6CIRC 0.25"
CONN BARRIER STRIP 7CIRC 0.25"
CONN BARRIER STRIP 8CIRC 0.25"
CONN BARRIER STRIP 9CIRC 0.25"
CONN BARRIER STRIP 10CIRC 0.25"
CONN BARRIER STRIP 11CIRC 0.25"
CONN BARRIER STRIP 12CIRC 0.25"
CONN BARRIER STRIP 13CIRC 0.25"
CONN BARRIER STRIP 14CIRC 0.25"
CONN BARRIER STRIP 15CIRC 0.25"
CONN BARRIER STRIP 16CIRC 0.25"
CONN BARRIER STRIP 17CIRC 0.25"
CONN BARRIER STRIP 18CIRC 0.25"
CONN BARRIER STRIP 19CIRC 0.25"
CONN BARRIER STRIP 20CIRC 0.25"
CONN BARRIER STRIP 21CIRC 0.25"
CONN BARRIER STRIP 22CIRC 0.25"
CONN BARRIER STRIP 23CIRC 0.25"
CONN BARRIER STRIP 24CIRC 0.25"
CONN BARRIER STRIP 25CIRC 0.25"
CONN BARRIER STRIP 26CIRC 0.25"
CONN BARRIER STRIP 27CIRC 0.25"
CONN BARRIER STRIP 28CIRC 0.25"
CONN BARRIER STRIP 29CIRC 0.25"
CONN BARRIER STRIP 30CIRC 0.25"