156-00057 Spec Sheet Datasheet by HellermannTyton

View All Related Products | Download PDF Datasheet
HellermannTyton
Specification Sheet
Part Number:
156-00057
2-Piece Cable Tie/Fir Tree Mount, 6.0"L, .26"–.28" Mounting Hole Diameter, PA66HIRHS, Black, 500/pkg
Article Number
156-00057
Type
T30RFT7
Black (BK)
Features & Benefits
Friction tab inside the fir tree allows the tie to sit in mount without falling out
prior to installation. •
Fir tree provides low insertion effort yet demonstrates high
extraction resistance. •
Disc feature prevents rattling in high-vibration
applications and protects against debris ingress.
Quantity Per
bag
Product Description
HellermannTyton’s fir tree mounts provide a secure grip in a mounting hole.
The mount can slide along the cable tie to adjust orientation as needed. Fir
tree mounts are designed to provide a low insertion force and high extraction
force. This mount is sold as an assembly with the cable tie.
Short Description
2-Piece Cable Tie/Fir Tree Mount, 6.0"L, .26"–.28" Mounting Hole Diameter,
PA66HIRHS, Black, 500/pkg
Global Part Name
T30RFT7-PA66HS-BK
Minimum Tensile Strength (Imperial)
30.0
Minimum Tensile Strength (Metric)
135
Length L (Imperial)
6.0
Length L (Metric)
150.0
Fixation Method
Fir Tree
Identification Plate Position
none
Releasable Closure
No
Tie Closure
plastic pawl
Variant
Inside Serrated
Width W (Imperial)
0.14
Width W (Metric)
3.5
Bundle Diameter Min (Imperial)
0.16
Bundle Diameter Min (Metric)
4.0
Bundle Diameter Max (Imperial)
1.4
Bundle Diameter Max (Metric)
35.0
Thickness T (Metric)
1.1
Height H (Imperial)
0.04
Height H (Metric)
1.1
Panel Thickness Min(Imperial)
0.031
Panel Thickness Max(Imperial)
0.276
Panel Thickness Min (Metric)
0.8
Panel Thickness Max (Metric)
7.0
Mounting Hole Diameter D (Imperial)
0.26 - 0.28
Mounting Hole Diameter D (Metric)
6.5 - 7.0 mm
Mounting Hole Diameter D Min (Imperial)
0.256
Mounting Hole Diameter D Max (Imperial)
0.276
Mounting Hole Diameter D Max (Metric)
7.0
Disc Diameter(Metric)
16.0
Disc Diameter (Imperial)
0.63
Material
Polyamide 6.6 heat stabilized (PA66HS)
Material Shortcut
PA66HS
Material Cable Tie
Polyamide 6.6 heat stabilized (PA66HS)
Flammability
UL 94 V2
Operating Temperature (Metric)
-40°F to +221°F (-40°C to +105°C)
Reach Complaint(Article 33)
Yes
ROHS Complaint
Yes
Package Quantity(Imperial)
500
Package Quantity (Metric)
500
Customs Number
3926909988
Content Unit(BMEcat)
pcs.
© 2019 HellermannTyton. All Rights Reserved.
Contact Us
RoHS/WEEE Compliance
Disclaimer
Terms and Conditions

Products related to this Datasheet

CBL TIE LOCKING BLK 30LBS 5.83"