MB4A10H4 Spec Sheet Datasheet by HellermannTyton

View All Related Products | Download PDF Datasheet
HellennannTyton
Specification Sheet
Part Number:
MB4A10H4
Adhesive Cable Tie Mount, 1.12" x 1.12", .18" Max Tie Width, .18" Hole Dia, PA66/SR T50, White, 500/pkg
Article Number
151-00321
Type
MB4A
White (WH)
Features & Benefits
Durable adhesive achieves high pull-off force and is unaffected by vibration.
4-way opening allows cable ties to be installed parallel or perpendicular to
bundles.
Predrilled holes extend mounting options and security.
Extended
adhesive liner is easy to remove quickly.
Quantity Per
bag
Product Description
HellermannTyton Adhesive Cable Tie Mounting Bases are used with T18
through T150 Series cable ties to provide stability when securing bundles. The
mounts are installed using the adhesive backing and/or by securing two or four
screws. The 4-way opening allows the cable ties to be inserted parallel or
perpendicular to the wire bundles. Rubber-based adhesive allows for a
permanent bond to most surfaces.
Short Description
Adhesive Cable Tie Mount, 1.12" x 1.12", .18" Max Tie Width, .18" Hole Dia,
PA66/SR T50, White, 500/pkg
Global Part Name
MB4A-PA66-WH
Length L (Imperial)
1.12
Length L (Metric)
28.5
Fixation Method
Screw Mounting and Adhesive
Width W (Imperial)
1.12
Width W (Metric)
28.5
Cable Ties
T18 - T50
Height H (Imperial)
.22
Height H (Metric)
5.60
Cable Tie Width Max (Imperial)
0.18
Cable Tie Width Max (Metric)
4.6
Mounting Hole Diameter D (Imperial)
0.18
Mounting Hole Diameter D (Metric)
4.6 mm
Mounting Hole Diameter D Max (Metric)
4.6
Mounting Hole Centers (Imperial)
0.8
Material
Polyamide 6.6 (PA66)
Material Shortcut
PA66
Adhesive
Synthetic rubber with base of polyethylene foam
Flammability
UL 94 V2 (excluding adhesive)
Operating Temperature (Metric)
-40°F to +185°F (-40°C to +85°C)
ROHS Complaint
Yes
Package Quantity(Imperial)
500
Package Quantity (Metric)
500
Customs Number
3926909988
© 2019 HellermannTyton. All Rights Reserved.
Contact Us
RoHS/WEEE Compliance
Disclaimer
Terms and Conditions

Products related to this Datasheet

CABLE TIE HLDR QUAD ADH WHT