G5Q Datasheet by Omron Electronics Inc-EMC Div

View All Related Products | Download PDF Datasheet
|:| GSQ-jDD-D-j-D Tevminal Shape Market Code Clas aflon Contact lorm Mom 1 when omenng add the ra|ed can vnhage to we model number, D05 Enc‘osure rating pvoleclmn ea pvcfleclmn ea Rated coH manage M um paaking um
G
5
Q
1
G5Q
PCB Power Relay
A Miniature Power Relay with
1-pole 10A Switching Capacity
• Compact single pole relay.
• Excellent switching performance for a variety of loads.
• Small, yet provide 8-kV impulse withstand voltage (between coil
and contacts).
Low coil power consumption (SPST-NO: 200 mW, SPDT: 400 mW)
• Coil insulation system: Class F (UL1446).
• IEC/EN 60335-1 conformed. (-HA Model)
Model Number Legend Application Examples
Ideal for output applications of control equipments.
Ordering Information
Note 2. Contact your OMRON sales representative for tube packing models.
RoHS Compliant
G5Q-@@@-@-@-@
——— — — —
123 4 5 6
1. Number of Poles
1 : 1-pole
2. Contact Form
None : SPDT (1c)
A : SPST-NO (1a)
3. Enclosure rating
None : Flux protection
4: Sealed
4. Classification
None : Standard
EU : High-capacity
5. Market Code
None : General purpose
HA : Home Appliance according to
IEC/EN60335-1
6. Coil Holding Voltage
None : Not supported
PW : Supported
Terminal Shape Market Code Classification Contact form Enclosure rating Model Rated coil voltage Minimum packing unit
PCB terminals
General purpose
Standard
SPST-NO(1a)
Flux protection G5Q-1A 5VDC
9VDC
12VDC
24VDC
100 pcs/tray
Sealed G5Q-1A4
SPDT(1c)
Flux protection
G5Q-1
G5Q-1-PW
5VDC
12VDC
24VDC
Sealed G5Q-14
5VDC
9VDC
12VDC
24VDC
High-capacity
SPST-NO(1a) Flux protection G5Q-1A-EU
5VDC
12VDC
24VDC
Sealed G5Q-1A4-EU
SPDT(1c) Flux protection G5Q-1-EU
Sealed G5Q-14-EU
Home Appliance
Standard
SPST-NO(1a)
Flux protection
G5Q-1A-HA
High-capacity G5Q-1A-EU-HA 12VDC
24VDC
Standard
SPDT(1c)
G5Q-1-HA 5VDC
12VDC
24VDC
G5Q-1-HA-PW
High-capacity G5Q-1-EU-HA 12VDC
24VDC
Note 1. When ordering, add the rated coil voltage to the model number.
Example: G5Q-1A DC5
Rated coil voltage
Mus| opevale Must re‘ease Reswsuve load Contact Type Smgle
G5Q PCB Power Relay
G
5
Q
2
Ratings
Coil
Note 1. The rated current and coil resistance are measured at a coil temperature of 23°C with a tolerance of ±10%.
Note 2. The operating characteristics are measured at a coil temperature of 23°C.
Note 3. The “Max. voltage” is the maximum voltage that can be applied to the relay coil.
* Power consumption with Holding Voltage is 36mW. Please confirm the detail in page 6 Coil Voltage Reduction (Holding Voltage).
Contacts
Contact form Rated voltage Rated current
(mA)
Coil resistance
(Ω)
Must operate
voltage
(V)
Must release
voltage
(V)
Max. voltage
(V)
Power
consumption
(mW)
SPST-NO (1a)
5 VDC 40 125
75% max.
5% min.
190%
(at 23°C)
Approx. 200
9 VDC 22.2 405
12 VDC 16.7 720
24 VDC 8.3 2880
SPDT (1c)
5 VDC 80 63
5% min.
5 to 25%*
Approx. 400
Approx. 36*
9 VDC 44.4 202
12 VDC 33.3 360
24 VDC 16.7 1440
Load Resistive load
Item SPST-NO (1a) SPDT (1c)
Standard High-capacity Standard High-capacity
Contact Type Single
Contact material Ag-Alloy (Cd free)
Rated load
(resistive)
10 A at 125 VAC
3 A at 125 VAC
5 A at 250 VAC
3 A at 250 VAC
5 A at 30 VDC
10 A at 250 VAC
3 A at 125 VAC
5 A at 250 VAC
3 A at 250 VAC
5 A at 30 VDC
10 A at 125 VAC (NO)
3 A at 125 VAC (NO)
5 A at 250 VAC (NO)
3 A at 250 VAC (NO)
5 A at 30 VDC (NO)
3 A at 125 VAC (NC)
3 A at 250 VAC (NC)
3 A at 30 VDC (NC)
10 A at 250 VAC (NO)
3 A at 125 VAC (NO)
5 A at 250 VAC (NO)
3 A at 250 VAC (NO)
5 A at 30 VDC (NO)
3 A at 125 VAC (NC)
3 A at 250 VAC (NC)
3 A at 30 VDC (NC)
Rated carry current 10 A (NO)/3 A (NC)
Max. switching
voltage 277 VAC, 30 VDC
Max. switching
current
AC: 10 A (NO)/3 A (NC)
DC: 5 A (NO)/3 A (NC)
G5Q PCB Power Relay
G
5
Q
3
Characteristics
Note. Note. Values in the above table are the initial values at 23°C.
*1. The contact resistance is possible with 1 A applied at 5 VDC using a fall-of-potential method.
*2. Testing conditions: The insulation resistance was measured with a 500 VDC megohmmeter at the same locations as the dielectric strength was measured.
*3. This value was measured at a switching frequency of 120 operations/min.
Item Classification Standard model
Contact resistance *1 100 mΩ max.
Operate time 10 ms max.
Release time 5 ms max.
Insulation resistance *2 1,000 MΩ min.
Dielectric
strength
Between coil and contacts 4,000 VAC, 50/60 Hz for 1 min
Between contacts of the
same polarity 1,000 VAC, 50/60 Hz for 1 min
Impulse withstand voltage
(between coil and contacts) 8 kV (1.2 x 50 μs)
Vibration
resistance
Destruction 10 to 55 to 10 Hz, 0.75 mm single amplitude (1.5 mm double amplitude)
Malfunction 10 to 55 to 10 Hz, 0.75 mm single amplitude (1.5 mm double amplitude)
Shock
resistance
Destruction 1,000 m/s2
Malfunction 100 m/s2
Durability
Mechanical 10,000,000 operations (18,000 operations per hour)
Electrical
•NO
25,000 operations: 10 A at 250 VAC resistive load
(operation: ON for 1 sec, OFF for 3 sec) <High-capacity type>
50,000 operations: 10 A at 125 VAC resistive load
(operation: ON for 1 sec, OFF for 3 sec)
200,000 operations: 3 A at 125 VAC resistive load
(operation: ON for 1 sec, OFF for 1 sec)
50,000 operations: 5 A at 250 VAC resistive load
(operation: ON for 1 sec, OFF for 1 sec)
100,000 operations: 3 A at 250 VAC resistive load
(operation: ON for 1 sec, OFF for 1 sec)
100,000 operations: 5 A at 30 VDC resistive load
(operation: ON for 1 sec, OFF for 1 sec)
•NC
200,000 operations: 3 A at 125 VAC resistive load
(operation: ON for 1 sec, OFF for 1 sec)
100,000 operations: 3 A at 250 VAC resistive load
(operation: ON for 1 sec, OFF for 1 sec)
100,000 operations: 3 A at 30 VDC resistive load
(operation: ON for 1 sec, OFF for 1 sec)
Failure rate (P level) (reference *3) 10 mA at 5 VDC
Ambient operating temperature -40°C to 105°C (with no icing or condensation)
-40°C to 85°C (with no icing or condensation) <High-capacity type>
Ambient operating humidity 5% to 85%
Weight Approx. 6.5 g
®@ G50-1A(4)(-EU)(-HA) HE’
G5Q PCB Power Relay
G
5
Q
4
Engineering Data
Dimensions (Unit: mm)
Maximum Switching Capacity Ambient Temperature VS.
Maximum Coil Voltage
Shock Malfunction
100
11 10 100 1000
Switching current (A)
Switching voltgate (V)
AC resistive load (NO)
AC resistive load (NC)
DC resistive load (NO)
DC resistive load (NC)
10
100
11 10 100 1000
Switching current (A)
Switching voltgate (V)
AC resistive load (NO)
AC resistive load (NC)
DC resistive load (NO)
DC resistive load (NC)
10
Standard
High-capacity(-EU)
200
180
160
140
120
100
80
60
40
20
0-40 200
-20 8023 60
105
10040 120
Maximum coil voltage (% of rated)
Ambient temperature (°C)
85
200
180
160
140
120
100
80
60
40
20
0-40 200
-20 8023 60 10040 120
Maximum coil voltage (% of rated)
Ambient temperature (°C)
Standard
High-capacity(-EU)
Note. The Maximum coil voltage refers to the
maximum value in a varying range of operating
power voltage, not a continuous voltage.
Z
Z'
Shock direction
Y
Y'
XX'
Z'
Z
Unit: m/s
2
Y
Y'
X
X'
1,000
1,000
1,000
1,0001,000
1,000
NO Contact
NC
Contact
300
300
Sample: G5Q-14 12 VDC
Number of Relays: 5 pcs
Test conditions: Shock is applied
in ±X, ±Y, and ±Z directions three
times each with and without
energizing the Relays to check
the number of malfunctions.
The energized voltage is 100% of
the rated voltage.
Requirement: None malfuction
100 m/s2
7.62±0.1
Terminal Arrangement/
Internal Connections
(Bottom View)
PCB Mounting Holes
(Bottom View)
Tolerance: ±0.1 mm
15.8MAX
(15.5)*
20.3MAX
(20.0)*
0.4
3.4
7.6210.16
10.3MAX
(10.0)*
7.62
1
(1.19)
(1.18)
7.62±0.1
10.16±0.1
4-1.3 ±0.1 dia.
123
5
0.27
MAX
(No coil polarity)
* Average value
0.4 x 0.4
G5Q-1A(4)(-EU)(-HA)
7.62±0.1
Terminal Arrangement/
Internal Connections
(Bottom View)
(No coil polarity)
PCB Mounting Holes
(Bottom View)
Tolerance: ±0.1 mm
(1.19)
(1.18)
0.27
MAX
0.4
3.4
2.54
5.0810.16
7.62
12.54±0.1
5.08±0.1
10.16±0.1
5-1.3 ±0.1 dia.
123
45
15.8MAX
(15.5)*
20.3MAX
(20.0)*
10.3MAX
(10.0)*
* Average value
0.4 x 0.4
G5Q-1(4)(-EU)(-HA)(-PW)
G5Q PCB Power Relay
G
5
Q
5
Approved Standards
UL Recognized: (File No. E41515)
CSA Certified: (File No. LR31928)
EN/IEC, VDE (Certified/No.40009467)
Model Contact form Coil ratings Contact ratings Number of test
operations
G5Q-1A(4)(-EU)(-HA)
G5Q-1(4)(-EU)(-HA)(-PW)
SPST-NO (1a)
SPDT (1c) 5 to 48 VDC
10 A 250 VAC N.O. only (Resistive) 40°C 6,000
10 A 30 VDC N.O. only (Resistive) 40°C
4 A 120 VAC N.O. only (Resistive) 40°C 100,000
3 A 250 VAC N.C. only (Resistive) 40°C 6,000
3 A 30 VDC N.C. only (Resistive) 40°C
Model Contact form Coil ratings Contact ratings Number of test
operations
G5Q-1(4)(-HA)(-PW)
G5Q-1A(4)(-HA)
SPST-NO (1a)
SPDT (1c) 5 to 48 VDC
10 A making and 0 A breaking, 250 VAC (cosφ=1) 105°C
5 A marking and 3 A breaking, 30 VDC (0 ms) 105°C 10,000
5 A 250 VAC (cosφ=1) (N.O.) 105°C 75,000
G5Q-1A(4)-EU(-HA)
G5Q-1(4)-EU(-HA)
10 A 250 VAC (cosφ=1) (N.O.) 65°C
5 A 30 VDC (0 ms) (N.O.) 65°C
3 A 30 VDC (0 ms) (N.C.) 65°C
10,000
4 A 250 VAC (cosφ=1) (N.O.) 85°C 100,000
Creepage distance 6.4 mm min.
Clearance distance 5.5 mm min.
Insulation material group IIIa
Type of insulation coil-contact circuit
open contact circuit
Basic (Rated voltage 400 V) / Reinforced (Rated voltage 250 V)
Micro disconnection
Rated Insulation voltage 250 V
Pollution degree 2
Rated voltage system 250 V / 400 V (EU flux type only)
Over voltage category III
Category of protection according to IEC 61810-1 RT II (Flux protection) / RT III (Sealed)
Glow wire according to IEC 60335-1 <HA Models only>
GWT 750°C min. (IEC 60695-2-11) / GWFI 850°C min. (IEC 60695-2-12)
Tracking Index of relay base PTI 250 V min. (housing parts)
Flammability class according to UL94 V-0
Coil Insulation system F Class (UL 1446)
G5Q PCB Power Relay
G
5
Q
6
Precautions
Please refer to “PCB Relays Common Precautions” for correct use.
Coil Voltage Reduction (Holding Voltage) after Relay
operation
• If the coil voltage is reduced to the holding voltage after Relay
operation, first apply the rated voltage to the coil for at least
100 ms, as shown below.
A voltage of at least 30% of the rated voltage is required for
the coil holding voltage. Do not allow voltage fluctuations to
cause the coil holding voltage to fall below this level.
* The coil resistance were measured at a coil temperature of 23°C with toler-
ances of ±10%.
Correct Use
Applied
coil voltage Coil resistance* Power
consumption
Rated voltage 100% 63Ω (5 VDC)
360Ω (12 VDC)
1440Ω (24 VDC)
Approx. 400 mW
Holding voltage 30% Approx. 36 mW
30%
(Holding voltage)
100%
(Rated voltage)
100ms min.
Please check each region's Terms & Conditions by region website.
OMRON Corporation
Electronic and Mechanical Components Company
Cat. No. J155-E1-12
0719(0207)(O)
In the interest of product improvement, specifications are subject to change without notice.
© OMRON Corporation 2007-2019 All Rights Reserved.
Regional Contact
Americas Europe
https://www.components.omron.com/ http://components.omron.eu/
Asia-Pacific China
https://ecb.omron.com.sg/ https://www.ecb.omron.com.cn/
Korea Japan
https://www.omron-ecb.co.kr/ https://www.omron.co.jp/ecb/

Products related to this Datasheet

RELAY GEN PURPOSE SPST 10A 12V
RELAY GEN PURPOSE SPDT 10A 12V
RELAY GEN PURPOSE SPST 10A 24V
RELAY GEN PURPOSE SPDT 10A 24V
RELAY GEN PURPOSE SPDT 10A 24V
RELAY GEN PURPOSE SPDT 10A 12V
RELAY GEN PURPOSE SPST 10A 5V
RELAY GEN PURPOSE SPST 10A 5V
RELAY GEN PURPOSE SPDT 10A 5V
RELAY GEN PURPOSE SPST 10A 12V
RELAY GEN PURPOSE SPST 10A 24V
RELAY GEN PURPOSE SPDT 10A 5V
RELAY GEN PURPOSE SPST 10A 12V
RELAY GEN PURPOSE SPST 10A 18V
RELAY GEN PURPOSE SPDT 10A 12V
RELAY GEN PURPOSE SPST 10A 9V
RELAY GEN PURPOSE SPST 10A 22V
RELAY GEN PURPOSE SPDT 10A 5V
RELAY GEN PURPOSE SPDT 10A 24V
RELAY GEN PURPOSE SPST 10A 24V
RELAY GEN PURPOSE SPDT 10A 18V
RELAY GEN PURPOSE SPDT 10A 22V
RELAY GEN PURPOSE SPDT 10A 9V
RELAY GEN PURPOSE SPST 10A 48V
RELAY GEN PURPOSE SPST 10A 9V
RELAY GEN PURPOSE SPST 10A 5V
RELAY GEN PURPOSE SPDT 10A 22V
RELAY GEN PURPOSE SPDT 10A 9V
RELAY GEN PURPOSE SPST 10A 12V
RELAY GEN PURPOSE SPDT 10A 12V