www.techflex.com
800.323.5140 • 973.300.9242 • fax: 973.300.9409
104 Demarest Road • Sparta, NJ 07871
ADVANCED ENGINEERING
Technical Data Sheet
GENERAL PURPOSE
Technical Data Sheet
Flexible, Semi-Rigid
Wrappable Split Braided Tube
F6’s unique split, semi-rigid braided construction
makes it the ideal solution for situations where
ease of installation is of primary importance.
The lateral split allows the tube to open up
to accommodate a wide variety of bundling
requirements, and the semi-rigid braid
configuration simply closes around the entire
installation without the need for any additional
fasteners (Velcro, tape, etc.)
The PET braid is lightweight, quiet and flexible. The 25%
edge overlap (at nominal diameter) allows coverage
around inline plugs, connectors and splices.
F6 will bend to a tight radius without distorting
or splitting open and, unlike full rigid tubing, will
not impair or affect the flexibility of harnesses.
Polyethylene Terepthalate
Material
F6N
Grade
.008” - .015”
Monofilament Diameter
TF001F6-WD
Drawing Number
Hot Knife
Cut Cleanly
Colors Available:
4= BK, OR, PG, CW.
Nominal Diameter
The large overlap allows easy
installation over splices and
incline connectors without
exposing wires and cables.
Nominal
Size
Part
#
Wall
Thickness
Monofilament
Diameter
Bulk
Box
Box
A
Box
B
Available
Colors
Lbs/
100’
1/8” F6N0.13 .024” .008” 8,000’ 400’ 100’ 4 0.47
1/4” F6N0.25 .025” .010” 3,000’ 200’ 100’ 4 0.60
3/8” F6N0.38 .025” .010” 1,500’ 150’ 75’ 4 1.20
1/2” F6N0.50 .025” .010” 1,200’ 150’ 75’ 4 1.40
3/4” F6N0.75 .025” .010” 500’ 100’ 50’ 4 1.60
1” F6N1.00 .038” .015” 400’ 100’ 50’ 4 2.00
1 1/4” F6N1.25 .038” .015” 250’ 75’ 25’ 4 2.40
1 1/2” F6N1.50 .038” .015” 250’ 75’ 25’ 4 2.70
2” F6N2.00 .038” .015” 200’ 50’ 25’ 4 3.60
Put-Ups
Colors Available:
Black (BK), Orange (OR), Platinum Gray (PG)
& Clear/White (CW).
FAR-25
Easy, Cost And Labor
Effective Installation
More Flexible Than Split
Convoluted Or Spiral Wrap
25% Edge Overlap
Soft And Quiet In High
Vibration Uses
Cut And Abrasion Resistant
Chemically Inert
Halogen Free

© 2018 Techflex, Inc. - Any unauthorized reproduction, in whole or part, in any medium whatsoever, without the express written permission of Techflex, Inc. is strictly forbidden.
Techflex product names and logos are registered trademarks of Techflex, Inc., unless otherwise attributed. The contents and illustrations contained herein are believed to be reliable.
Techflex makes no warranties as to their accuracy or completeness and disclaims any liability in connection with their use. Techflex’s only obligations are those in standard terms of
sale for these products and Techflex will not be liable for any consequential or other damages arising due to misuse of these products or typographical errors or omissions.
Users should make their own evaluation to determine the suitability of these products for their unique and specific applications. 11-21
ADVANCED ENGINEERING
Technical Data Sheet
ABRASION FLAMMABILITY
CHEMICAL
RESISTANCE
PHYSICAL
PROPERTIES
www.techflex.com
GENERAL PURPOSE
Technical Data Sheet
Melt Point
ASTM D-2117
482°F (250°C)
Maximum Continuous
Mil-I-23053
257°F (125°C)
Minimum Continuous
-94°F (-70°C)
Abrasion Resistance
High
Abrasion Test Machine
Taber 5150
Abrasion Test Wheel
Calibrase H-18
Abrasion Test Load
500g
Room Temperature
80°F
Humidity
74%
Some Scuffing Visible
500 Test Cycles
Significant Wear Is Visible
With Several Braid
Filaments Broken
1,200 Test Cycles
Material Destroyed
1,950 Test Cycles
Pre-Test Weight
5,365.1 mg
Post-Test Weight
4,850 mg
Test End Loss Of Mass
Point Of Destruction
515.1 mg
1=No Effect 4=More Affected
2=Little Effect 5=Severely Affected
3=Affected
Aromatic Solvents ________________ 2
Aliphatic Solvents _________________ 1
Chlorinated Solvents ______________ 3
Weak Bases ______________________ 1
Salts ____________________________ 1
Strong Bases _____________________ 2
Salt Water 0-S-1926 ________________ 1
Hydraulic Fluid MIL-H-5606 _________ 1
Lube Oil MIL-L-7808 _______________ 1
De-Icing Fluid MIL-A-8243 __________ 1
Strong Acids _____________________ 3
Strong Oxidants __________________ 2
Esters/Ketones ___________________ 1
UV Light ________________________ 1
Petroleum _______________________ 1
Fungus ASTM G-21 ________________ 1
Halogen Free ___________________ Yes
RoHS __________________________ Yes
SVHC ________________________ None
Rating _____________________UL94VO
Monofilament Diameter_____.008-.015
ASTM D-204
Flammability Rating ___________ UL94
Recommended Cutting _____Hot Knife
Colors _________________________ 4
Wall Thickness _____________.024-.038
Tensile Strength (Yarn) __________6-10
ASTM D-2256 Lbs
Specific Gravity ASTM D-792 _____ 1.38
Moisture Absorption ___________.1-.2
% ASTM D-570
Hard Vacuum Data ASTM E-595
TML __________________________ 19
CVCM ________________________ .00
WVR __________________________ .16
Smoke D-Max __________________ 56
ASTM E-662
Outgassing __________________ Med
Oxygen Index __________________ 21
ASTM D-2863
Products related to this Datasheet
SELF WRAP 3/8" X 150' BLACK
SELF WRAP 1" X 100' BLACK
SELF WRAP 3/4" X 100' BLACK
SELF WRAP 1.5" X 75' BLACK
SELF WRAP 1/4" X 200' BLACK
SELF WRAP 1" X 10' BLACK
SELF WRAP 1/4" X 100' BLACK
SELF WRAP 1/4" X 25' BLACK
SELF WRAP 1/8" X 400' BLACK
SELF WRAP 3/8" X 25' BLACK
SELF WRAP 1/2" X 25' BLACK
SELF WRAP 3/4" X 100' ORANGE
SELF WRAP 2" X 50' BLACK
SELF WRAP 3/8" X 75' BLACK
SELF WRAP 1/8" X 25' GRAY
SELF WRAP 1/8" X 100' BLACK
SELF WRAP 1.5" X 10' ORANGE
SELF WRAP 1" X 10' ORANGE
SELF WRAP 3/4" X 25' GRAY
SELF WRAP 1/8" X 25' CLEAR/WHITE
SELF WRAP 3/8" X 25' CLEAR/WHITE
SELF WRAP 3/8" X 25' ORANGE
SELF WRAP 1/8" X 25' BLACK
SELF WRAP 3/8" X 75' ORANGE
SELF WRAP 1/2" X 150' ORANGE
SELF WRAP 1-1/4" X 10' BLACK
SELF WRAP 1/4" X 25' ORANGE
SELF WRAP 2" X 10' ORANGE
SELF WRAP 1.5" X 250' BLACK
SELF WRAP 2" X 10' BLACK