SJS8162x0 Drawing Datasheet by Amphenol PCD

View All Related Products | Download PDF Datasheet
SJSSIEZOO NOTES: 1: MATERIALS: HOUSING: PA 6/6 CONTACT RETAINER: STAINLESS STEEL GROMMET: SILICONE RUBBER PER A-A-SQSBB SEAL: SILICONE RUBBER PER A-A-Sesas 2. OPERATING RANGE: TEMPERATURE: -55 “C TO 95 “I: INSULATION RESISTANCE: 5000 MEGOHMS MINIMUM DIELECTRIC WITHSTANDINC VOLTAGE: 1500 VRMS SEA LEVEL soo VRMS . 45,000 FT. ALTITUDE CURRENT RATING: Ia AMPS VIBRATION: PER EIA-364D METHOD 28, TEST CONDITION v. ALTITUDE IMMERSION: PER ElA-364D METHOD 3 . 55,000 FT IFORMERLY MlL-STD-l344 METHOD l044l a. ACCEPTS (3) M39029/58—364 PIN CONTACTS (NOT INCLUDED) 4, CONTACT RETENTION - 20 LBS EACH 5: LOCKING FEATURE - NO BREAK 45 LBS MIN 1.00 5.5816200 $700 I) \jfi“ SJSBIGZIO SJSBIGZOO KEY CONFIGURATION SEE TABLE I ART MARKING AS FOLLOWS: //DATE APCD YYWW CODE REV ECN AFP'D - 579I J: TON A 5951 J: TON B 6109 J. TON C 6589 [Z a .c. 105“ /40 5J5816220 OOZQIBSPS SJSEIGZXX SEE TABLE 1 FOR FULL PART NUMBERS TABLE 1 . PART NUMBER SCHEME APCD PART- KEY COLOR SJSBIGZOO A RED 5J58I6210 B WHITE SJSBISZZO I C BLUE TITLE DIMENSIONS TOLERANCES PROJECTION AmphenOI POd IN-LINE JUNCTION ANSI “4.5M ,XX fiOflI UNITS; INCHES xxx £0,005 © :1 ENGR SPECIFICATION DRAWING TRIPLE WIRE, SIZE 16 Pm/E FILE ANGLES 1L0“ 5 STONE I0/I9/05 RECEPTACLE CHKD 4%? g 5:: SIZE DWG N0 REV ORIGINAL THIS DOCUMENT CONTAINS I'll a a PRGPRIETARY INFORMATION WHICH 4: I ['4‘ B 5J5816200 C I5 TI-E CDIIFIDENTIAL PROPERTY APPD ”F AWN“ m ”"5" FEVER” “A WW i, t ,0 CODE: 58982 SCALE: 2:1 SHEET 1 OF I

Products related to this Datasheet

CONN RCPT HSNG MALE 3POS INLINE
CONN RCPT HSNG MALE 3POS INLINE
CONN RCPT HSNG MALE 3POS INLINE