nmRata Capacitor Data Sheet wmwmaww A Allmlinn muRata Mum: Manlaclu'ng 60., Lid.
L size 3.2 ±0.3mm
W size 2.5 ±0.2mm
T size 1.35 ±0.15mm
External terminal width e 0.3mm min.
Distance between external terminals g 1.0mm min.
Size code in inch(mm) 1210 (3225M)
Please use replacements or Recommended.
Packaging Specifications Minimum quantity
Lφ180mm Embossed taping 2000
Kφ330mm Embossed taping 8000
Mass (typ.)
1 piece 57.0mg
φ180mm Reel 174g
GRM32NR72A104KA01# “#” indicates a package specification code.
< List of part numbers with package codes >
GRM32NR72A104KA01L , GRM32NR72A104KA01K
Capacitance 0.1F ±10%
Rated voltage 100Vdc
Temperature characteristics (complied standard) X7R(EIA)
Capacitance change rate ±15.0%
Temperature range of temperature characteristics -55 to 125
Operating temperature range -55 to 125
Shape Notes
References
Specifications
Last updated: 2019/09/17
1 of 2
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.
URL : https://www.murata.com/
Frequency characteristiclll 100k 10k 1k 100 10 iwedance [ohm] 1 10m 100 1k 10k 100k 1! 1M 10“ 1G 106 Frequency [Hz] lsmznmmmm DCOV,Z§‘IKC DC bias characteristics 0.11 9 .0 o a o c an Capac itance [uF] .0 o ., \ 0 20 40 60 80 100 DC Bius[V] .smznnmromor capaciuncn 25 none, ACI om; Imetntur: Characteristics 0. 1005 o. 0995 L: o. 0985 a g o 0975 E g o. 0965 go. 0955 o o. 0945 o. 0935 0 0925 ’80 M 0 40 90 120 160 TenneratureNexC] lsmzunmromor capaciuncn non 0v, Acr ons A intuition ”unfit“ Murala Madam-mg 00., Lid. Frequency characteristicfl 100 10 lies i stance [ohm] 10m 100 1k 10k 100k 1' 1M 10“ 16 106 Frequencvmz] lsmznmmmm DCOV,Z§‘IKC AC VDI tag: Characteristics 0. 102 o E / Capac itance [uF] o . 0. 099 0098 0 0.4 08 1.2 1.6 2 Ac Volt-gamma] .smznnmromoi capaciuncn new. 25 oaegc Ian Rise fran rinpl: Characteristics YemeraturfldezC] 0 I Z 3 currentUrms] anlazmummmlwoknz lsookuz I1IN1
Chart of characteristic data (The charts below may show another part number which shares its characteristics.)
Last updated: 2019/09/17
2 of 2
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.