3.5mm Center Prod Spec Datasheet by Molex

View All Related Products | Download PDF Datasheet
molex 3.5mmEv‘f- 7") ‘2 kgfifil 3*79
LANGUAGE
JAPANESE
ENGLISH
REV.
A
B
C
SHEET
18
18
18
REVISE ON PC ONLY
TITLE: 3. 5mm CENTER SPACING
P.C. BOARD CONNECTOR
-LEAD FREE- 製品仕様書
C
変更
REVISED
J2016-0910
2016/02/26 K.MATSUYAMA
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC
TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DESIGN CONTROL
J
STATUS
WRITTEN
BY:
N.AIDA
CHECKED
BY:
K.TOJO
APPROVED
BY:
M.SASAO
DATE: YR/MO/DAY
2004/04/20
DOCUMENT NUMBER
PS-51067-019
FILE NAME
PS51067019.docx
SHEET
1 OF 8
EN-037(2015-11 rev.1)
PRODUCT SPECIFICATION
【1. 適用範囲 SCOPE
本仕様書は、 殿 納入する
3.5mmッチ プリント基板用 コネクタ ついて規定する。
This specification covers the 3.5mm CENTER SPACING P.C. BOARD CONNECTOR series
【2. 製品名称及び型番 PRODUCT NAME AND PART NUMBER
Product Name
Part Number
ターミナル
Terminal
無鉛
LEAD FREE
50217-9*01
50217-8*00
ハウジング
Housing
無鉛
LEAD FREE
51067-**0*
ウェハー ッセンブリ
Wafer Assembly (ST)
無鉛
LEAD FREE
標準色
Standard
Color
53258-**29
染色品
Dyed Color
53258-2***
ウェハー ッセンブリ ボス付
Wafer Assembly (ST) With Boss
無鉛
LEAD FREE
標準色
Standard
Color
53258-**49
染色品
Dyed Color
53258-4***
ウェハー ッセンブリ
Wafer Assembly (R/A)
無鉛
LEAD FREE
標準色
Standard
Color
53259-**29
染色品
Dyed Color
53259-**6*
: 図面参照 Refer to the drawing.
molex w
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE: 3. 5mm CENTER SPACING
P.C. BOARD CONNECTOR
-LEAD FREE- 製品仕様書
C
SEE SHEET 1 OF 8
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC
TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-51067-019
FILE NAME
PS51067019.docx
SHEET
2 OF 8
EN-037(2015-11 rev.1)
PRODUCT SPECIFICATION
【3. 定格及び適用電線 RATINGS AND APPLICABLE WIRES
Item
Standard
最大許容電圧
Rated Voltage(MAX.)
250 V
[AC(実効値 rms) / DC]
被覆外径: 3.0mm MAX.
Insulation Diameter: 3.0mm MAX.
最大許容電流
及び適用電線
Rated Current (MAX.)
and Applicable wires
AWG. #18
5.5 A
AWG. #20
4.5 A
AWG. #22
4.0 A
AWG. #24
3.5 A
使用温度範囲
Ambient Temperature Range
-40 ~ +105*1
*1: 通電による温度上昇分も含む。
Including terminal temperature rise.
【4. 性能 PERFORMANCE
-1. 気的性 Electrical Performance
Item
Test Condition
Requirement
4-1-1
接触抵抗
Contact
Resistance
コネクタを嵌合させ、開放電20mV 下、
短絡電流 10mAにて測定する。
(JIS C5402 5.4)
Mate connectors, measure by dry circuit,
20mV MAX., 10mA
(JIS C5402 5.4)
10 milliohm MAX.
4-1-2
絶縁抵抗
Insulation
Resistance
コネクタを嵌合させ、隣接するタ-ミナル間及び
タ-ミナル、ア-ス間に、DC 500V を印加し測定
する。
(JIS C5402 5.2/MIL-STD-202
試験法 302)
Mate connectors, apply 500V DC between adjacent
terminal or ground.
(JIS C5402 5.2/MIL-STD-202 Method 302)
1000 Megohm MIN.
4-1-3
耐電圧
Dielectric
Strength
コネクタを嵌合させ、隣接するタ-ミナル間及び
タ-ミナル、ア-ス間に、AC1500V 実効値)を
1分間 印加する。
(JIS C5402 5.1/MIL-STD-202 試験法 301)
Mate connectors, apply 1500V AC(rms) between for
1 minute between adjacent terminal or ground.
( JIS C5402 5.1/MIL-STD-202 Method 301)
異状なきこと
No Breakdown
molex 4 — 2. 4314mm: Mechanical Performance
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE: 3. 5mm CENTER SPACING
P.C. BOARD CONNECTOR
-LEAD FREE- 製品仕様書
C
SEE SHEET 1 OF 8
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC
TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-51067-019
FILE NAME
PS51067019.docx
SHEET
3 OF 8
EN-037(2015-11 rev.1)
PRODUCT SPECIFICATION
Item
Test Condition
Requirement
4-1-4
圧着部接触抵抗
Contact
Resistance
on Crimped
Portion
タ-ミナルに適合電線を圧着し、開放電圧20mV
以下、短絡電流 10mA にて測定する。
Crimp the applicable wire on to the terminal,
measure by dry circuit, 20mV MAX., 10mA.
5 milliohm MAX.
-2. 械的性 Mechanical Performance
Item
Test Condition
Requirement
4-2-1
挿入力
及び抜去力
Insertion and
Withdrawal
Force
毎分 25±3mm の速さで挿入、抜去を行う。
Insert and withdraw connectors at the speed
rate of 25±3mm/minute.
6項参照
Refer to paragraph 6
4-2-2
ターミナル
挿入力
Terminal
Insertion
Force
圧着されたターミナルをハウジングに挿入
する。
Insert the crimped terminal into the housing.
14.7 N1.5kgfMAX.
4-2-3
ターミナル
保持力
Terminal/
Housing
Retention
Force
圧着されたターミナルをハウジングに
装着し、電線を軸方向に毎分 25±3mm
速さで引張る。
Apply axial pull out force at the speed rate of
25±3mm / minute on the terminal
assembled in the housing.
29.4 N3.0kgfMIN.
4-2-4
圧着部
引張り強度
Crimping
Pull Out
Force
圧着されたタ-ミナルを治具に固定し、電線
を軸方向に毎分25±3mm 速さで引張る
(JIS C5402 6.8)
Fix the crimped terminal and apply axial pull
out force to the wire at the speed rate of
25±3mm/minute.
(JIS C5402 6.8)
AWG. #18
88.2 N9.0kgfMIN.
AWG. #20
58.8 N6.0kgfMIN.
AWG. #22
39.2 N4.0kgfMIN.
AWG. #24
29.4 N3.0kgfMIN.
4-2-5
ロック強度
Lock Strength
コネクタを嵌合させ、軸方向に毎分25±3mm
の速さで引張る
Mate connectors, apply axial pull out force at
the speed rate of 25±3mm/minute.
2,3
2,3 CKT
29.4 N3.0kgfMIN.
4~15
4~15 CKT
58.8 N6.0kgfMIN.
molex 4—3. % 0) 1th Envi ronmenlal Performance and Others
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE: 3. 5mm CENTER SPACING
P.C. BOARD CONNECTOR
-LEAD FREE- 製品仕様書
C
SEE SHEET 1 OF 8
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC
TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-51067-019
FILE NAME
PS51067019.docx
SHEET
4 OF 8
EN-037(2015-11 rev.1)
PRODUCT SPECIFICATION
Item
Test Condition
Requirement
4-2-6
ピン保持力
Pin Retention
Force
毎分25±3mmの速さでピンを軸方向に押す。
Apply axial push force at the speed rate of 25
±3mm/minute.
9.8 N1.0kgfMIN.
-3. Environmental Performance and Others
Item
Test Condition
Requirement
4-3-1
繰り返し挿抜
Repeated
Insertion /
Withdrawal
1分間10回以下の速さで挿入、抜去を30
繰り返す。
When mated up to 30 cycles repeatedly by
the rate of 10 cycles/minute.
接触抵抗
Contact
Resistance
20 milliohm MAX.
4-3-2
温度上昇
Temperature
Rise
コネクタを嵌合させ、最大許容電流を通電
コネクタの温度上昇分を測定する。
(UL 498)
Carrying rated current load.
(UL 498)
Temperature
Rise
30 MAX.
4-3-3
耐振動性
Vibration
DC 1mA 通電状態にて、嵌合軸を含む互い
垂直な3方向に掃引割合105510Hz/分、
全振幅 1.5mm の振動を 2時間 加える。
(MIL-STD-202 試験法 201)
Amplitude: 1.5 mm P-P
Sweep time: 10-55-10 Hz in 1 minute
Duration: 2hours in each X.Y.Z axes
(MIL STD-202 Method 201)
Appearance
異状なきこと
No Damage
接触抵抗
Contact
Resistance
20 milliohm MAX.
Discontinuity
1.0 microsecond
MAX.
4-3-4
耐衝撃性
Shock
DC 1mA 通電状態にて、嵌合軸を含む互い
垂直な 6方向 に、490 m/s2 {50G} 衝撃を
3 加える。
( JIS C0041/MIL-STD-202 試験法 213 )
490 m/s2 {50 G}, 3 strokes in each X,Y,Z
axes.
( JIS C0041/MIL-STD-202 Method 213 )
Appearance
異状なきこと
No Damage
接触抵抗
Contact
Resistance
20 milliohm MAX.
Discontinuity
1.0 microsecond
MAX.
molex
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE: 3. 5mm CENTER SPACING
P.C. BOARD CONNECTOR
-LEAD FREE- 製品仕様書
C
SEE SHEET 1 OF 8
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC
TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-51067-019
FILE NAME
PS51067019.docx
SHEET
5 OF 8
EN-037(2015-11 rev.1)
PRODUCT SPECIFICATION
Item
Test Condition
Requirement
4-3-5
耐熱性
Heat
Resistance
コネクタを嵌合させ、105±2 の雰囲気中
96時間 放置後取り出し、12時間 室温
に放置する。
( JIS C0021/MIL-STD-202 試験法 108 )
105±2 , 96 hours
( JIS C0021/MIL-STD-202 Method 108 )
Appearance
異状なきこと
No Damage
接触抵抗
Contact
Resistance
20 milliohm MAX.
4-3-6
耐寒性
Cold
Resistance
コネクタを嵌合させ、-40±3
雰囲気中に 96時間 放置後取り出し
12時間 室温に放置する。
( JIS C0020 )
-40±3 , 96 hours
( JIS C0020 )
Appearance
異状なきこと
No Damage
接触抵抗
Contact
Resistance
20 milliohm MAX.
4-3-7
耐湿性
Humidity
コネクタを嵌合させ、60±2、相対湿度
9095%の雰囲気中に 96時間 放置後
取り出し、12時間 室温に放置する。
( JIS C0022/MIL-STD-202 試験法103 )
Temperature: 60±2
Relative Humidity: 90 to 95%
Duration: 96 hours
( JIS C0022/MIL-STD-202 Method 103 )
Appearance
異状なきこと
No Damage
接触抵抗
Contact
Resistance
20 milliohm MAX.
Dielectric
Strength
4-1-3項満足こと
Must meet 4-1-3
絶縁抵抗
Insulation
Resistance
100 Megohm MIN.
4-3-8
温度サイクル
Temperature
Cycling
コネクタを嵌合させ、-55℃に30分、+105
30分、これ1サイクルとし、5サイクル
繰り返す。但し、温度移行時間は、5分以
とする。試験後 12時間 室温に放置する。
( JIS C0025 )
5 cycles of :
a) 55 30 minutes
b) +105 30 minutes
( JIS C0025 )
Appearance
異状なきこと
No Damage
接触抵抗
Contact
Resistance
20 milliohm MAX.
molex
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE: 3. 5mm CENTER SPACING
P.C. BOARD CONNECTOR
-LEAD FREE- 製品仕様書
C
SEE SHEET 1 OF 8
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC
TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-51067-019
FILE NAME
PS51067019.docx
SHEET
6 OF 8
EN-037(2015-11 rev.1)
PRODUCT SPECIFICATION
Item
Test Condition
Requirement
4-3-9
塩水噴霧
Salt Spray
コネクタを嵌合させ、35±2 にて、
重量比 5±1%の塩水を48±4時間 噴霧し、
試験後常温で水洗いした後、室温で
乾燥させる。
( JIS C0023/MIL-STD-202 試験法 101 )
48±4 hours exposure to a salt spray from
the 5±1% solution at 35±2.
( JIS C0023/MIL-STD-202 Method 101 )
Appearance
異状なきこと
No Damage
接触抵抗
Contact
Resistance
20 milliohm MAX.
4-3-10
亜硫酸ガス
SO2 Gas
コネクタを嵌合させ、40±2 にて、
50±5ppm の亜硫酸ガス中に 24時間
放置する。
24 hours exposure to 50±5ppm. SO2 gas at
40±2.
Appearance
異状なきこと
No Damage
接触抵抗
Contact
Resistance
20 milliohm MAX.
4-3-11
半田付け性
Solderability
ターミナルまたはピンをフラックスに浸し、
本体の取付け基準面より1.2mm迄、245±3
の半田に 3±0.5 浸す。
Soldering Time : 3±0.5 sec.
Solder Temperature: 245±3
Solder
Wetting
浸漬面積の
75%以上
75% of immersed
area must show no
voids, pin holes
4-3-12
半田耐熱性
Resistance to
Soldering
Heat
(フロー時)
ターミナルまたはピンを本体の取付け基準面
より1.2mm迄、260±3の半田に5±0.5
浸す。
(When reflowing)
Soldering Time : 5±0.5 sec.
Solder Temperature: 260±3
Appearance
端子ガタ
割れ等
異状無きこと
No Damage
(手半田時)
ターミナルまたはピンを本体の取付け基準面
より1.2mm迄、370400の半田に最大5
浸す。
(Soldering iron method)
Soldering Time : 5 sec. MAX.
Solder Temperature: 370400
参考規格 Reference Standard
molex
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE: 3. 5mm CENTER SPACING
P.C. BOARD CONNECTOR
-LEAD FREE- 製品仕様書
C
SEE SHEET 1 OF 8
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC
TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-51067-019
FILE NAME
PS51067019.docx
SHEET
7 OF 8
EN-037(2015-11 rev.1)
PRODUCT SPECIFICATION
【5.外観形状、寸法及び材 PRODUCT SHAPE, DIMENSIONS AND MATERIALS
図面参照 Refer to the drawing.
【6. 挿入力及び抜去力 INSERTION / WITHDRAWAL FORCE
極数
No. of
CKT.
単位
Unit
挿入力(最大値
Insertion Force (MAX.)
抜去力(最小値
Withdrawal Force (MIN.)
初回
1st
6回目
6th
30回目
30th
初回
1st
6回目
6th
30回目
30th
2
N
{kgf}
19.6
{2.00}
18.6
{1.90}
18.6
{1.90}
1.2
{0.12}
1.0
{0.10}
1.0
{0.10}
3
N
{kgf}
29.4
{3.00}
27.9
{2.85}
27.9
{2.85}
1.8
{0.18}
1.5
{0.15}
1.5
{0.15}
4
N
{kgf}
39.2
{4.00}
37.2
{3.80}
37.2
{3.80}
2.4
{0.24}
2.0
{0.20}
2.0
{0.20}
5
N
{kgf}
49.0
{5.00}
46.5
{4.75}
46.5
{4.75}
3.0
{0.30}
2.5
{0.25}
2.5
{0.25}
6
N
{kgf}
58.8
{6.00}
55.8
{5.70}
55.8
{5.70}
3.6
{0.36}
3.0
{0.30}
3.0
{0.30}
7
N
{kgf}
68.6
{7.00}
65.1
{6.65}
65.1
{6.65}
4.2
{0.42}
3.5
{0.35}
3.5
{0.35}
8
N
{kgf}
78.4
{8.00}
74.4
{7.60}
74.4
{7.60}
4.8
{0.48}
4.0
{0.40}
4.0
{0.40}
9
N
{kgf}
88.2
{9.00}
83.7
{8.55}
83.7
{8.55}
5.3
{0.54}
4.5
{0.45}
4.5
{0.45}
10
N
{kgf}
98.0
{10.00}
93.1
{9.50}
93.1
{9.50}
5.9
{0.60}
4.9
{0.50}
4.9
{0.50}
11
N
{kgf}
107.8
{11.00}
102.4
{10.45}
102.4
{10.45}
6.5
{0.66}
5.4
{0.55}
5.4
{0.55}
12
N
{kgf}
117.6
{12.00}
111.7
{11.40}
111.7
{11.40}
7.1
{0.72}
5.9
{0.60}
5.9
{0.60}
13
N
{kgf}
127.4
{13.00}
121.0
{12.35}
121.0
{12.35}
7.7
{0.78}
6.4
{0.65}
6.4
{0.65}
14
N
{kgf}
137.2
{14.00}
130.3
{13.30}
130.3
{13.30}
8.3
{0.84}
6.9
{0.70}
6.9
{0.70}
15
N
{kgf}
147.0
{15.00}
139.6
{14.25}
139.6
{14.25}
8.9
{0.90}
7.4
{0.75}
7.4
{0.75}
molex
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE: 3. 5mm CENTER SPACING
P.C. BOARD CONNECTOR
-LEAD FREE- 製品仕様書
C
SEE SHEET 1 OF 8
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC
TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-51067-019
FILE NAME
PS51067019.docx
SHEET
8 OF 8
EN-037(2015-11 rev.1)
PRODUCT SPECIFICATION
REV.
REV. RECORD
DATE
ECN NO.
WRITTEN BY :
CHECKED BY :
A
RELEASED
'04/04/20
J2004-3896
N.AIDA
K.TOJO
B
REVISED
'04/07/16
J2005-0208
N.AIDA
K.TOJO
C
REVISED
'16/02/26
J2016-0910
K.MATSUYAMA
K.ASAKAWA

Products related to this Datasheet

CONN SOCKET 18-24AWG CRIMP TIN
CONN RCPT HSG 7POS 3.50MM
CONN RCPT HSG 2POS 3.50MM
CONN RCPT HSG 3POS 3.50MM
CONN RCPT HSG 5POS 3.50MM
CONN RCPT HSG 6POS 3.50MM
CONN HEADER VERT 2POS 3.5MM
CONN RCPT HSG 4POS 3.50MM
CONN RCPT HSG 11POS 3.50MM
CONN RCPT HSG 10POS 3.50MM
CONN HEADER R/A 3POS 3.5MM
CONN HEADER VERT 6POS 3.5MM
CONN HEADER VERT 5POS 3.5MM
CONN HEADER VERT 8POS 3.5MM
CONN HEADER VERT 4POS 3.5MM
CONN HEADER VERT 3POS 3.5MM
CONN HEADER VERT 7POS 3.5MM
CONN HEADER R/A 4POS 3.5MM
CONN SOCKET 18-24AWG CRIMP TIN
CONN SOCKET 18-24AWG CRIMP TIN
CONN HEADER VERT 10POS 3.5MM
CONN HEADER R/A 2POS 3.5MM
CONN HEADER R/A 5POS 3.5MM
CONN HEADER R/A 6POS 3.5MM
CONN RCPT HSG 9POS 3.50MM
CONN RCPT HSG 8POS 3.50MM
CONN RCPT HSG 3POS 3.50MM
CONN RCPT HSG 3POS 3.50MM
3CKT 3.5MM W-B CONN. REC
CONN RCPT HSG 12POS 3.50MM