PV Series Datasheet by TDK-Lambda Americas Inc.

View All Related Products | Download PDF Datasheet
TDK-Lambda mm“ cccccc
2401-800-526-2324 • www.us.tdk-lambda.com/lp/ Disclaimer: us.tdk-lambda.com/lp/legal.htm
PV Series
Features
u SIP style footprint
u 5V, 12V, 24V, & 48V Inputs
u Single and Dual Outputs
u Adjustable Output Voltages
u Input-Output Isolation
u Overcurrent Protection
Single Inline Package DC-DC Converters (1-3 Watts)
Note: See Installation Manual for full details, test methods of parameters and application notes
1) Avoid operation in short circuit or overload for more than 30 seconds
Model 3.3V 5V 12V
DC Input ranges VDC 5V: 4.5V-9V; 12V: 9V-18V, 24V: 18V-36V, 48V: 36V-72
Effi ciency (typical) - 77%
Output Voltage Accuracy - ±5%
Output Voltage Adjustment VDC 3.3V-3.67V 5V-6V 12V-15V
Preload A 0
Ripple & Noise mV 100mV 120mV
Max Line Regulation mV 20mV
Max Load Regulation mV 40mV
Overcurrent Protection A Auto recovery (1)
Overvoltage Protection % None
Temperature Coeffi cient - 0.02%/°C
Cooling - Convection cooled
Isolation Voltage VAC Input-Output: 500VAC 1 min. (5mA)
Isolation Resistance Ohm Greater than 100M
Shock - 20G
Vibration - 10-55Hz (sweep for 1 min.) 1.5mm constant amplitude max 9G X,Y,Z 2 hours each
Humidity (non condensing) - 30%-90% RH (non condensing)
Storage Humidity - 10%-95% RH (non condensing)
Operating Temp. Range - -20 to 70°C, derate linearly to 50% load from 50 to 70°C
Storage Temperature °C -30°C to +85°C
Weight (Typ) g 5g
Size (LxWxH) in 1.12x0.33x0.91(PV1R5); 1.29x0.33x1.29(PV3)
Warranty yrs Two Years
Specifi cations
Key Market Segments & Applications
TDK-Lambda BETA“: . Vmwmnr: fl PVWRS PVD1 R5 r 7 7 7 1. g Lflxamfifl : mm m f " WWW WW“ w ”w m
2411-800-526-2324 • www.us.tdk-lambda.com/lp/ Revision A3: May 2012
PV Series
For Additional Information, please visit
us.tdk-lambda.com/lp/products/pv-series.htm
X 10 - 20W, 24 & 48V input DC-DC converters
SX Surface Mount 20W, 24 & 48V input DC-DC converters
PC 1.5 - 6W, 5V, 12V, 24V & 48V input DC-DC converters
Other DC-DC Products
Pin Description Function
-Vin Negative Input Terminal
+Vin Positive Input Terminal
+Vout Positive Output Terminal
-Vout Negative Output Terminal
NC No connection
COM Common
TRM Trim
Pinout
Output Output Output Input
Voltage Current Power Voltage
Model (V) (A) (W) (V)
Single Output
PV1R5-5-3.3 3.3 0.4 1.3 5.0
PV1R5-48-3.3 3.3 0.4 1.3 48.0
PV3-5-3.3 3.3 0.6 2.0 5.0
PV3-48-3.3 3.3 0.6 2.0 48.0
PV1R5-5-5 5.0 0.3 1.5 5.0
PV1R5-12-5 5.0 0.3 1.5 12.0
PV1R5-24-5 5.0 0.3 1.5 24.0
PV1R5-48-5 5.0 0.3 1.5 48.0
PV3-5-5 5.0 0.6 3.0 5.0
PV3-12-5 5.0 0.6 3.0 12.0
PV3-24-5 5.0 0.6 3.0 24.0
PV3-48-5 5.0 0.6 3.0 48.0
PV1R5-5-12 12.0 0.125 1.5 5.0
PV3-5-12 12.0 0.25 3.0 5.0
Dual Outputs
PVD1R5-5-1212 ±12.0 0.06 1.44 5.0
PVD1R5-12-1212 ±12.0 0.06 1.44 12.0
PVD1R5-24-1212 ±12.0 0.06 1.44 24.0
PVD1R5-48-1212 ±12.0 0.06 1.44 48.0
PVD3-5-1212 ±12.0 0.125 3.0 5.0
PVD3-12-1212 ±12.0 0.125 3.0 12.0
PVD3-24-1212 ±12.0 0.125 3.0 24.0
PVD3-48-1212 ±12.0 0.125 3.0 48.0
Model Selector Outline Drawing

Products related to this Datasheet

DC DC CONVERTER 5V 2W
DC DC CONVERTER 5V 2W
DC DC CONVERTER 3.3V 1W
DC DC CONVERTER 5V 2W
DC DC CONVERTER 12V 2W
DC DC CONVERTER 3.3V 1W
DC DC CONVERTER 5V 2W
DC DC CONVERTER 5V 3W
DC DC CONVERTER 5V 3W
DC DC CONVERTER 3.3V 2W
DC DC CONVERTER 5V 3W
DC DC CONVERTER 12V 3W
DC DC CONVERTER 3.3V 2W
DC DC CONVERTER 5V 3W
DC DC CONVERTER +/-12V 1W
DC DC CONVERTER +/-12V 1W
DC DC CONVERTER +/-12V 1W
DC DC CONVERTER +/-12V 1W
DC DC CONVERTER +/-12V 3W
DC DC CONVERTER +/-12V 3W
DC DC CONVERTER +/-12V 3W
DC DC CONVERTER +/-12V 3W