XNN1LUGR86M Datasheet by SunLED

View All Related Products | Download PDF Datasheet
A _ SunLED www.5unLEDusa.Ccm Package Schematics 7m 27s) 2 4 mu 1%) 2 42(0 (195) "([0106 3 mm gs) T? 0 ago my :1 n2 «01:14) | n max \\ yu“17' \ an 5 [7 n2) 0 5(0 02 A “3% 1 5(0 1mm" ‘ 2 54 n (o 1‘, Em Red Green 1 Ebr- 1 Anode um 2 Cumnmn anhnde .1 Imam" I-lrt’l‘ N011» 1,A11 dimcns om arc m lmlhmclrrn‘ (mam-5). 2, Tolerance 'tD 25mm“) unlrss nthcnvmu noted 3, Spcuflcalions m subject m Lhangc whom "one“. Recuxmmnded pm layout sum: 2)
Part Number: XNN1LUGR86M
3mm One Position CBI Housing
Nov 25,2020 XDSA2765 V10-X Layout: Maggie L.
P. 1/3
Features
● Housing material: Type 66 Nylon
● Black casing provides superior contrast
● Housing UL rating: 94V-0
● Reliable & robust
● RoHS Compliant
Absolute Maximum Ratings
(T
A
=25°C)
Red
(GaAsP/
GaP)
Green
(GaP) Unit
Reverse Voltage V
R
5 5 V
Forward Current I
F
30 25 mA
Forward Current (Peak)
1/10 Duty Cycle
0.1ms Pulse Width
i
FS
160 140 mA
Power Dissipation P
D
75 62.5 mW
Operating Temperature T
A
-40 ~ +85
°C
Storage Temperature Tstg -40 ~ +85
Lead Solder Temperature
[2mm Below Package Base] 260°C For 3 Seconds
Lead Solder Temperature
[5mm Below Package Base] 260°C For 5 Seconds
Package Schematics
Notes:
1. All dimensions are in millimeters (inches).
2. Tolerance is ±0.25(0.01") unless otherwise noted.
3. Specifications are subject to change without notice.
Red
(GaAsP/
GaP)
Green
(GaP) Unit
Forward Voltage (Typ.)
(I
F
=20mA) V
F
2 2.2 V
Forward Voltage (Max.)
(I
F
=20mA) V
F
2.5 2.5 V
Reverse Current (Max.)
(V
R
=5V) I
R
10 10 µA
Wavelength of Peak
Emission CIE127-2007*
(Typ.)
(I
F
=20mA)
λP 627* 565* nm
Wavelength of Dominant
Emission CIE127-2007*
(Typ.)
(I
F
=20mA)
λD 617* 568* nm
Spectral Line Full Width
At Half-Maximum (Typ.)
(I
F
=20mA)
λ 45 30 nm
Capacitance (Typ.)
(V
F
=0V, f=1MHz) C 15 15 pF
Operating Characteristics
(T
A
=25°C)
Part
Number
Emitting
Color
Emitting
Material Lens-color
Wavelength
CIE127-2007*
nm λP
Viewing
Angle
2θ 1/2
min. typ.
XNN1LUGR86M
Red GaAsP/GaP
White Diffused
12
10*
29
23* 627*
60°
Green GaP 12
12*
29
29* 565*
LuminousIntensity
CIE127-2007*
(I
F
=20mA) mcd
*Luminous intensity value and wavelength are in accordance with CIE127-2007 standards.
A Relative Humidity between 40% and 60% is recommended in
ESD-protected work areas to reduce static build up during assembly
process (Reference JEDEC/JESD625-A and JEDEC/J-STD-033)
A _ SunLED www.5unLEDusa.Ccm nmn Rod Wave Soldering Profile For mnex-xen Fmducu (pvnee Components) (-cyeuu 255th lea max ‘A 255 Temperature T1m=(sec] . Notes lRec/ammend prerheal temperature of ms-c 91" um (.e manned mun e thermocouple attached to an LED pins) mm to unmenmn m we mmsr wav: mth . mnmum snlder ena. Damperalur: ex zso-c afeek wave ialdenng temperature between 245's ~ ass-c for s nee 5 see man am am. apply eLreee Ln Lhe epoxy resin while we lempenltnre ix above as-c, A.Fixtuxe: enema not mcur stress an Lhe ccmnnnenl when mnunfinx and dunng semenng prflceas as“: 305 zulder may I: ream-amended. man mute than pne wave epxden'ng pun
Part Number: XNN1LUGR86M
3mm One Position CBI Housing
Nov 25,2020 XDSA2765 V10-X Layout: Maggie L.
P. 2/3
0
10
20
30
40
50
1.7 1.9 2.1 2.3 2.5 2.7
Ta = 25 °C
Forward voltage (V)
Forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
0 10 20 30 40 50
Ta = 25 °C
Forward current (mA)
Luminous intensity normalised
at 20mA
0
10
20
30
40
50
-40 -20 0 20 40 60 80 100
Ambient temperatureC)
Permissible forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
-40 -20 0 20 40 60 80 100
Ambient temperatureC)
Luminous intensity normalised
at Ta = 25 °C
0
10
20
30
40
50
1.5 1.7 1.9 2.1 2.3 2.5
Ta = 25 °C
Forward voltage (V)
Forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
0 10 20 30 40 50
Ta = 25 °C
Forward current (mA)
Luminous intensity normalised
at 20mA
0
10
20
30
40
50
-40 -20 0 20 40 60 80 100
Ambient temperatureC)
Permissible forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
-40 -20 0 20 40 60 80 100
Ambient temperatureC)
Luminous intensity normalised
at T
a
= 25 °C
Red
Green
Remarks:
If special sorting is required (e.g. binning based on forward voltage,
luminous intensity / luminous flux, or wavelength),
the typical accuracy of the sorting process is as follows:
1. Wavelength: +/-1nm
2. Luminous Intensity / Luminous Flux: +/-15%
3. Forward Voltage: +/-0.1V
Note: Accuracy may depend on the sorting parameters.
15°
30°
45°
60°
90°
75°
75°60°45°30°15° 90°
0.5
1.0
0.0
T
a
= 25 °C
Spatial Distribution
0%
20%
40%
60%
80%
100%
350 400 450 500 550 600 650 700 750 800
T
a
= 25 °C
Red
Wavelength (nm)
Relative Radiant Intensity
Green
Relative Intensity Vs. CIE Wavelength
Forward Current vs.
Forward Voltage
Luminous Intensity vs.
Forward Current
Forward Current
Derating Curve
Luminous Intensity vs.
Ambient Temperature
Forward Current vs.
Forward Voltage
Luminous Intensity vs.
Forward Current
Forward Current
Derating Curve
Luminous Intensity vs.
Ambient Temperature
A SunLED www.5unLEDusa.com / ’ f / ’ \ 7 \7 \ 7 _ 777H 777H 777H EL} SUDprs/Bag A <1“;- sunled="" 32mm”="" 15mm="" fn:xxxxxxxxxxxxxxx="" 'i'v:="" xxxx="" pcs="" nun="" cud-:xx/xx/xx="" sunled="" 2mm“="" “w“="" \iiiii|hii||||\||||||||||||\|||\="" ||||||||\|="" ..="" mmmmmx="" mm="" w\iiwliiiihihiiimhi\iiihihhii="" hhiihihihhii="" m.="" ”cmmxxm="" ”mm="" w\llihi|||ihihi||\|hh||iih|\hii="" iihiihihiiihhi="" “mm="" .0="" mm="" wihhhii="" niiihhiiiwhii="" (spvxxxxxxxxx="" mpg/ww="" sunledusa="" mm/techmmlnales="" dag="">
Part Number: XNN1LUGR86M
3mm One Position CBI Housing
Nov 25,2020 XDSA2765 V10-X Layout: Maggie L.
P. 3/3
TERMS OF USE
1. Data presented in this document reflect statistical figures and should be treated as technical reference only.
2. Contents within this document are subject to improvement and enhancement changes without notice.
3. The product(s) in this document are designed to be operated within the electrical and environmental specifications indicated on the datasheet.
User accepts full risk and responsibility when operating the product(s) beyond their intended specifications.
4. The product(s) described in this document are intended for electronic applications in which a person’s life is not reliant upon the LED. Please
consult with a SunLED representative for special applications where the LED may have a direct impact on a person’s life.
5. The contents within this document may not be altered without prior consent by SunLED.
6. Additional technical notes are available at https://www.SunLEDusa.com/TechnicalNotes.asp
PACKING & LABEL SPECIFICATIONS

Products related to this Datasheet

LED 3MM 1POS GRN/RED WHT DIFF RA