GTCC23-zzzM-R01-2 Series Datasheet by Littelfuse Inc.

View All Related Products | Download PDF Datasheet
% Littenuse' Expenlse Applied | Answers Dellvered
Gas Discharge Tubes
GTCC23-XXXM-R01-2 Series
© 2016 Littelfuse,Inc. Document: SCD27776
Specifications are subject to change without notice Status: RELEASED
Revised July 26,2016. 1 Rev: G Date: JULY 26, 2016
Littelfuse Circuit Protection 3mm 2Pole Chip type
GDTs (ceramic gas discharge tubes), are
commonly used to help protect sensitive telecom
equipment such as communication lines, signal
lines and data transmission lines from damage
caused by transient surge voltages that typically
result from lightning strikes and equipment
switching operations.
Littelfuse Circuit Protection 3mm Chip type GDTs
offer excellent surge protection characteristics, low
capacitance and a broad array of breakover
voltage levels, making them suitable for
applications such as high data-rate telecom
communication network protection (e.g. ADSL,
VDSL).
Benefits:
Compact, small form factor suitable for efficient
assembly
Suitable for high-frequency applications
Features:
2Poles, 3mm devices
Broad voltage range from 75V-400V
Form factor: surface mount
Low capacitance and insertion loss
Referring to ITUT K.20 and ITUT K.21
UL 497B recognized
RoHS compliant
Devices tested per ITU K.12 recommendations
Non-radioactive materials
Applications:
Telecommunications, RF system protection, CATV Modem, Hub protection, Security Systems, Data acquisition
% litteliuse' | Device Voltage Ratings Device Surge Rating, Capacitance, Insulation Resistance, UL
GTCC23-XXXM-R01-2 Series
Gas Discharge Tubes
© 2016 Littelfuse,Inc. Document: SCD27776
Specifications are subject to change without notice Status: RELEASED
Revised July 26,2016. 2 Rev: G Date: JULY 26, 2016
Device Voltage Ratings
Device Surge Rating, Capacitance, Insulation Resistance, UL
Listing
Part Number
DC Sparkover
Impulse
Sparkover Voltage
@100V/s
±20% Tolerance
(V)
@1000 V/µs (V)
GTCC23-750M-R01-2*
75
600
GTCC23-900M-R01-2
90
600
GTCC23-141M-R01-2
140
600
GTCC23-151M-R01-2
150
600
GTCC23-201M-R01-2
200
700
GTCC23-231M-R01-2
230
700
GTCC23-301M-R01-2
300
900
GTCC23-351M-R01-2
350
1000
GTCC23-401M-R01-2
400
1000
GTCC23-421M-R01-2
420
1000
GTCC23-501M-R01-2
500
1200
*DCSO 60~105
Part Marking : Not Applicable
Part Number
Insulation
Resistance
Capacitance
Impulse Discharge Current
8/20µs
Impulse Withstanding
Voltage 10/700µs
UL
Rating
@100VDC*
@1Mhz
10 hits (5hits each
polarity)
300 hits (150hits
each polarity)
10 hits (5 times each
polarity)**
UL497B
#E179610
GTCC23-xxxM-R01-2
≥ 1,000 (MΩ)
<0.5pF
1kA
100A
4kV
All Devices
* Devices <=150V measured @ 50Vdc
** Effective output impedance: 40ohms
% Liltelfuse' | Product Dimensions E 7102 [15 U5 /\ 45:03 ‘ 32103 ‘ d Layou Suflace- mount Devices ( CZS-XXXM-Rm-Z) 21 Y Z? Materials Information Pb-Free Directive zooms/EC Directive 2000i53/Ec Compliant Compliant H F
GTCC23-XXXM-R01-2 Series
Gas Discharge Tubes
© 2016 Littelfuse,Inc. Document: SCD27776
Specifications are subject to change without notice Status: RELEASED
Revised July 26,2016. 3 Rev: G Date: JULY 26, 2016
Product Dimensions
Pad Layout Surface- mount Devices (GTCC23-XXXM-R01-2)
General Characteristics
Materials Information
DIMENSIONS = MILLIMETERS [INCHES]
*Rounded off approximation
ROHS Compliant ELV Compliant Pb-Free Halogen Free*
Surface-mount (GTCC23-XXXM-R01-2)
No Radioactive Material
Storage Temperature: -40ºC to +90ºC
Operating Temperature: -40ºC to +90ºC
Electrode: Tin Plated
m
X
Y
Z1
Z2
NOM
NOM
NOM
NOM
mm:
3.5
2.7
2.0
2.0
in*:
(0.138)
(0.106)
(0.079)
(0.079)
HF
% Littelfuse' | Packaging Information mum eatifie‘ebaeaaaeeeam‘ w \—PLACEI Pm SECUGN AAA DKIENSEEN W m ‘ 5.902030 P MON-1M0 magnum mama Pa momma Hume P2 105mm T 73120.”) DJ1!5018"° no 3331.110 1
GTCC23-XXXM-R01-2 Series
Gas Discharge Tubes
© 2016 Littelfuse,Inc. Document: SCD27776
Specifications are subject to change without notice Status: RELEASED
Revised July 26,2016. 4 Rev: G Date: JULY 26, 2016
Packaging Information
Packaging Information
Part Description
Reel
Standard Package
Surface-mount: GTCC23-XXXM-R01-2
2000pcs (Reel)
16,000pcs
% littelfuse' | Part Numbering System
GTCC23-XXXM-R01-2 Series
Gas Discharge Tubes
© 2016 Littelfuse,Inc. Document: SCD27776
Specifications are subject to change without notice Status: RELEASED
Revised July 26,2016. 5 Rev: G Date: JULY 26, 2016
Part Numbering System
Littelfuse products are not designed for, and shall not be used for, any purpose (including, without limitation, automotive, military, aerospace, medical, life-saving, life-sustaining or
nuclear facility applications, devices intended for surgical implant into the body, or any other application in which the failure or lack of desired operation of the product may result in
personal injury, death, or property damage) other than those expressly set forth in applicable Littelfuse product documentation. Warranties granted by Littelfuse shall be deemed void for
products used for any purpose not expressly set forth in applicable Littelfuse documentation. Littelfuse shall not be liable for any claims or damages arising out of products used in
applications not expressly intended by Littelfuse as set forth in applicable Littelfuse documentation. The sale and use of Littelfuse products is subject to Littelfuse Terms and Conditions
of Sale, unless otherwise agreed by Littelfuse.
Example Part Number: GTCC23-351M-R01-2
GT =
Gas Tube
C =
Ceramic
C =
Lead Configuration: C= Chip Type
2 =
2 Electrode device
3 =
3mm Diameter
351 =
DC Spark Over Voltage of 350V (at 100V/s)
M =
Tolerance of 20% on DC Spark Over Voltage
R =
Product Family Designator
01 =
Surge rating: 8x20µs 1kA 10 times
-2 =
Tape and Reel Packaging

Products related to this Datasheet

GDT 400V 1KA 2 POLE SMD
GDT 140V 1KA 2 POLE SMD
GDT 90V 1KA 2 POLE SURFACE MOUNT
GDT 200V 1KA 2 POLE SMD
GDT 300V 1KA 2 POLE SMD
GDT 230V 1KA 2 POLE SMD
GDT 200V 1KA 2 POLE SMD
GDT 90V 1KA 2 POLE SURFACE MOUNT
GDT 75V 1KA 2 POLE SURFACE MOUNT
GDT 500V 1KA 2 POLE SMD
GDT 230V 1KA 2 POLE SMD
GDT 300V 1KA 2 POLE SMD
GDT 75V 1KA 2 POLE SURFACE MOUNT
GDT 150V 1KA 2 POLE SMD
GDT 200V 1KA 2 POLE SMD
GDT 400V 1KA 2 POLE SMD
GDT 150V 1KA 2 POLE SMD
GDT 140V 1KA 2 POLE SMD
GDT 500V 1KA 2 POLE SMD
GDT 500V 1KA 2 POLE SMD
GDT 75V 1KA 2 POLE SURFACE MOUNT