ASV Drawing Datasheet by Abracon LLC

View All Related Products | Download PDF Datasheet
8 F O (\1 d d 2 GND/Cose +| H O 00 O O N. as 276:0.0 020 [70:02] fl FAT 44—141 .\\ r\ _ \\ ‘ Lr) o \\ 2004:0008 g 1 \ \ [508:020] f—j a _ r\ O ‘ Q N O _ % % [ 1 [ ] ABRACON CORPORATION
0.20
[5.08]
0.157
[4.0]
0.079
[2.0]
0.071
[1.8]
0.276±0.008
7.0±0.2
0.071
1.8
max.
0.200±0.008
5.08±0.20
0.024
0.6
0.055
1.4
0.043
1.1
0.200±0.008
5.08±0.20
Note: It is recommendedto use an approximately 0.01uF
bypass capacitor between PIN 2 and 4.
Recommended Land Pattern
0.01uF
Pin
Function
1
Tristate Enable/Disable
2
GND/Case
3
Output
4
Vdd
-
Crystal
ASV
XXXXXX
SAAZVAT
WEIGHT:
A3
SHEET 1 OF 1
SCALE:4:1
DWG NO.
TITLE:
REVISION
DO NOT SCALE DRAWING
MATERIAL:
DATE
SIGNATURE
NAME
DEBUR AND
BREAK SHARP
EDGES
FINISH:
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN MM
SURFACE FINISH:
TOLERANCES:
LINEAR:
ANGULAR:
Q.A
MFG
APPV'D
CHK'D
DRAWN
30332 Esperanza, Rancho Santa margarita, California 92688
TOP PACKAGE MARKING IS
FOR ILLUSTRATION PURPOSES ONLY

Products related to this Datasheet

XTAL OSC XO 50.0000MHZ HCMOS SMD
XTAL OSC XO 40.0000MHZ HCMOS SMD
XTAL OSC XO 12.0000MHZ HCMOS SMD
XTAL OSC XO 33.0000MHZ HCMOS SMD
XTAL OSC XO 7.3728MHZ HCMOS SMD
XTAL OSC XO 3.6864MHZ HCMOS SMD
XTAL OSC XO 25.0000MHZ HCMOS SMD
XTAL OSC XO 25.0000MHZ HCMOS SMD
XTAL OSC XO 48.0000MHZ HCMOS SMD
XTAL OSC XO 8.0000MHZ HCMOS SMD
XTAL OSC XO 11.0592MHZ HCMOS SMD
XTAL OSC XO 24.0000MHZ HCMOS SMD
XTAL OSC XO 50.0000MHZ HCMOS SMD
XTAL OSC XO 1.8432MHZ HCMOS SMD
XTAL OSC XO 10.0000MHZ HCMOS SMD
XTAL OSC XO 7.3728MHZ HCMOS SMD
XTAL OSC XO 150.0000MHZ HCMOS
XTAL OSC XO 40.0000MHZ HCMOS SMD
XTAL OSC XO 14.31818MHZ HCMOS
XTAL OSC XO 12.0000MHZ HCMOS SMD
XTAL OSC XO 10.0000MHZ HCMOS SMD
XTAL OSC XO 18.4320MHZ HCMOS SMD
XTAL OSC XO 27.0000MHZ HCMOS SMD
XTAL OSC XO 33.3330MHZ HCMOS SMD
XTAL OSC XO 3.6864MHZ HCMOS SMD
XTAL OSC XO 4.0000MHZ HCMOS SMD
XTAL OSC XO 10.0000MHZ HCMOS SMD
XTAL OSC XO 16.0000MHZ HCMOS SMD
XTAL OSC XO 25.0000MHZ HCMOS SMD
XTAL OSC XO 60.0000MHZ HCMOS SMD