FD6-20 DataSheet by Triad Magnetics

View All Related Products | Download PDF Datasheet
TRIAD MMMMMMMMM UL: File E nuns T 7 / LL
Power Transformer
Chassis Mount: Quick Pack
Web: www.TriadMagnetics.com
Phone 951-277-0757
Fax 951-277-2757
460 Harley Knox Blvd.
Perris, California 92571
Publish Date: May 29, 2019
F
12 3
B
A
C
5
4
D
10 68
E
G
6
8
10
1
2
4
5
FD6-20
Description:
The FD6-20 Quick Pack small power transformer offers a significant reduction
in size and weight over a standard transformer. This transformer can be used
for a wide variety of applications. It is bobbin wound for reduced size and small
operating space.
Electrical Specifications (@25C):
Maximum Power: 30.0VA
Input Voltage:
Series: 230VAC@50/60Hz
Parallel: 115VAC@50/60Hz
Output Voltage: 20.0VCT@1.5A
Recommended Fuse: UL listed 250VAC, 1.8A, Slo-Blo
Hipot: 2500VAC primary to secondary; 1500VAC windings to core.
Construction:
Split bobbing non concentric winding eliminates costly
electrostatic shielding. Termination is suitable for quick connects or soldering.
Built with UL Class B Insulation System.
Safety:
UL: File E53148, UL 5085-1 and 2 (formerly UL 506), General Purpose.
UL: File E65390, UL5085-1 and 3, Class 2 not wet, Class 3 wet
Dimensions:
A
B
C
D
E
F
G
1.937
2.812
3.250
1.687
2.312
.187 Dia
1.062
Notes: 1. Units: inches.
2. Terminal size: .187” X 0.021”.
3. Weight: 1.10 lbs
Schematic:
Input (115V): Input 1 & 2 Output: 6 & 10
Connect 1&4, 2&5
Input (230V): Input 1 & 5
Connect 2&4
RoHS Compliance: As of manufacturing date February 2016, all standard products meet
the requirements of 2015/863/EU, known as the RoHS 3 initiative.
* Upon printing, this document is considered “uncontrolled”. Please contact Triad Magnetics’
website for the most current version.
Fuse must be used on secondary as conditions of acceptability for UL Class 2/3 operation.

Products related to this Datasheet

PWR XFMR LAMINATED 30VA CHAS MT