Selector SwitcheS
Features
Selector switch, just 6 mm wide for compact construction of
multiplemodule rows
10 switching positions
Connection via solder pins
Technical specifications
Operating force ca 300 cN (with tactile feeling)
Contact resistance 0,1 max
Insulating resistance 103 M
Dielectric strength 500 V
Electrical rating
(ohmic resistance)
0,1 A / 50 V Q
Max. current 0,5 A (not switchable)
Temperature 20 to + 80°C
Life cycle (mechanical) 106 operations
Shock 50 g, 11 ms
Vibration 15 g, 10 2.000 Hz
Weight ca. 2 g
Materials:
Housing material PPO (Noryl)
Contacts High-quality gold alloy
Printed circuit board FR3 PCB, copper-plated; Au over Nii
Mounting Front-mounting, snap-in endcaps. Mounting of
units through integrated pins.
Stops setting through factory only
Terminal Solder pins: 0,6 x 0,6 (spacing 2,54)
For detailed information and the layout of the details described above,
please do not hesitate to ask for our technical specifications and drawing.
Switching position Window cutout Number height
10 B = 3
H = 4
3
Series PB
Dimensions in mm
Accessories
Stock codes
Endcap left 609 1346
Endcap right 609 –1347
Housing, 6 mm 609 –1348
Terminals (3)
Terminals Code
Solder pins 1
PCB versions (4)
PCB version Code
PCB flush with housing with solder pins E
Codes (2)
Switching position Code Readout
Truth table-no.
(refer to description) PCB terminal Code
10 BCD 0 9 1 1 C
10 BCD-Complement 0 9 11 5 E
10 Single pole repeating + / – alt. 4 2 P
PCB–Terminals
5 6
Front panel
cut-out
Size of front panal 1–2,4
Spacing 2,54 Spacing 5,08 Spacing 2,54
5 6
Front panel
cut-out
Size of front panal 1–2,4
Spacing 2,54 Spacing 5,08 Spacing 2,54
5 6