TST,HTST,ZST Series Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
SHROUDED .025" 8!! POST IDc HEADERS _- I- I - - - ; —-I-I-I- “ I _ - |I|I|II|I|I|I|I|I|I|I|I|I| EIIEIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIII
(2.54 mm) .100" TST, HTST, ZST SERIES
ZST–113–03–F–D–0735
HTST–125–01–L–DV
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
Mates with:
IDSD
Note:
Some lengths, styles and
options are non-standard,
non-returnable. ZST is
non-standard, non-returnable.
PLATING
OPTION
LEAD
STYLE
NO. PINS
PER ROW
1
For complete specifications
www.samtec.com?TST,
www.samtec.com?HTST or
www.samtec.com?ZST
Insulator Material:
TST, ZST: Black Glass
Filled Polyester
HTST: Natural LCP
Insulation Resistance:
5000 MΩ min
Terminal Material:
Phosphor Bronze
Plating: Au or Sn over
50 µ" (1.27 µm) Ni
Current Rating (IDSD/TST):
3.4 A per pin
(2 pins powered)
Operating Temp Range:
-55 °C to +125 °C with Gold
-55 °C to +105 °C with Tin
Flammability Rating: UL 94V-O
Voltage Rating::
425 VAC/600 VDC
RoHS Compliant: Ye s
ROW
OPTION
OTHER
OPTION
SPECIFICATIONS
SHROUDED .025" SQ POST IDC HEADERS
TYPE
STRIP
Specify
LEAD
STYLE
from
chart.
Surface
Mount
(lead style
–01 only)
(HTST only)
–P
= Pick &
Place Pad
–TR
= Tape
& Reel
Packaging
–D
= Double Row
Through-hole
(lead style –01,
–02 & –03 only)
DV
= Double Row
Surface Mount
(lead style
–01 only)
(HTST only)
–D–RA
= Double Row
Right-angle
(lead style –04
& –05 only)
TST
= Cable Strip
HTST
= High Temp
Cable Strip
05, 07, 08, 10,
12, 13, 15, 17,
20, 25, 32, 36
(Standard sizes)
(2.54)
.100
(2.54)
.100
(0.64) .025 SQ TYP
02
01
(8.89)
.350
(0.38)
.015
A
(2.54) .100 x No. of Positions + (5.08) .200
(2.54) .100 x No. of Positions + (7.62) .300
(9.27)
.365
(10.16)
.400
(6.35)
.250
(11.18) .440
B
(0.51)
.200
– DV
(HTST ONLY) D–RA
–D
LEAD
STYLE
T/H
(A)
01 (2.92)
.115
–02 (4.19)
.165
–03 (14.35)
.565
LEAD
STYLE
RIGHT-
ANGLE
(B)
04 (3.30) .130
–05 (5.84) .230
05, 07, 08, 10, 12, 13,
15, 17, 20, 25, 32, 36
(Standard sizes)
ZST D
NO. PINS
PER ROW
1PLATING
OPTION
BODY
HEIGHT
LEAD
STYLE
Specify
LEAD
STYLE
from
chart.
“XXXX”
= Body Height
–F
= Gold flash on post,
Matte Tin on tail
–L
= 10 µ" (0.25 µm)
Gold on post,
Matte Tin on tail
–T
= Matte Tin
LEAD
STYLE
C
(OAL)
MAX BODY
HEIGHT
01 (16.00) .630 (13.72) .540
–02 (18.54) .730 (16.26) .640
–03 (21.08) .830 (18.80) .740
–04 (23.62) .930 (21.34) .840
–05 (26.16) 1.030 (23.88) .940
–06 (28.70) 1.130 (26.42) 1.040
–07 (31.24) 1.230 (28.96) 1.140
–08 (33.78) 1.330 (31.50) 1.240
–09 (36.32) 1.430 (34.04) 1.340
(0.64) .025 SQ TYP
(2.54)
.100
(2.54)
.100
02
01
(8.89)
.350
(0.38)
.015
(2.54) .100 x No. of Positions + (5.08) .200
(2.54) .100 x No. of Positions + (7.62) .300
(2.54)
.100
(6.35)
.250
(2.29)
.090
MIN
BODY
HEIGHT
C
(OAL)
(9.27)
.365
–F
= Gold flash on post,
Matte Tin on tail
(Not available on –DV)
–L
= 10 µ" (0.25 µm)
Gold on post,
Matte Tin on tail
–T
= Matte Tin
Note: For added mechanical stability, Samtec
recommends mechanical board spacers be
used in applications with gold or selective
gold plated connectors. Contact
ipg@samtec.com for more information.
For complete scope of
recognitions see
www.samtec.com/quality
RECOGNITIONS
Other platings & sizes
Alignment Pins
Single Row
Locking Leads
Polarized
ALSO AVAILABLE
(MOQ Required)
OTHER
SOLUTIONS
Shrouded board-to-board
headers and stackers to mate
with SSW, SSQ, ESW, ESQ,
SSM and BCS Series. See
TSS, HTSS and ZSS Series.
FILE NO. E111594
PROCESSING
LeadFree Solderable:
HTST: Yes
TST, ZST: Wave Only
SMT Lead Coplanarity:
(0.10 mm) .004" max (05-15)
(0.15 mm) .006" max (17-36)*
*(.004" stencil solution
may be available; contact
IPG@samtec.com)
F-219 (Rev 11NOV19)

Products related to this Datasheet

CONN HEADER SMD 10POS 2.54MM
CONN HEADER SMD 10POS 2.54MM
CONN HEADER VERT 10POS 2.54MM
CONN HEADER SMD 14POS 2.54MM
CONN HEADER VERT 20POS 2.54MM
CONN HEADER VERT 10POS 2.54MM
CONN HEADER VERT 26POS 2.54MM
CONN HEADER SMD 10POS 2.54MM
CONN HEADER SMD 16POS 2.54MM
CONN HEADER VERT 10POS 2.54MM
CONN HEADER SMD 20POS 2.54MM
CONN HEADER VERT 20POS 2.54MM
CONN HEADER SMD 14POS 2.54MM
CONN HEADER VERT 10POS 2.54MM
CONN HEADER VERT 16POS 2.54MM
CONN HEADER SMD 20POS 2.54MM
CONN HEADER VERT 14POS 2.54MM
CONN HEADER VERT 14POS 2.54MM
CONN HEADER R/A 10POS 2.54MM
CONN HEADER R/A 16POS 2.54MM
CONN HEADER SMD 10POS 2.54MM
CONN HEADER VERT 20POS 2.54MM
CONN HEADER SMD 10POS 2.54MM
CONN HEADER VERT 14POS 2.54MM
CONN HEADER VERT 20POS 2.54MM
CONN HEADER VERT 20POS 2.54MM
CONN HEADER SMD 10POS 2.54MM
CONN HEADER VERT 26POS 2.54MM
CONN HEADER VERT 10POS 2.54MM
CONN HEADER R/A 10POS 2.54MM