S series High Cap Toggle Datasheet by NKK Switches

View All Related Products | Download PDF Datasheet
Series S
Series S
High Capacity Toggle Switches
NKK Switches • email: sales@nkkswitches.com • Phone (480) 991-0942 • Fax (480) 998-1435 www.nkkswitches.com
GENERAL SPECIFICATIONS FOR S800s & S732
Electrical Capacity (Resistive & Inductive Load)
Power Level: Shown in the following tables
Other Ratings
Contact Resistance: 10 milliohms maximum
Insulation Resistance: 1,000 megohms minimum @ 500V DC
Dielectric Strength: 2,000V AC minimum for S800s & S800Ds
3,000V AC minimum for S732
Mechanical Life: 50,000 operations minimum
Electrical Life: 10,000 operations minimum for S800Ds
25,000 operations minimum for S800s & S732
Angle of Throw (α): Shown in tables on following pages
Materials & Finishes
Toggle: Brass with nickel plating for S732
Brass with chrome plating for S800s & S800Ds
Bushing: Brass with chrome plating
Case: Phenolic resin
Case Cover: Steel with zinc plating
Movable Contactor Plate: Copper with silver plating
Movable & Stationary Contacts: Silver alloy capped on copper with silver plating
Common Terminals: Brass
Contact Terminals: Brass with silver or nickel plating
Environmental Data
Operating Temp Range: -10°C through +70°C (+14°F through +158°F)
Installation
Mounting Torque: 30 kgf/cm (26 lb/in) for double nut; 15 kgf/cm (13 lb/in) for single nut
Maximum Panel Thickness: Shown beneath panel cutout in switch dimension drawings
Soldering Time & Temperature: 3 seconds @ 350°C or 5 seconds @ 270°C
Standards & Certifications
UL Recognized: Designated with UL recognized symbol beside part numbers on following pages
See Supplement Index (page Z1) to find UL rating details. UL File No. E44145
Add "/U" to end of part number to order UL mark on switch.
CSA Certified: Designated with CSA certified symbol beside part numbers on following pages
See Supplement Index (page Z1) to find CSA rating details. File No. LR23535
Add "/C" to end of part number to order CSA mark on switch.
8-01
Series S 222 ©©© \k g\ 2-. L J
Series S
High Capacity Toggle Switches
NKK Switches • email: sales@nkkswitches.com • Phone (480) 991-0942 • Fax (480) 998-1435 www.nkkswitches.com
Electrical Capacity
Down Center Up Resistive Inductive
Model Approvals
S821 DPST ON 2-3 5-6 NONE OFF 30A 30A 30A 1A 30A 15A
S822 DPDT ON 2-3 5-6 NONE ON 2-1 5-4 30A 30A 30A 1A 30A 15A
S823 DPDT ON 2-3 5-6 OFF ON 2-1 5-4 30A 30A 30A 1A 30A 15A
• Standard Hardware: AT503 Face Hex Nut, AT506 Locking Ring, AT508 Lockwasher, AT527M Backup Hex Nut.
S822
Max. Panel Thickness
4.5mm (.177")
AC
125V
AC
250V
DC
30V
Note: Terminal numbers
are on the switch.
DOUBLE POLE WITH SCREW LUG
AC 125V
PF 0.6
Toggle Position/Connected Terminals
Throw &
Schematics: DPDT
S833
Max. Panel Thickness
4.5mm (.177")
1346
2 5
(COM)
DPST
2 5(COM)
36
Keyway
• Standard Hardware: AT503 Face Hex Nut, AT506 Locking Ring, AT508 Lockwasher, AT527M Backup Hex Nut.
AC 250V
PF 0.6
DC
125V
Electrical Capacity
Down Center Up Resistive Inductive
Model Approvals
S831 3PST ON 2-3 5-6 8-9 NONE OFF 30A 30A 30A 1A 30A 15A
S832 3PDT ON 2-3 5-6 8-9 NONE ON 2-1 5-4 8-7 30A 30A 30A 1A 30A 15A
S833 3PDT ON 2-3 5-6 8-9 OFF ON 2-1 5-4 8-7 30A 30A 30A 1A 30A 15A
AC
125V
AC
250V
DC
30V
Note: Terminal numbers
are on the switch.
THREE POLE WITH SCREW LUG
AC 125V
PF 0.6
Toggle Position/Connected Terminals
Throw &
Schematics:
Keyway
AC 250V
PF 0.6
DC
125V
2 5 (COM) 8
134679
3PDT
3PST
25
(COM) 8
369
Pole &
Throw
Pole &
Throw
(9.0)
.354
(12.5) Dia
.492
(3.0) Dia
.118
(9.0)
.354
(12.5) Dia
.492
(3.0) Dia
.118
Keyway
28°
(22.0)
.866
(12.0)
.472
(34.0)
1.339
(6.1) Dia
.240
M12 P1
M4.5x6
(12.0) Typ
.472
(12.0)
.472
(24.0)
.945
(42.0)
1.654
3
2
1
6
5
4
Keyway
(14.5) Typ
.571
(43.0)
1.693
(42.0)
1.654
3
2
1
9
8
7
6
5
4
28°
(22.0)
.866
(12.0)
.472
(34.0)
1.339
(6.1) Dia
.240
M12 P1
M4.5x6
(12.0) Typ
.472
S821 model does not have terminals 1 & 4.
S831 model does not have terminals 1, 4 & 7.
8-01
Series S 222 @@® 332 (gram
Series S
High Capacity Toggle Switches
NKK Switches • email: sales@nkkswitches.com • Phone (480) 991-0942 • Fax (480) 998-1435 www.nkkswitches.com
S831D 3PST ON 2-3 5-6 8-9 NONE OFF 30A 30A 15A 7.5A 15A 10A 6A 3A
S832D 3PDT ON 2-3 5-6 8-9 NONE ON 2-1 5-4 8-7 30A 30A 15A 7.5A 15A 10A 6A 3A
S833D 3PDT ON 2-3 5-6 8-9 OFF ON 2-1 5-4 8-7 30A 30A 15A 7.5A 15A 10A 6A 3A
Toggle Position/Connected Terminals Electrical Capacity
Down Center Up Resistive Inductive L/R = 3ms
Model Approvals
S821D DPST ON 2-3 5-6 NONE OFF 30A 30A 15A 7.5A 15A 10A 6A 3A
S822D DPDT ON 2-3 5-6 NONE ON 2-1 5-4 30A 30A 15A 7.5A 15A 10A 6A 3A
S823D DPDT ON 2-3 5-6 OFF ON 2-1 5-4 30A 30A 15A 7.5A 15A 10A 6A 3A
Throw &
Schematics
DC
30V
DOUBLE & THREE POLE WITH SCREW LUG & FLATTED LEVER
DPST DPDT
2 5(COM)
36
1346
2 5
(COM)
3PST 3PDT
25
(COM) 8
369
2 5 (COM) 8
134679
Keyway
• Standard Hardware: AT503 Face Hex Nut, AT506 Locking Ring, AT508 Lockwasher, AT527M Backup Hex Nut.
S832D
Max. Panel Thickness
4.5mm (.177")
S831D model does not have terminals 1, 4, & 7.
S821D model does not have terminals 1 & 4.
Pole &
Throw DC
48V
DC
125V
DC
250V
DC
24V
DC
48V
DC
250V
DC
125V
Throw &
Schematics
Note: Terminal numbers
are on the switch.
Note: Terminal numbers
are on the switch.
(9.0)
.354
(12.5) Dia
.492
(3.0) Dia
.118
(9.0)
.354
Keyway
(14.5) Typ
.571
(43.0)
1.693
(42.0)
1.654
3
2
1
9
8
7
6
5
4
(9.0)
.354
Keyway
(12.0)
.472
(24.0)
.945
(42.0)
1.654
3
2
1
6
5
4
28°
(27.0)
1.063
(12.0)
.472
(34.0)
1.339
M12 P1
M4.5x6
(12.0) Typ
.472
(8.15)
.321
(4.0)
.157
Double Pole
Three Pole
Positive (+) must be connected to end terminals & negative to common terminals.
8-01
Series S A .- ‘I 125v 250v 30v
Series S
High Capacity Toggle Switches
NKK Switches • email: sales@nkkswitches.com • Phone (480) 991-0942 • Fax (480) 998-1435 www.nkkswitches.com
Electrical Capacity
Down Center Up Resistive Inductive
Model Approvals
S732 ——DPDT ON 2-3 5-6 NONE ON 2-1 5-4 50A 30A 50A 25A
AC
125V
AC
250V
DC
30V
Note: Terminal numbers
are on the switch.
AC 125V
PF 0.6
Toggle Position/Connected Terminals
Throw &
Schematics: DPDT
DOUBLE POLE WITH SCREW LUG
• Standard Hardware: AT503 Hex Face Nut, AT506 Locking Ring, AT508 Lockwasher, AT527M Backup Hex Nut.
Max. Panel Thickness
4.0mm (.158")
Keyway
The cap of phenolic resin is black.
1346
2 5
(COM)
Pole &
Throw
(12.5) Dia
.492
(25.0) Typ
.984
(4.5) Dia Typ
.177
(38.0)
1.496
(50.0)
1.969
Keyway M4
(18.0)
.709
(60.0)
2.362
1
2
3
5
6
4
(29.5)
1.161
(10.0)
.394
(10.0) Dia
.394
32°
(39.0)
1.535
(17.0) Typ
.669
M6 x 8M4 x 10
M12 P1
S732
8-01

Products related to this Datasheet