120220-0202 Drawing Datasheet by ITT Cannon, LLC

View All Related Products | Download PDF Datasheet
_l Drwg. Nu. CU-lZOZZO-OZOZ-E :APHE: {worri ’cm \ \ azozoozzoa-na '°N 'B‘HG \aswv ma 4 Mn m: gnaw a mm mm 7a'rm m» A ‘Mu he: SELECTH N :Lm \ 0 w w MW COW COM " [ICES (W ‘ , m mam 5w: rm U Hlmviémn awe: ALLO‘NEL mm 1 \ ' [w 4 / PUCE AREA \ J \ \ I \ A / 1+ E L‘,‘ ; \ 3E7VLLHM [’JPPW ‘30 W U W TH‘CV gym a 1‘: REP; Pguv 7 “WW ‘y‘fKEL UNKFLAH \ ‘ "8E WTV’VNS 7 1511‘ m v (CHWE of me :uvnci‘ 3 WE'LUAD FU‘ E 0 ED V U iUVHLT ‘ HT C ”W ‘* “W“ /, WCE :1 mum-1 ummwu o ‘3 \ L :mm mm 5mm H MA) CRUPWNG EU 3 VJXWJV BUM DULEQHC‘N 0 80m Q CC\TACT 'JHT V 5‘" [N5 5‘31”” a crmm NME .ms NE mm» ,a A A, _ ,m F 7 ummxcas mm) 3?: A‘ SJ: [:T TO SVC icmzoL LUUTUV E ? D‘ W ‘ AV 2% wwuwgcyg<# s="" 6530=":s" cm="" peel="" mu="" m="" lejeer="" [um="" pccmets="" ’7“="" n”="" "="" "="" a":="" m="" wm:="" empt‘="" poems="" mel="" ’jltep="" lump="" \s="" mznm,="" "[[l="" nuk"="" dwetw="" ‘5="" @‘05mm="" 9="" peccnmehed="" p‘="" md="" she="" 7="" 75="" x="" e="" h="" mm="" do="" not="" scale="" \fdm:="" male="" a="" bm:="" 0="" (i!="" '="" .="" f!="" genetic="" dd="" e="" mm="" m="" mm="" mm:="" \="" ww="" 5;;="" mm="" jae:="" bmélealflium="" copper="" @g="" a‘="" 3:“="" "$33352;="" m:="" e="" mo="" i:="" mum»="" swam="" m="" m:="" mm:="" mm="" em“,="" “5="" 0mm="" 90="" m="" .="" 0.1="" 1="" mm="" mm="" gmgfi="" htt="" undugtrngg="" ”an="" tm="" m...="" m5"="" micro="" universal="" c="" new.="" add="" pcb="" rm="" 5le="" ma="" was="" myos="" mm="" _="" in“="" mm="" _="" 5mm="" cily="" contact="" 1-5="" mm="" a="" re—lwfi="" released="" 25-may-d5="" “mm="" _="" 1mm“="" cannon="" esmromcs="" (52]="" co.="" lm.="" m="" 5995="" ‘="" ‘w="" "‘5="" ”45““="" bulky="" .="" mw="" w:="" m="" wm="" '="" "935?“="" 205°?“="" am":="" 5m="" om="" dimensians="" h:="" cm="" spvc="" no:="" |="" scale="" 10.000="" \sheet="" i="" of="" 1="" ““="" cu'120220'0202="" e="" g="" dcu/ecu="" nr="" um“;="" am="" y»="" .="" mu:="" m="" .m="" mu...="" n.="" mm="" m="" h="" a="" m="" “.4="" ..="" .="" m="" 1.,="" mum...="" .="" u.="" “a="" m="" n="" a="" m="" w="" y...“="" a="" nun—d="" u="" -="" on="" any="" m="" m»="" .1="" .="" .m="" mm="" a.="" m.="" m.="" m="" m="" m="" mm.="" ‘="" mums="">

Products related to this Datasheet

UNIVERSAL CONTACT 1.8MM SMD
UNIVERSAL CONTACT 1.8MM SMD
UNIVERSAL CONTACT 1.8MM SMD