Universal Contact Series Spec Datasheet by ITT Cannon, LLC

View All Related Products | Download PDF Datasheet
.ITT
ENGINEERING PRODUCT
SPECIFICATION
DATE ISSUED: 16/2/2012 CCS-06007 Page 1 of 10
SUBJECT / TITLE : UNIVERSAL CONTACT SERIES
1 The Products Summary
The Universal Contact series comprises of a metal beam manufactured using a Beryllium Copper alloy or
Titanium Copper alloy. The beam is formed up into a protective box provided by the two side wings, which guide
the beam within its operating stroke. These side wings are also used to maintain pre-load to the beam in its unmated
condition. The contact point of the beam incorporates a ‘domed’ surface to maintain a high ‘hertz stress’ contact
and good contact resistance.
ECR/ECO NUMBER R1E-2697 R1E-3153 R1E-3158 R1E-3375 R1E-3385
REVISED BY: Bills.Liu Bills.Liu Bills.Liu Bills. Liu Bills. Liu
DATE 2009/05/11 2011/06/13 2011/06/29 2012/02/16 2013/01/07
REVISION 4 5 6 7 8
CCS06002 REVISION 2
Height P/N Description Material
1.3mm
120220-0210 Universal Contact 1.3mm Beryllium Copper alloy
120220-0303 Universal Contact 1.3mm BF Titanium Copper alloy
120220-0302 Universal Contact 1.3mm Smaller Beryllium Copper alloy
120220-0309 Universal Contact 1.3mm Smaller BF Titanium Copper alloy
1.8mm
120220-0202 Universal Contact 1.8mm Beryllium Copper alloy
120220-0219 Universal Contact 1.8mm BF Titanium Copper alloy
120220-0213 Universal Contact 1.8mm SPL, RF Beryllium Copper alloy
2.5mm
120220-0161 Universal Contact 2.5mm Beryllium Copper alloy
120220-0301 Universal Contact 2.5mm BF Titanium Copper alloy
120220-0307 Universal Contact 2.5mm SPL, RF Beryllium Copper alloy
120220-0215 Universal Contact 2.5mm - Thunder Beryllium Copper alloy
3.5mm
120220-0204 Universal Contact 3.5mm Beryllium Copper alloy
120220-0304 Universal Contact 3.5mm BF Titanium Copper alloy
120220-0212 Universal Contact 3.5mm - SPC Beryllium Copper alloy
120220-0216 Universal Contact 3.5mm SPL, RF Beryllium Copper alloy
4.0mm
120220-0206 Universal Contact 4.0mm Beryllium Copper alloy
120220-0308 Universal Contact 4.0mm BF Titanium Copper alloy
4.6mm 120220-0211 Universal Contact 4.6mm Beryllium Copper alloy
ENGINEERING PRODUCT
SPECIFICATION
DATE ISSUED: 16/2/2012 CCS-06007 Page 2 of 10
SUBJECT / TITLE : UNIVERSAL CONTACT SERIES
2 The Picture of the products
CCS06002 REVISION 2
120220-0302
120220-0309
120220-0210
120220-0303
2.1 UC1.3mm
2.2 UC1.8mm
120220-0202
120220-0219 120220-0213
2.3 UC2.5mm
120220-0161
120220-0301 120220-0307 120220-0215
2.4 UC3.5mm
120220-0204
120220-0304
120220-0212 120220-0216
2.5 UC4.0mm
120220-0206
120220-0308
2.6 UC4.6mm
120220-0211
ENGINEERING PRODUCT
SPECIFICATION
DATE ISSUED: 16/2/2012 CCS-06007 Page 3 of 10
SUBJECT / TITLE : UNIVERSAL CONTACT SERIES
3 Explanation of application
CCS06002 REVISION 2
‘Domed’
Contact
point
Anti-Lift &
Pre-load
stop
feature
Pick & Place
position
Solder
Bottom
Area
.ITT @ [2w L417
ENGINEERING PRODUCT
SPECIFICATION
DATE ISSUED: 16/2/2012 CCS-06007 Page 4 of 10
SUBJECT / TITLE : UNIVERSAL CONTACT SERIES
4 Dimensions
CCS06002 REVISION 2
Height P/N Dimensions (mm) Operating
Height
A B C D E F G H
1.3mm
120220-0210 / 0303 1.30 3.48 1.10 0.77 0.80 0.30 2.50 2.05 1.30-0.82
120220-0302 / 0309 1.30 3.08 1.10 0.77 0.40 0.28 2.30 2.05
1.8mm
120220-0202 / 0219 1.80 3.40 0.90 1.00 0.84 0.47 2.40 2.35 1.70-1.00
120220-0213 1.80 3.40 1.19 1.00 0.84 0.47 2.40 2.35
2.5mm
120220-0161 / 0301 2.50 4.87 0.98 1.40 1.19 0.74 2.80 3.38 2.40-1.40
120220-0307 2.50 4.87 1.45 1.40 1.19 0.74 2.90 3.38
120220-0215 2.50 4.87 0.98 1.40 N.D N.D 2.90 3.38
3.5mm
120220-0204 / 0304 /
0212 3.50 5.00 1.08 2.00 1.65 0.50 3.40 3.25 3.40-2.00
120220-0216 3.50 5.00 1.40 2.00 1.65 0.50 3.40 3.25
4.0mm 120220-0206 / 0308 4.00 5.00 1.10 2.50 1.58 0.45 3.40 3.00 3.90-2.50
4.6mm 120220-0211 4.60 5.40 1.40 3.50 1.30 0.68 3.35 2.68 4.50-3.50
4.1 dimension Contact
.ITT PW \_l\_l|_l PL
ENGINEERING PRODUCT
SPECIFICATION
DATE ISSUED: 16/2/2012 CCS-06007 Page 5 of 10
SUBJECT / TITLE : UNIVERSAL CONTACT SERIES
CCS06002 REVISION 2
Height P/N Dimensions (mm)
L W PL PW G
1.3mm
120220-0210 / 0303 2.45 1.10 4.00 1.45 0.10
120220-0302 / 0309 2.45 1.10 3.60 1.45 0.10
1.8mm
120220-0202 / 0219 2.75 0.90 3.90 1.25 0.10
120220-0213 2.75 0.90 3.90 1.54 0.10
2.5mm
120220-0161 / 0301 3.76 1.00 5.50 1.35 0.10
120220-0307 3.76 1.00 5.50 1.75 0.10
120220-0215 3.76 1.00 5.50 1.35 0.10
3.5mm
120220-0204 / 0304 /
0212 3.65 1.10 5.50 1.45 0.10
120220-0216 3.65 1.10 5.50 1.80 0.10
4.0mm 120220-0206 / 0308 3.36 1.10 5.50 1.75 0.10
4.6mm 120220-0211 2.80 1.40 5.90 1.75 0.10
4.2 Recommended PCB layout
4.3 Recommended soldering pad thickness : 0.1 mm
.ITT
ENGINEERING PRODUCT
SPECIFICATION
DATE ISSUED: 16/2/2012 CCS-06007 Page 6 of 10
SUBJECT / TITLE : UNIVERSAL CONTACT SERIES
5 Finishes
Note : Sealing post-treatment after plating process is applied.
CCS06002 REVISION 2
Height P/N Plating on contact position Plating on soldering position
1.3mm
120220-0210 / 0303
1.0 um Au over 1.0/3.0 um Ni.
0.05/0.15 um Au over 1.0/3.0 um Ni
120220-0302 / 0309
1.8mm
120220-0202 / 0219
120220-0213
2.5mm
120220-0161 / 0301
120220-0307
120220-0215
3.5mm
120220-0204 / 0304
120220- 0212 0.3 um Au over 1.0/3.0 um Ni.
120220-0216 1.0 um Au over 1.0/3.0 um Ni.
4.0mm 120220-0206 / 0308
4.6mm 120220-0211
ITT Force (II) 1.1 1.2 1.0 ma uc). _._ U01. ucz. uca. ----Uc4. 7 m. 1 un ‘ . 4/ . , , / ‘ ' / , //{3// , / / ,fiV/ / 7/” / / / /:// / 0 0.1 0.2 0.3 0.4 0.5 0.6 0.7 08 0.9 1.0 1.1 1.2 1.31.413
ENGINEERING PRODUCT
SPECIFICATION
DATE ISSUED: 16/2/2012 CCS-06007 Page 7 of 10
SUBJECT / TITLE : UNIVERSAL CONTACT SERIES
6 Mechanical
CCS06002 REVISION 2
6.1 Mechanical Performance--Force/Deflection
Mechanical Performance (All force data after 3x Reflow at 260°C)
Height
P/N
Pre-Load
Applying
Load (N)
Pre-Load
Un-Applying
Load (N)
Max
Deflection(mm)
--Min tolerance
conditions
Mating
Force
@ Max
Deflection
(N)
Spring
Rate
(N/mm)
1.3mm 120220-0210 120220-0303
120220-0302 120220-0309
0.39 0.34 0.50 0.68 0.68
1.8mm 120220-0202 / 0219 / 0213 0.40 0.30 0.80 0.87 0.63
2.5mm 120220-0161 120220-0301
120220-0307 120220-0215 0.45 0.35 1.05 0.90 0.86
3.5mm 120220-0204 120220-0304
120220-0212 120220-0216 0.69 0.44 1.30 1.16 0.36
4.0mm 120220-0206 / 0308 0.90 0.65 1.30 1.30 0.35
4.6mm 120220-0211 0.56 0.38 1.10 0.81 0.34
.ITT
ENGINEERING PRODUCT
SPECIFICATION
DATE ISSUED: 16/2/2012 CCS-06007 Page 8 of 10
SUBJECT / TITLE : UNIVERSAL CONTACT SERIES
CCS06002 REVISION 2
6.2 Durability---Mating Cycles: 100 min. Up to and over 3000 cycles may be achieved
depending on mating surface. Maximum mating cycle based on
mating PCB plated with 0.05µ Au over 2.0µ Ni = 3000 cycles.
(Wear resistance is subject to mating component surface finish and plating type,
increased mating component plating spec = increased mating cycles.)
7 Electrical
Contact Resistance: Max 20 m
8 Environmental
8.1 Operating Temperature: Usable in temperatures between -40 and +85°C.
8.2 Humidity: Operable in 90% Relative Humidity (Temperature <40°C).
8.3 Lower Temperature : -57°C(24hours) followed by-51°C(48hours)
8.4 High temperature: +85°C(24hours) followed by 71°C(144hours)
8.3 Solder Systems: Suitable for lead free reflow soldering at 260°C. Max. 3 x reflow cycles
recommended. According to JEDEC Standard J-STD-020C
Hand Soldering
Wave line Soldering
Infrared Reflow Soldering
5Hz to 9Hz @ 1.5mm pk Displacement
9Hz to 200Hz @ 0.5g pk Acceleration
1 Oct per minute; 1 Hour per axis. 3 Axis total.
6.3 Vibration---The test samples were subjected to the following vibration profile:
100g pk Acceleration
11ms duration
3 shocks in each axis
6 directions
6.4 Shock ---The test samples were subjected to the following shock:
ITT Table 5.2 classmcauan Rallow Profiles Profile rear-"a awe Emma Aeecmhly PbFre: Assembly Average Ramprup Rale (rem . re rpr 3 ”Demand max y osacand max Preheat , Temperalure Mm rrswr a Tgmperalure Max rrswy , me ner m lsm) ma *0 150 ”c 60420 secunds 150 ~c 2nd ~c amen sec/ands Tlme mamramad above a rerrrpemlure (m m ‘c 217 ”c , me he 50493 secunds 5045p sec/ands Peaklclassmcallon Temperarure \an See Tame A 1 See Table 4 2 Tune wllmn 5 ~c aresluer Peak Temperature (lp) lDrSD seconds 2er seconds Ramp'Dawn Rare 5 ”Demand max s "Crsecand max rrma 2s ~c m PeakTampevalure 5 males max e mmutas max peer anrarmsraura»rsramarwma Mlhawckmi mammuwhammy;anuyarmm Tp Crrlrcal Zone TL lo To fl T 2 L 5 E a) a. E w ._ 25 <¥l 25°c="" to="" peak="" —=""> Time |=:> rrpum 5.1 crassmcarlon Reflow mule Table 4-1 snPb Eutecflc Process - Package Peak Rellow Temperatures Volume mm’ Volume mm’ Package Thickness 650 2 350 <2 5="" mm="" 240="" h1175="" 'c="" 225="" +0/75“c="" 2="" 2="" 5="" mm="" 225="" *o/vs'c="" 225="" +0/75’c="" table="" 4-2="" pb-i‘ru="" process="" —="" package="" classmcallon="" renew="" temperatures="" package="" volume="" mm’="" volume="" rrlrrr’="" volume="" mm’="" thickness=""><35» 350="" e="" 2000="">20fl0 <1 6="" mm="" 260="" +0="" ”c="" '="" zen="" +0="" “c="" '="" 260="" +0="" “c="" '="" 16mma25mm="" 260+d“c'="" 25d+ci°c'="" 245+d“c'="" x="" 5="" mm="" 250="" +0="" “c="" '="" 245="" «cl="" ”c="" '="" 245="" +0="" "c="" '="" '="" tolerance="" the="" devlce="" manuracturerlsuppher="" shall="" assure="" process="" compallblllty="" up="" to="" and="" includlng="" the="" slated="" classlficallon="" temperature="" (thls="" means="" peak="" renew="" temperature="" +0="" '0="" for="" example="" 260="" 'c+0'c)="" at="" the="" rated="" msl="" level="" more="" 1:="" the="" pvofillng="" tolerance="" rs="" .="" o="" 'c,="" x="" ’c="" {based="" on="" maemrre="" vananloll="" caoalrrlrry)="" malever="" ls="" redurred="" tn="" comm="" me="" pmle="" process="" nur="" al="" no="" um="" um="" l|="" exceed="" ,="" 5="" )0="" the="" producer="" asures="" process="" mmpalllmllfy="" ar="" me="" peak="" renew="" pmfile="" temperatures="" defined="" in="" table="" 4="" 2="" package="" volume="" excludes="" exremal="" terrrrmals="" (halls,="" bumds="" lands="" leans)="" and/or="" mnrmegral="" near="" slnks="" the="" maxrmurrr="" mmponenl="" rerrrperalure="" reached="" dunng="" renew="" depends="" on="" package="" llllckrless="" and="" volume="" the="" use="" or="" oerwecuorr="" rem="" processes="" reduces="" the="" [fennel="" gradrenrs="" uelween="" packages="" hmver="" rherrrrar="" glzdlerlls="" due="" to="" dnlerences="" ln="" mermal="" mass="" or="" smd="" padlages="" may="" sml="" exrsl="" cohrpohens="" mended="" ror="" use="" ln="" a="" "lemlree‘="" mnluy="" process="" shall="" be="" evaluated="" usmg="" rhe="" ’lead="" rree="" dasslfimtlon="" lerrrperalures="" am="" pmfiles="" defined="" rh="" tables="" 44‘="" 4="" 2="" and="" 52="" whether="" or="" ml="" lead="" tree="" note="" 2:="" note="" 3:="" more="" 4:="">
ENGINEERING PRODUCT
SPECIFICATION
DATE ISSUED: 16/2/2012 CCS-06007 Page 9 of 10
SUBJECT / TITLE : UNIVERSAL CONTACT SERIES
CCS06002 REVISION 2
.ITT
ENGINEERING PRODUCT
SPECIFICATION
DATE ISSUED: 16/2/2012 CCS-06007 Page 10 of 10
SUBJECT / TITLE : UNIVERSAL CONTACT SERIES
CCS06002 REVISION 2
9 Packing & SMT
Packing: Parts are packed in carrier and reel. The width of carrier tape is 12mm and the
diameter of reel is 300mm which are according to the standard EIA-481.
For packing quantity see table below.
For further information on pick and place methods and advice when
using Universal Contact please refer to ITT Application note APN-06001.
Height P/N MPQ (pcs)-Per reel MOQ (pcs)-Per carton
1.3mm 120220-0210 120220-0303
120220-0302 120220-0309
9500 114000
1.8mm 120220-0202 / 0219 / 0213 6800 81600
2.5mm 120220-0161 120220-0301
120220-0307 120220-0215 6000 72000
3.5mm 120220-0204 120220-0304
120220-0212 120220-0216 3600 43200
4.0mm 120220-0206 / 0308 3200 38400
4.6mm 120220-0211 3500 42000

Products related to this Datasheet

UNIVERSAL CONTACT 2.5MM SMD
UNIVERSAL CONTACT 1.3MM SMD
UNIVERSAL CONTACT 1.8MM SMD
UNIVERSAL CONTACT 4MM SMD
UNIVERSAL CONTACT 3.5MM SMD
UNIVERSAL CONTACT 2.5MM SMD
UNIVERSAL CONTACT 3.5MM SMD
UNIVERSAL CONTACT 1.8MM SMD
UNIVERSAL CONTACT 4MM SMD
UNIVERSAL CONTACT 1.3MM SMD
UNIVERSAL CONTACT 2.5MM SMD
UNIVERSAL CONTACT 1.8MM SMD
UNIVERSAL CONTACT 3.5MM SMD
UNIVERSAL CONTACT 4MM SMD
UNIVERSAL CONTACT 1.3MM SMD