BK-870 Drawing Datasheet by MPD (Memory Protection Devices)

View All Related Products | Download PDF Datasheet
10.77 Date SYM REVISION RECORD AUTH DR. CK. ¢8.13 [150.32] , (\f 2.79 [0.110] ' ’2'79 [0'110] 3.20 SQ. MIN [0.424] ' F U ' _ [0'13] El— .............. ‘B 5.51 [0.217] :2 1 L18.59 [0.73] MINJ l———L5.16 [0.203] 11.73 [0.462] 4‘ l. 5.93 [0.23] —3.18 [0.125] =J] L J t34[0.092]H Lusa [0.692]4—] Tolerance (amp: a! noted) MPD Memory Protection Devices, Inc 200 Broad Hollow Road, Fannjngdnle, New York 11735 decimal Scale Drawn By BS, :5 (.020) Approved By T.B. Fractional Title CR1025 COIN CELL RETAINER :l: .8 (.030) Angular Date Drawing Number i 3° 10/31/19 BK7870
NOTES:
1. MATERIAL:
0.25mm (0.010") PHOSPHOR BRONZE, NICKEL PLATED.
APPROXIMATE WEIGHT: 0.33g
ROHS COMPLIANT
PCB LAYOUT
FOR NEG. CONTACT
3/07/14 DADDED BATTERY NUMBERS T.B. B.S.
CELL
SIZE RETAINS BATTERY NUMBERS
BR1025, CR1025, MS920E10mm
10/31/19 EADDED WEIGHT OF THE PART T.B. B.S.

Products related to this Datasheet

BATTERY RETAINER COIN 10MM SMD
BATTERY RETAINER COIN 10MM SMD
BATTERY RETAINER COIN 10MM SMD
BATTERY RETAINER COIN 10MM SMD