AB2040S-LW100-R Preliminary Datasheet by PUI Audio, Inc.

View All Related Products | Download PDF Datasheet
RELEASED FROM ENGINEERING 11/25/2013 REVISED FREQUENCY OF CAPACITANCE SPECIFICATION 02/12/2020 M.V. @310”
A ( 25 : 1 )
A
Bender
AB2040S-LW100-R
J.D. X.X. X.X. 11/25/2013
-
Designed by Checked by Approved by Drawn Date
1 / 1
Edition Sheet
Date
11/25/2013
Date
11/25/2013
Date
11/25/2013
UNLESS OTHERWISE
SPECIFIED:
DIMENSIONS ARE IN
MILLIMETERS,
TOLERANCES
ARE 0.5 AND
ANGLES ARE 3.
AB2040S-LW100-R.idw
A3
SIZE
REVISION HISTORY
LTR DESCRIPTION DATE APPROVED
-RELEASED FROM ENGINEERING 11/25/2013
AREVISED FREQUENCY OF CAPACITANCE SPECIFICATION 02/12/2020 M.V.
SPECIFICATIONS
PARAMETERS VALUES UNITS
RESONANT FREQUENCY 4,000 500 Hz
RESONANT IMPEDANCE (MAX) 350 Ohm
MAX INPUT VOLTAGE 30 Vp-p
CAPACITANCE @ 100 HZ 22,000 30% pF
PLATE MATERIAL STAINLESS STEEL -
OPERATING TEMPERATURE -20 ~ +60 C
STORAGE TEMPERATURE -20 ~ +70 C
THIS DOCUMENT CONTAINS DATA PROPRIETARY TO
PROJECTS UNLIMITED, INC. ANY USE OR
REPRODUCTION, IN ANY FORM, WITHOUT PRIOR
WRITTEN PERMISSION OF PROJECTS UNLIMITED,
INC. IS PROHIBITED.
2003, Projects Unlimited Inc.
NOTES:
1. ALL DIMENSIONS ARE IN MILLIMETERS.
2. SPECIFICATIONS SUBJECT TO CHANGE OR WITHDRAWL
WITHOUT NOTICE.
3. THIS PART IS RoHS 2011/65/EU COMPLIANT.
RED (+)
BLACK (-)
0.1 0.03
0.22 0.05
UL1571 AWG# 30
100 5
52
20 0.1
15 0.2

Products related to this Datasheet

BUZZER ELEMENT STD 4KHZ 20MM